CRYSTAL 13.4916 MHZ 10PF SMD - ABLS-13.4916MHZ-10-R20-D - Crystals and Oscillators
13.4916MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-13.4916MHZ-10-R20-D
| Digi-Key Part Number | 535-9805-1-ND |
1 10 50 100 500 |
.83000 .71500 .62700 .49500 .41800 |
Extended Price
0.83 7.15 31.35 49.50 209.00 |
| Manufacturer Part Number | ABLS-13.4916MHZ-10-R20-D | |||
| Description | CRYSTAL 13.4916 MHZ 10PF SMD | |||
| Quantity Available | 1535 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABLS-13.4916MHZ-10-R20-D |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 13.4916MHz |
| Load Capacitance | 10pF |
| Package / Case | HC49/US |
| Packaging | Cut Tape (CT) |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -40°C ~ 85°C |
| Type | Quartz |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABLS 13 4916MHZ 10 R20 D ABLS134916MHZ10R20D 535 9805 1 ND 53598051ND 535-9805-1 |
ABLS-13.4916MHZ-10-R20-D Specification Sheet
CRYSTAL 13.4916 MHZ 10PF SMD - ABLS-13.4916MHZ-10-R20-D (535-9805-1-ND) - Crystals and Oscillators
Related parts 13.4916MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-13.4916MHZ-10-R20-DCRYSTAL 13.4916 MHZ 10PF SMD - ABLS-13.4916MHZ-10-R20-D
Order 'crystal 13.4916 mhz 10pf smd - ABLS-13.4916MHZ-10-R20-D' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9805-1-ND.
CRYSTAL 13.4916 MHZ 10PF SMD - ABLS-13.4916MHZ-10-R20-D
Order 'crystal 13.4916 mhz 10pf smd - ABLS-13.4916MHZ-10-R20-D' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9805-2-ND.
CRYSTAL 13.4916 MHZ 10PF SMD - ABLS-13.4916MHZ-10-R20-D
Order 'crystal 13.4916 mhz 10pf smd - ABLS-13.4916MHZ-10-R20-D' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9805-6-ND.
CRYSTAL 13.560MHZ 10PF SMD - ABLS-13.560MHZ-10-R20-D
Order 'crystal 13.560mhz 10pf smd - ABLS-13.560MHZ-10-R20-D' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9687-1-ND.
CRYSTAL 13.560MHZ 10PF SMD - ABLS-13.560MHZ-10-R20-D
Order 'crystal 13.560mhz 10pf smd - ABLS-13.560MHZ-10-R20-D' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9687-2-ND.
CRYSTAL 9.84375MHZ 10PF SMD - ABLS-9.84375MHZ-10-R20-D
Order 'crystal 9.84375mhz 10pf smd - ABLS-9.84375MHZ-10-R20-D' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9689-1-ND.
CRYSTAL 9.84375MHZ 10PF SMD - ABLS-9.84375MHZ-10-R20-D
Order 'crystal 9.84375mhz 10pf smd - ABLS-9.84375MHZ-10-R20-D' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9689-2-ND.
CRYSTAL 9.7941MHZ 10PF SMD - ABLS-9.7941MHZ-10-R20-D
Order 'crystal 9.7941mhz 10pf smd - ABLS-9.7941MHZ-10-R20-D' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9694-1-ND.
CRYSTAL 9.7941MHZ 10PF SMD - ABLS-9.7941MHZ-10-R20-D
Order 'crystal 9.7941mhz 10pf smd - ABLS-9.7941MHZ-10-R20-D' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9694-2-ND.
CRYSTAL 13.94916MHZ 10PF SMD - ABLS-13.94916MHZ-10-R20-D
Order 'crystal 13.94916mhz 10pf smd - ABLS-13.94916MHZ-10-R20-D' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9695-1-ND.
CRYSTAL 13.94916MHZ 10PF SMD - ABLS-13.94916MHZ-10-R20-D
Order 'crystal 13.94916mhz 10pf smd - ABLS-13.94916MHZ-10-R20-D' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9695-2-ND.
CRYSTAL 12.1875MHZ 10PF SMD - ABLS-12.1875MHZ-10-R20-D
Order 'crystal 12.1875mhz 10pf smd - ABLS-12.1875MHZ-10-R20-D' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9696-1-ND.
CRYSTAL 12.1875MHZ 10PF SMD - ABLS-12.1875MHZ-10-R20-D
Order 'crystal 12.1875mhz 10pf smd - ABLS-12.1875MHZ-10-R20-D' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9696-2-ND.
CRYSTAL 13.0625MHZ 10PF SMD - ABLS-13.0625MHZ-10-R20-D
Order 'crystal 13.0625mhz 10pf smd - ABLS-13.0625MHZ-10-R20-D' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9697-1-ND.
CRYSTAL 13.0625MHZ 10PF SMD - ABLS-13.0625MHZ-10-R20-D
Order 'crystal 13.0625mhz 10pf smd - ABLS-13.0625MHZ-10-R20-D' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9697-2-ND.
Options for 13.4916MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-13.4916MHZ-10-R20-D
Send this link via E-Mail
Help With This Screen
