CER INDUCTOR 1.2NH 0402 - L-07C1N2SV6T - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 1.2nH 300mA 0402 (1005 metric) Johanson Technology Inc Ceramic L-07C1N2SV6T
| Digi-Key Part Number | 712-1454-2-ND |
10000 20000 40000 |
.01215 .01134 .01094 |
Extended Price
121.50 226.80 437.60 |
| Manufacturer Part Number | L-07C1N2SV6T | |||
| Description | CER INDUCTOR 1.2NH 0402 | |||
| Quantity Available | 20000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L-07C1N2SV6T |
| Vendor | Johanson Technology Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 1.2nH |
| Tolerance | ±0.3nH |
| Package / Case | 0402 (1005 metric) |
| Packaging | Tape & Reel (TR) |
| Type | Ceramic |
| Current | 300mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 8 @ 100MHz |
| Self Resonant Freq | 15GHz |
| DC Resistance (DCR) | 120.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 100°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L 07C1N2SV6T L07C1N2SV6T 712 1454 2 ND 71214542ND 712-1454-2 |
L-07C1N2SV6T Specification Sheet
CER INDUCTOR 1.2NH 0402 - L-07C1N2SV6T (712-1454-2-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 1.2nH 300mA 0402 (1005 metric) Johanson Technology Inc Ceramic L-07C1N2SV6TCER INDUCTOR 1.2NH 0402 - L-07C1N2SV6T
Order 'cer inductor 1.2nh 0402 - L-07C1N2SV6T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1454-1-ND.
CER INDUCTOR 1.2NH 0402 - L-07C1N2SV6T
Order 'cer inductor 1.2nh 0402 - L-07C1N2SV6T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1454-2-ND.
CER INDUCTOR 1.2NH 0402 - L-07C1N2SV6T
Order 'cer inductor 1.2nh 0402 - L-07C1N2SV6T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1454-6-ND.
CER INDUCTOR 12NH 0402 - L-07C12NJV6T
Order 'cer inductor 12nh 0402 - L-07C12NJV6T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1453-1-ND.
CER INDUCTOR 12NH 0402 - L-07C12NJV6T
Order 'cer inductor 12nh 0402 - L-07C12NJV6T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1453-2-ND.
CER INDUCTOR 12NH 0402 - L-07C12NJV6T
Order 'cer inductor 12nh 0402 - L-07C12NJV6T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1453-6-ND.
CER INDUCTOR 12NH 0402 - L-07C12NJV4T
Order 'cer inductor 12nh 0402 - L-07C12NJV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number L-07C12NJV4T-ND.
CER INDUCTOR 12NH 0402 - L-07C12NKV4T
Order 'cer inductor 12nh 0402 - L-07C12NKV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number L-07C12NKV4T-ND.
CER INDUCTOR 12NH 0402 - L-07C12NKV6T
Order 'cer inductor 12nh 0402 - L-07C12NKV6T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number L-07C12NKV6T-ND.
CER INDUCTOR 1.2NH 0402 - L-07C1N2SV4T
Order 'cer inductor 1.2nh 0402 - L-07C1N2SV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number L-07C1N2SV4T-ND.
WIREWOUND INDUCTOR 12NH 0402 - L-07W12NGV4T
Order 'wirewound inductor 12nh 0402 - L-07W12NGV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number L-07W12NGV4T-ND.
WIREWOUND INDUCTOR 1.2NH 0402 - L-07W1N2SV4T
Order 'wirewound inductor 1.2nh 0402 - L-07W1N2SV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number L-07W1N2SV4T-ND.
WIREWOUND INDUCTOR 12NH 0402 - L-07W12NJV4T
Order 'wirewound inductor 12nh 0402 - L-07W12NJV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number L-07W12NJV4T-ND.
WIREWOUND INDUCTOR 12NH 0402 - L-07W12NKV4T
Order 'wirewound inductor 12nh 0402 - L-07W12NKV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number L-07W12NKV4T-ND.
CER INDUCTOR 40NH 0402 - L-07C40NJV4T
Order 'cer inductor 40nh 0402 - L-07C40NJV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number L-07C40NJV4T-ND.
Options for Fixed Inductors, Coils, Choke 1.2nH 300mA 0402 (1005 metric) Johanson Technology Inc Ceramic L-07C1N2SV6T
Send this link via E-Mail
Help With This Screen
