CER INDUCTOR 1.2NH 0402 - L-07C1N2SV6T - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 1.2nH 300mA 0402 (1005 metric) Johanson Technology Inc (VA) Ceramic L-07C1N2SV6T
| Digi-Key Part Number | 712-1454-1-ND |
1 10 50 100 250 500 1000 |
.05000 .04100 .03640 .03240 .02836 .02430 .02025 |
Extended Price
0.05 0.41 1.82 3.24 7.09 12.15 20.25 |
| Manufacturer Part Number | L-07C1N2SV6T | |||
| Description | CER INDUCTOR 1.2NH 0402 | |||
| Quantity Available | 28158 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L-07C1N2SV6T |
| Vendor | Johanson Technology Inc (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 1.2nH |
| Tolerance | ±0.3nH |
| Package / Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Type | Ceramic |
| Current | 300mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 8 @ 100MHz |
| Self Resonant Freq | 15GHz |
| DC Resistance (DCR) | 120.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 100°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L 07C1N2SV6T L07C1N2SV6T 712 1454 1 ND 71214541ND 712-1454-1 |
L-07C1N2SV6T Specification Sheet
CER INDUCTOR 1.2NH 0402 - L-07C1N2SV6T (712-1454-1-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 1.2nH 300mA 0402 (1005 metric) Johanson Technology Inc (VA) Ceramic L-07C1N2SV6TCER INDUCTOR 1.2NH 0402 - L-07C1N2SV6T
Order 'cer inductor 1.2nh 0402 - L-07C1N2SV6T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1454-1-ND.
CER INDUCTOR 1.2NH 0402 - L-07C1N2SV6T
Order 'cer inductor 1.2nh 0402 - L-07C1N2SV6T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1454-6-ND.
CER INDUCTOR 12NH 0603 - L-14C12NJV4T
Order 'cer inductor 12nh 0603 - L-14C12NJV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1435-1-ND.
CER INDUCTOR 12NH 0603 - L-14C12NJV4T
Order 'cer inductor 12nh 0603 - L-14C12NJV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1435-6-ND.
CER INDUCTOR 12NH 0402 - L-07C12NJV6T
Order 'cer inductor 12nh 0402 - L-07C12NJV6T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1453-1-ND.
CER INDUCTOR 12NH 0402 - L-07C12NJV6T
Order 'cer inductor 12nh 0402 - L-07C12NJV6T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1453-6-ND.
CER INDUCTOR 1.2NH 0402 - L-07C1N2SV6T
Order 'cer inductor 1.2nh 0402 - L-07C1N2SV6T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1454-2-ND.
IND CER RF 12NH 0201 - L-05B12NJV6T
Order 'ind cer rf 12nh 0201 - L-05B12NJV6T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1481-1-ND.
IND CER RF 12NH 0201 - L-05B12NJV6T
Order 'ind cer rf 12nh 0201 - L-05B12NJV6T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1481-6-ND.
IND CER RF 1.2NH 0201 - L-05B1N2SV6T
Order 'ind cer rf 1.2nh 0201 - L-05B1N2SV6T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1495-1-ND.
IND CER RF 1.2NH 0201 - L-05B1N2SV6T
Order 'ind cer rf 1.2nh 0201 - L-05B1N2SV6T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1495-6-ND.
CER INDUCTOR 1.2NH 01005 - L-03C1N2SV4T
Order 'cer inductor 1.2nh 01005 - L-03C1N2SV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number L-03C1N2SV4T-ND.
CER INDUCTOR 12NH 0603 - L-14C12NJV4T
Order 'cer inductor 12nh 0603 - L-14C12NJV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1435-2-ND.
CER INDUCTOR 1.2NH 0603 - L-14C1N2SV4T
Order 'cer inductor 1.2nh 0603 - L-14C1N2SV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number L-14C1N2SV4T-ND.
CER INDUCTOR 12NH 0402 - L-07C12NJV6T
Order 'cer inductor 12nh 0402 - L-07C12NJV6T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1453-2-ND.
Options for Fixed Inductors, Coils, Choke 1.2nH 300mA 0402 (1005 metric) Johanson Technology Inc (VA) Ceramic L-07C1N2SV6T
Send this link via E-Mail
Help With This Screen
