Fixed Inductors, Coils, Choke 1.8nH 300mA 0603 (1608 metric) Johanson Technology Inc (VA) Ceramic L-14C1N8SV4T
CER INDUCTOR 1.8NH 0603 - L-14C1N8SV4T - Inductors, Coils, Chokes
| Digi-Key Part Number | 712-1426-6-ND |
1 10 50 100 250 500 1000 |
.06000 .04800 .04320 .03850 .03368 .02886 .02405 |
Extended Price
0.06 0.48 2.16 3.85 8.42 14.43 24.05 |
| Manufacturer Part Number | L-14C1N8SV4T | |||
| Description | CER INDUCTOR 1.8NH 0603 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L-14C1N8SV4T |
| Vendor | Johanson Technology Inc (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 1.8nH |
| Tolerance | ±0.3nH |
| Package / Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Type | Ceramic |
| Current | 300mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 8 @ 100MHz |
| Self Resonant Freq | 13GHz |
| DC Resistance (DCR) | 100.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 100°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant |
| Other Names |
L 14C1N8SV4T L14C1N8SV4T 712 1426 6 ND 71214266ND 712-1426-6 |
L-14C1N8SV4T Specification Sheet
CER INDUCTOR 1.8NH 0603 - L-14C1N8SV4T (712-1426-6-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 1.8nH 300mA 0603 (1608 metric) Johanson Technology Inc (VA) Ceramic L-14C1N8SV4TFixed Inductors, Coils, Choke 1.8nH 300mA 0603 (1608 metric) Johanson Technology Inc (VA) Ceramic L-14C1N8SV4T
Order 'cer inductor 1.8nh 0603 - L-14C1N8SV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1426-1-ND.
Fixed Inductors, Coils, Choke 1.8nH 300mA 0603 (1608 metric) Johanson Technology Inc (VA) Ceramic L-14C1N8SV4T
Order 'cer inductor 1.8nh 0603 - L-14C1N8SV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1426-6-ND.
Fixed Inductors, Coils, Choke 18nH 300mA 0603 (1608 metric) Johanson Technology Inc (VA) Ceramic L-14C18NJV4T
Order 'cer inductor 18nh 0603 - L-14C18NJV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1437-1-ND.
Fixed Inductors, Coils, Choke 18nH 300mA 0603 (1608 metric) Johanson Technology Inc (VA) Ceramic L-14C18NJV4T
Order 'cer inductor 18nh 0603 - L-14C18NJV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1437-6-ND.
Fixed Inductors, Coils, Choke 1.8nH 300mA 0603 (1608 metric) Johanson Technology Inc Ceramic L-14C1N8SV4T
Order 'cer inductor 1.8nh 0603 - L-14C1N8SV4T' online from Digi-Key. Manufactured by Johanson Technology Inc. Digi-Key part number 712-1426-2-ND.
Fixed Inductors, Coils, Choke 1nH 300mA 0603 (1608 metric) Johanson Technology Inc (VA) Ceramic L-14C1N0SV4T
Order 'cer inductor 1nh 0603 - L-14C1N0SV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1424-1-ND.
Fixed Inductors, Coils, Choke 1nH 300mA 0603 (1608 metric) Johanson Technology Inc (VA) Ceramic L-14C1N0SV4T
Order 'cer inductor 1nh 0603 - L-14C1N0SV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1424-6-ND.
Fixed Inductors, Coils, Choke 1.5nH 300mA 0603 (1608 metric) Johanson Technology Inc (VA) Ceramic L-14C1N5SV4T
Order 'cer inductor 1.5nh 0603 - L-14C1N5SV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1425-1-ND.
Fixed Inductors, Coils, Choke 1.5nH 300mA 0603 (1608 metric) Johanson Technology Inc (VA) Ceramic L-14C1N5SV4T
Order 'cer inductor 1.5nh 0603 - L-14C1N5SV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1425-6-ND.
Fixed Inductors, Coils, Choke 2.2nH 300mA 0603 (1608 metric) Johanson Technology Inc (VA) Ceramic L-14C2N2SV4T
Order 'cer inductor 2.2nh 0603 - L-14C2N2SV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1427-1-ND.
Fixed Inductors, Coils, Choke 2.2nH 300mA 0603 (1608 metric) Johanson Technology Inc (VA) Ceramic L-14C2N2SV4T
Order 'cer inductor 2.2nh 0603 - L-14C2N2SV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1427-6-ND.
Fixed Inductors, Coils, Choke 3.3nH 300mA 0603 (1608 metric) Johanson Technology Inc (VA) Ceramic L-14C3N3SV4T
Order 'cer inductor 3.3nh 0603 - L-14C3N3SV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1428-1-ND.
Fixed Inductors, Coils, Choke 3.3nH 300mA 0603 (1608 metric) Johanson Technology Inc (VA) Ceramic L-14C3N3SV4T
Order 'cer inductor 3.3nh 0603 - L-14C3N3SV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1428-6-ND.
Fixed Inductors, Coils, Choke 3.9nH 300mA 0603 (1608 metric) Johanson Technology Inc (VA) Ceramic L-14C3N9SV4T
Order 'cer inductor 3.9nh 0603 - L-14C3N9SV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1429-1-ND.
Fixed Inductors, Coils, Choke 3.9nH 300mA 0603 (1608 metric) Johanson Technology Inc (VA) Ceramic L-14C3N9SV4T
Order 'cer inductor 3.9nh 0603 - L-14C3N9SV4T' online from Digi-Key. Manufactured by Johanson Technology Inc (VA). Digi-Key part number 712-1429-6-ND.
Options for Fixed Inductors, Coils, Choke 1.8nH 300mA 0603 (1608 metric) Johanson Technology Inc (VA) Ceramic L-14C1N8SV4T
Send this link via E-Mail
Help With This Screen
