RELAT REED DPST 24V W/DIODE - 7102-24-1101
| Digi-Key Part Number | 7102-24-1101-ND |
99 |
8.96000 |
Extended Price
887.04 |
| Manufacturer Part Number | 7102-24-1101 | |||
| Description | RELAT REED DPST 24V W/DIODE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7102-24-1101 |
| Vendor | Coto Technology |
| Category | Relays |
| Relay Type | Reed |
| Mounting Type | Through Hole |
| Termination Style | PC Pin |
| Circuit | DPST (2 Form A) |
| Contact Rating @ Voltage | 0.5A @ 200VAC/DC |
| Coil Voltage | 24VDC |
| Control Off Voltage (Min) | 2 VDC |
| Control On Voltage (Max) | 18 VDC |
| Coil Current | 6.85mA |
| Coil Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7102 24 1101 7102241101 |
7102-24-1101 Specification Sheet
RELAT REED DPST 24V W/DIODE - 7102-24-1101 (7102-24-1101-ND)
Related parts :RELAT REED DPST 24V W/DIODE - 7102-24-1101
Order 'relat reed dpst 24v w/diode - 7102-24-1101' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7102-24-1101-ND.
RELAY REED DPST 5V W/DIODE - 7102-05-1101
Order 'relay reed dpst 5v w/diode - 7102-05-1101' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7102-05-1101-ND.
RELAY REED 4PST 24V W/DIODE - 7104-24-1101
Order 'relay reed 4pst 24v w/diode - 7104-24-1101' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7104-24-1101-ND.
RELAY REED SPST 24V W/DIODE - 7121-24-1101
Order 'relay reed spst 24v w/diode - 7121-24-1101' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7121-24-1101-ND.
RELAY REED DIP DPST 24V W/DIODE - 8L02-24-01
Order 'relay reed dip dpst 24v w/diode - 8L02-24-01' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1040-ND.
RELAY REED DPST 24V ES SHIELD - 7302-24-1010
Order 'relay reed dpst 24v es shield - 7302-24-1010' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7302-24-1010-ND.
RELAY REED DPST 5V W/DIODE - 7302-05-1101
Order 'relay reed dpst 5v w/diode - 7302-05-1101' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7302-05-1101-ND.
RELAY REED 4PST 24V W/DIODE - 7304-24-1001
Order 'relay reed 4pst 24v w/diode - 7304-24-1001' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7304-24-1001-ND.
RELAY REED DPST 24V W/ES-DIODE - 7102-24-1011
Order 'relay reed dpst 24v w/es-diode - 7102-24-1011' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7102-24-1011-ND.
RELAY REED DPST 24V - 7102-24-1000
Order 'relay reed dpst 24v - 7102-24-1000' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7102-24-1000-ND.
RELAY REED DPST 24V - 7102-24-1100
Order 'relay reed dpst 24v - 7102-24-1100' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7102-24-1100-ND.
RELAY REED DPST 24V WET - 7202-24-1101
Order 'relay reed dpst 24v wet - 7202-24-1101' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7202-24-1101-ND.
RELAY REED DPST 24V W/ES SHIELD - 7102-24-1010
Order 'relay reed dpst 24v w/es shield - 7102-24-1010' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7102-24-1010-ND.
RELAY REED DPST 24V WET ES-DIODE - 7202-24-1011
Order 'relay reed dpst 24v wet es-diode - 7202-24-1011' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7202-24-1011-ND.
RELAY REED DIP DPST 24V W/ES - 8L02-24-10
Order 'relay reed dip dpst 24v w/es - 8L02-24-10' online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1041-ND.
Send this link via E-Mail
Help With This Screen
