MCU AVR 32K FLASH 15MHZ 44-TQFP - ATMEGA324P-15AZ - Integrated Circuits (ICs)
Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V ATMEGA324P-15AZ
| Digi-Key Part Number | ATMEGA324P-15AZ-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ATMEGA324P-15AZ | |||
| Description | MCU AVR 32K FLASH 15MHZ 44-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATMEGA324P-15AZ |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 32KB (32K x 8) |
| RAM Size | 2K x 8 |
| Number of I /O | 32 |
| Package / Case | 44-TQFP |
| Speed | 16MHz |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | 1K x 8 |
| Core Processor | AVR |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 125°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATMEGA324P 15AZ ATMEGA324P15AZ |
ATMEGA324P-15AZ Specification Sheet
MCU AVR 32K FLASH 15MHZ 44-TQFP - ATMEGA324P-15AZ (ATMEGA324P-15AZ-ND) - Integrated Circuits (ICs)
Related parts Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V ATMEGA324P-15AZMCU AVR 32K FLASH 15MHZ 44-TQFP - ATMEGA324P-15AZ
Order 'mcu avr 32k flash 15mhz 44-tqfp - ATMEGA324P-15AZ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA324P-15AZ-ND.
MCU AVR 32K FLASH 15MHZ 44-TQFP - ATMEGA324P-15AT
Order 'mcu avr 32k flash 15mhz 44-tqfp - ATMEGA324P-15AT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA324P-15AT-ND.
MCU AVR 32K FLASH 15MHZ 44-TQFP - ATMEGA324P-15AT1
Order 'mcu avr 32k flash 15mhz 44-tqfp - ATMEGA324P-15AT1' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA324P-15AT1-ND.
MCU AVR 16K FLASH 15MHZ 44-TQFP - ATMEGA164P-15AZ
Order 'mcu avr 16k flash 15mhz 44-tqfp - ATMEGA164P-15AZ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA164P-15AZ-ND.
MCU AVR 64K FLASH 15MHZ 44-TQFP - ATMEGA644P-15AZ
Order 'mcu avr 64k flash 15mhz 44-tqfp - ATMEGA644P-15AZ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA644P-15AZ-ND.
MCU AVR 32K FLASH 15MHZ 32-TQFP - ATMEGA328P-15AZ
Order 'mcu avr 32k flash 15mhz 32-tqfp - ATMEGA328P-15AZ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA328P-15AZ-ND.
MCU AVR 32K FLASH 15MHZ 44-QFN - ATMEGA324P-15MT
Order 'mcu avr 32k flash 15mhz 44-qfn - ATMEGA324P-15MT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA324P-15MT-ND.
MCU AVR 32K FLASH 15MHZ 44-QFN - ATMEGA324P-15MT1
Order 'mcu avr 32k flash 15mhz 44-qfn - ATMEGA324P-15MT1' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA324P-15MT1-ND.
MCU AVR 32K FLASH 15MHZ 44-QFN - ATMEGA324P-15MZ
Order 'mcu avr 32k flash 15mhz 44-qfn - ATMEGA324P-15MZ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA324P-15MZ-ND.
MCU AVR 32K FLASH 15MHZ 32-TQFP - ATMEGA32C1-15AZ
Order 'mcu avr 32k flash 15mhz 32-tqfp - ATMEGA32C1-15AZ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32C1-15AZ-ND.
MCU AVR 32K FLASH 15MHZ 32-TQFP - ATMEGA32M1-15AZ
Order 'mcu avr 32k flash 15mhz 32-tqfp - ATMEGA32M1-15AZ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32M1-15AZ-ND.
MCU AVR 32K FLASH 1.6V 44-TQFP - ATXMEGA32A4-AU
Order 'mcu avr 32k flash 1.6v 44-tqfp - ATXMEGA32A4-AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATXMEGA32A4-AU-ND.
MCU AVR 32K FLASH 16MHZ 44-TQFP - ATMEGA32-16AQ
Order 'mcu avr 32k flash 16mhz 44-tqfp - ATMEGA32-16AQ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32-16AQ-ND.
MCU AVR 32K FLASH 16MHZ 44-TQFP - ATMEGA32A-AU
Order 'mcu avr 32k flash 16mhz 44-tqfp - ATMEGA32A-AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32A-AU-ND.
MCU AVR 32K FLASH 16MHZ 44-TQFP - ATMEGA32L-8AE
Order 'mcu avr 32k flash 16mhz 44-tqfp - ATMEGA32L-8AE' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA32L-8AE-ND.
Options for Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V ATMEGA324P-15AZ
Send this link via E-Mail
Help With This Screen
