MCU AVR 16K FLASH 15MHZ 64-QFN - ATMEGA169P-15MT
| Digi-Key Part Number | ATMEGA169P-15MT-ND |
4000 |
3.68400 |
Extended Price
14736.00 |
| Manufacturer Part Number | ATMEGA169P-15MT | |||
| Description | MCU AVR 16K FLASH 15MHZ 64-QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATMEGA169P-15MT |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16KB (16K x 8) |
| RAM Size | 1K x 8 |
| Number of I /O | 54 |
| Package / Case | 64-QFN |
| Speed | 15MHz |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | 512 x 8 |
| Core Processor | AVR |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | SPI, UART/USART, USI |
| Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATMEGA169P 15MT ATMEGA169P15MT |
ATMEGA169P-15MT Specification Sheet
MCU AVR 16K FLASH 15MHZ 64-QFN - ATMEGA169P-15MT (ATMEGA169P-15MT-ND)
Related parts :MCU AVR 16K FLASH 15MHZ 64-QFN - ATMEGA169P-15MT
Order 'mcu avr 16k flash 15mhz 64-qfn - ATMEGA169P-15MT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169P-15MT-ND.
MCU AVR 128K FLASH 15MHZ 64-QFN - AT90CAN128-15MT
Order 'mcu avr 128k flash 15mhz 64-qfn - AT90CAN128-15MT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN128-15MT-ND.
MCU AVR 32K FLASH 15MHZ 64-QFN - AT90CAN32-15MT
Order 'mcu avr 32k flash 15mhz 64-qfn - AT90CAN32-15MT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN32-15MT-ND.
MCU AVR 64K FLASH 15MHZ 64-QFN - AT90CAN64-15MT
Order 'mcu avr 64k flash 15mhz 64-qfn - AT90CAN64-15MT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN64-15MT-ND.
MCU AVR 16K FLASH 15MHZ 32-QFN - ATMEGA168-15MT
Order 'mcu avr 16k flash 15mhz 32-qfn - ATMEGA168-15MT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-15MT-ND.
MCU AVR 16K FLASH 15MHZ 64-TQFP - ATMEGA169P-15AT
Order 'mcu avr 16k flash 15mhz 64-tqfp - ATMEGA169P-15AT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169P-15AT-ND.
MCU AVR 16K FLASH 15MHZ 44-QFN - ATMEGA164P-15MT
Order 'mcu avr 16k flash 15mhz 44-qfn - ATMEGA164P-15MT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA164P-15MT-ND.
MCU AVR 128K FLASH 15MHZ 64-QFN - AT90CAN128-15MT1
Order 'mcu avr 128k flash 15mhz 64-qfn - AT90CAN128-15MT1' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN128-15MT1-ND.
MCU AVR 128K FLASH 15MHZ 64-QFN - AT90CAN128-15MZ
Order 'mcu avr 128k flash 15mhz 64-qfn - AT90CAN128-15MZ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN128-15MZ-ND.
MCU AVR 32K FLASH 15MHZ 64-QFN - AT90CAN32-15MT1
Order 'mcu avr 32k flash 15mhz 64-qfn - AT90CAN32-15MT1' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN32-15MT1-ND.
MCU AVR 32K FLASH 15MHZ 64-QFN - AT90CAN32-15MZ
Order 'mcu avr 32k flash 15mhz 64-qfn - AT90CAN32-15MZ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN32-15MZ-ND.
MCU AVR 64K FLASH 15MHZ 64-QFN - AT90CAN64-15MT1
Order 'mcu avr 64k flash 15mhz 64-qfn - AT90CAN64-15MT1' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN64-15MT1-ND.
MCU AVR 64K FLASH 15MHZ 64-QFN - AT90CAN64-15MZ
Order 'mcu avr 64k flash 15mhz 64-qfn - AT90CAN64-15MZ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN64-15MZ-ND.
MCU AVR 16K FLASH 15MHZ 32-QFN - ATMEGA168-15MD
Order 'mcu avr 16k flash 15mhz 32-qfn - ATMEGA168-15MD' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-15MD-ND.
MCU AVR 16K FLASH 15MHZ 32-QFN - ATMEGA168-15MT1
Order 'mcu avr 16k flash 15mhz 32-qfn - ATMEGA168-15MT1' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-15MT1-ND.
Send this link via E-Mail
Help With This Screen
