Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V ATMEGA169P-15AT
MCU AVR 16K FLASH 15MHZ 64-TQFP - ATMEGA169P-15AT - Integrated Circuits (ICs)
| Digi-Key Part Number | ATMEGA169P-15AT-ND |
1000 |
3.68400 |
Extended Price
3684.00 |
| Manufacturer Part Number | ATMEGA169P-15AT | |||
| Description | MCU AVR 16K FLASH 15MHZ 64-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATMEGA169P-15AT |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16KB (16K x 8) |
| RAM Size | 1K x 8 |
| Number of I /O | 54 |
| Package / Case | 64-TQFP |
| Speed | 15MHz |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | 512 x 8 |
| Core Processor | AVR |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | SPI, UART/USART, USI |
| Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATMEGA169P 15AT ATMEGA169P15AT |
ATMEGA169P-15AT Specification Sheet
MCU AVR 16K FLASH 15MHZ 64-TQFP - ATMEGA169P-15AT (ATMEGA169P-15AT-ND) - Integrated Circuits (ICs)
Related parts Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V ATMEGA169P-15ATAtmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V ATMEGA169P-15AT
Order 'mcu avr 16k flash 15mhz 64-tqfp - ATMEGA169P-15AT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169P-15AT-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V ATMEGA168-15AT
Order 'mcu avr 16k flash 15mhz 32-tqfp - ATMEGA168-15AT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-15AT-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V ATMEGA169P-15MT
Order 'mcu avr 16k flash 15mhz 64-qfn - ATMEGA169P-15MT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169P-15MT-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V ATMEGA164P-15AT
Order 'mcu avr 16k flash 15mhz 44-tqfp - ATMEGA164P-15AT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA164P-15AT-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V ATMEGA168-15AD
Order 'mcu avr 16k flash 15mhz 32-tqfp - ATMEGA168-15AD' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-15AD-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V ATMEGA168-15AT1
Order 'mcu avr 16k flash 15mhz 32-tqfp - ATMEGA168-15AT1' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-15AT1-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V ATMEGA168-15AZ
Order 'mcu avr 16k flash 15mhz 32-tqfp - ATMEGA168-15AZ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-15AZ-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V ATMEGA48-15AT
Order 'mcu avr 4k flash 15mhz 32-tqfp - ATMEGA48-15AT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA48-15AT-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V ATMEGA88-15AT
Order 'mcu avr 8k flash 15mhz 32-tqfp - ATMEGA88-15AT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA88-15AT-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 1.8 V ~ 5.5 V ATMEGA88V-15AT
Order 'mcu avr 8k flash 15mhz 32-tqfp - ATMEGA88V-15AT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA88V-15AT-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA169L-4AC
Order 'ic mcu avr 16k 3v 4mhz 64-tqfp - ATMEGA169L-4AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169L-4AC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA169V-1AC
Order 'ic mcu avr 16k 1.8v 1mhz 64-tqfp - ATMEGA169V-1AC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169V-1AC-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA169V-8AI
Order 'ic mcu avr 16k 1.8v 1mhz 64-tqfp - ATMEGA169V-8AI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169V-8AI-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.6 V ~ 3.6 V ATXMEGA192A3-AU
Order 'mcu avr 192k flash 1.8v 64-tqfp - ATXMEGA192A3-AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATXMEGA192A3-AU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.6 V ~ 3.6 V ATXMEGA256A3-AU
Order 'mcu avr 256k flash 1.8v 64-tqfp - ATXMEGA256A3-AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATXMEGA256A3-AU-ND.
Options for Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V ATMEGA169P-15AT
Send this link via E-Mail
Help With This Screen
