MCU AVR 16K FLASH 15MHZ 32-TQFP - ATMEGA168-15AT1 - Integrated Circuits (ICs)
Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V ATMEGA168-15AT1
| Digi-Key Part Number | ATMEGA168-15AT1-ND |
2000 |
3.19200 |
Extended Price
6384.00 |
| Manufacturer Part Number | ATMEGA168-15AT1 | |||
| Description | MCU AVR 16K FLASH 15MHZ 32-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATMEGA168-15AT1 |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16KB (16K x 8) |
| RAM Size | 1K x 8 |
| Number of I /O | 23 |
| Package / Case | 32-TQFP |
| Speed | 15MHz |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | 512 x 8 |
| Core Processor | AVR |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 105°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATMEGA168 15AT1 ATMEGA16815AT1 |
ATMEGA168-15AT1 Specification Sheet
MCU AVR 16K FLASH 15MHZ 32-TQFP - ATMEGA168-15AT1 (ATMEGA168-15AT1-ND) - Integrated Circuits (ICs)
Related parts Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V ATMEGA168-15AT1MCU AVR 16K FLASH 15MHZ 32-TQFP - ATMEGA168-15AT1
Order 'mcu avr 16k flash 15mhz 32-tqfp - ATMEGA168-15AT1' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-15AT1-ND.
MCU AVR 16K FLASH 15MHZ 32-TQFP - ATMEGA168-15AD
Order 'mcu avr 16k flash 15mhz 32-tqfp - ATMEGA168-15AD' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-15AD-ND.
MCU AVR 16K FLASH 15MHZ 32-TQFP - ATMEGA168-15AT
Order 'mcu avr 16k flash 15mhz 32-tqfp - ATMEGA168-15AT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-15AT-ND.
MCU AVR 16K FLASH 15MHZ 32-TQFP - ATMEGA168-15AZ
Order 'mcu avr 16k flash 15mhz 32-tqfp - ATMEGA168-15AZ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-15AZ-ND.
MCU AVR 4K FLASH 15MHZ 32-TQFP - ATMEGA48-15AT1
Order 'mcu avr 4k flash 15mhz 32-tqfp - ATMEGA48-15AT1' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA48-15AT1-ND.
MCU AVR 8K FLASH 15MHZ 32-TQFP - ATMEGA88-15AT1
Order 'mcu avr 8k flash 15mhz 32-tqfp - ATMEGA88-15AT1' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA88-15AT1-ND.
MCU AVR 16K FLASH 15MHZ 32-TQFP - ATMEGA16M1-15AD
Order 'mcu avr 16k flash 15mhz 32-tqfp - ATMEGA16M1-15AD' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16M1-15AD-ND.
MCU AVR 16K FLASH 15MHZ 32-TQFP - ATMEGA16M1-15AZ
Order 'mcu avr 16k flash 15mhz 32-tqfp - ATMEGA16M1-15AZ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16M1-15AZ-ND.
MCU AVR 16K FLASH 15MHZ 44-TQFP - ATMEGA164P-15AT1
Order 'mcu avr 16k flash 15mhz 44-tqfp - ATMEGA164P-15AT1' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA164P-15AT1-ND.
MCU AVR 16K FLASH 15MHZ 32-QFN - ATMEGA168-15MD
Order 'mcu avr 16k flash 15mhz 32-qfn - ATMEGA168-15MD' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-15MD-ND.
MCU AVR 16K FLASH 15MHZ 32-QFN - ATMEGA168-15MT
Order 'mcu avr 16k flash 15mhz 32-qfn - ATMEGA168-15MT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-15MT-ND.
MCU AVR 16K FLASH 15MHZ 32-QFN - ATMEGA168-15MT1
Order 'mcu avr 16k flash 15mhz 32-qfn - ATMEGA168-15MT1' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-15MT1-ND.
MCU AVR 16K FLASH 15MHZ 32-QFN - ATMEGA168-15MZ
Order 'mcu avr 16k flash 15mhz 32-qfn - ATMEGA168-15MZ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168-15MZ-ND.
MCU AVR 16K FLASH 20MHZ 32-TQFP - ATMEGA168P-20AU
Order 'mcu avr 16k flash 20mhz 32-tqfp - ATMEGA168P-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168P-20AU-ND.
MCU AVR 16K FLASH 10MHZ 32-TQFP - ATMEGA168PV-10AU
Order 'mcu avr 16k flash 10mhz 32-tqfp - ATMEGA168PV-10AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA168PV-10AU-ND.
Options for Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 2.7 V ~ 5.5 V ATMEGA168-15AT1
Send this link via E-Mail
Help With This Screen
