IDC CABLE- AKR60G/ AE60M / AKR60 - A3DDG-6006M
| Digi-Key Part Number | A3DDG-6006M-ND |
1 10 100 250 500 1000 2500 5000 |
22.13000 18.01900 13.27720 11.45952 10.66920 9.19922 8.69342 8.40891 |
Extended Price
22.13 180.19 1327.72 2864.88 5334.60 9199.22 21733.55 42044.55 |
| Manufacturer Part Number | A3DDG-6006M | |||
| Description | IDC CABLE- AKR60G/ AE60M / AKR60 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3DDG-6006M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 60 pos Female to Female |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3DDG 6006M A3DDG6006M |
IDC CABLE- AKR60G/ AE60M / AKR60 - A3DDG-6006M (A3DDG-6006M-ND)
Related parts:IDC CABLE- AKR60G/ AE60M / AKR60 - A3DDG-6006M
Order 'idc cable- akr60g/ ae60m / akr60 - A3DDG-6006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDG-6006M-ND.
IDC CABLE- AKR60G/ AE60M / AKR60 - A3DDG-6018M
Order 'idc cable- akr60g/ ae60m / akr60 - A3DDG-6018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDG-6018M-ND.
IDC CABLE- AKR60G/ AE60M / AKR60 - A3DDG-6036M
Order 'idc cable- akr60g/ ae60m / akr60 - A3DDG-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDG-6036M-ND.
IDC CABLE- AKR60G/ AE60M / APR60 - A3DRG-6006M
Order 'idc cable- akr60g/ ae60m / apr60 - A3DRG-6006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DRG-6006M-ND.
IDC CABLE- AKR60G/ AE60M / X - A1DXG-6036M
Order 'idc cable- akr60g/ ae60m / x - A1DXG-6036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-6036M-ND.
IDC CABLE- ASN60A/ AE60M / ASN60 - A3AAA-6006M
Order 'idc cable- asn60a/ ae60m / asn60 - A3AAA-6006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-6006M-ND.
IDC CABLE- ASC60G/ AE60M / ASC60 - A3AAG-6006M
Order 'idc cable- asc60g/ ae60m / asc60 - A3AAG-6006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-6006M-ND.
IDC CABLE-ASN60A/ AE60M / APK60A - A3AKA-6006M
Order 'idc cable-asn60a/ ae60m / apk60a - A3AKA-6006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-6006M-ND.
IDC CABLE- ASC60G/ AE60M / APK60 - A3AKG-6006M
Order 'idc cable- asc60g/ ae60m / apk60 - A3AKG-6006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-6006M-ND.
IDC CABLE- ASS60A/ AE60M / ASS60 - A3BBA-6006M
Order 'idc cable- ass60a/ ae60m / ass60 - A3BBA-6006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-6006M-ND.
IDC CABLE- ASR60G/ AE60M / ASR60 - A3BBG-6006M
Order 'idc cable- asr60g/ ae60m / asr60 - A3BBG-6006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-6006M-ND.
IDC CABLE - ASR60H/AE60M/ASR60H - A3BBH-6006M
Order 'idc cable - asr60h/ae60m/asr60h - A3BBH-6006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBH-6006M-ND.
IDC CABLE- ASS60A/ AE60M / APR60 - A3BKA-6006M
Order 'idc cable- ass60a/ ae60m / apr60 - A3BKA-6006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-6006M-ND.
IDC CABLE- ASR60A/ AE60M / APR60 - A3BRA-6006M
Order 'idc cable- asr60a/ ae60m / apr60 - A3BRA-6006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRA-6006M-ND.
IDC CABLE- AKN60A/ AE60M / AKN60 - A3CCA-6006M
Order 'idc cable- akn60a/ ae60m / akn60 - A3CCA-6006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-6006M-ND.
Send this link via E-Mail
Help With This Screen