Atmel Rf Evaluation & Development Kit & Board 433MHz ATA5428 ATAB5428-4-B
BOARD BASESTATN UHF RCVR 433MHZ - ATAB5428-4-B - RF and RFID
| Digi-Key Part Number | ATAB5428-4-B-ND |
1 |
148.75000 |
Extended Price
148.75 |
| Manufacturer Part Number | ATAB5428-4-B | |||
| Description | BOARD BASESTATN UHF RCVR 433MHZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Rf Evaluation & Development Kit & Board 433MHz ATA5428 ATAB5428-4-B
| Technical/Catalog Information | ATAB5428-4-B |
| Vendor | Atmel |
| Category | RF and RFID |
| Type | Transceiver, UHF |
| Supplied Contents | Board |
| For Use With/Related Products | ATA5428 |
| Frequency | 433MHz |
| Drawing Number | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ATAB5428 4 B ATAB54284B |
ATAB5428-4-B Specification Sheet
BOARD BASESTATN UHF RCVR 433MHZ - ATAB5428-4-B (ATAB5428-4-B-ND) - RF and RFID
Related parts Atmel Rf Evaluation & Development Kit & Board 433MHz ATA5428 ATAB5428-4-BAtmel Rf Evaluation & Development Kit & Board 433MHz ATA5428 ATAB5428-4-B
Order 'board basestatn uhf rcvr 433mhz - ATAB5428-4-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5428-4-B-ND.
Atmel Rf Evaluation & Development Kit & Board 433MHz ATA5811 @ 433MHz ATAB5811-4-B
Order 'board basestatn uhf txrx 433mhz - ATAB5811-4-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5811-4-B-ND.
Atmel Rf Evaluation & Development Kit & Board 433MHz ATA5811 @ 433MHz ATAB5811-4-M
Order 'board mobile uhf txrx 433mhz - ATAB5811-4-M' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5811-4-M-ND.
Atmel Rf Evaluation & Development Kit & Board 868MHz ATA5428 ATAB5428-8-B
Order 'board basestatn uhf rcvr 868mhz - ATAB5428-8-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5428-8-B-ND.
Atmel Rf Evaluation & Development Kit & Board 315MHz ATA5423 ATAB5423-3-B
Order 'board basestatn uhf rcvr 315mhz - ATAB5423-3-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5423-3-B-ND.
Atmel Rf Evaluation & Development Kit & Board 915MHz Wireless BlackBird ATAB5429-9-B
Order 'board basestatn uhf rcvr 915mhz - ATAB5429-9-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5429-9-B-ND.
Atmel Rf Evaluation & Development Kit & Board 433MHz ATA5824 ATAB5824-4-B
Order 'board uhf transceiver 433mhz - ATAB5824-4-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5824-4-B-ND.
Atmel Rf Evaluation & Development Kit & Board 434MHz ATA5428 ATAB5428-4-WB
Order 'kit demo 434mhz blackbird - ATAB5428-4-WB' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5428-4-WB-ND.
Atmel Rf Evaluation & Development Kit & Board 315MHz ATA5812 @ 315MHz ATAB5812-3-B
Order 'board basestatn uhf txrx 315mhz - ATAB5812-3-B' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5812-3-B-ND.
Atmel Rf Evaluation & Development Kit & Board 433MHz ATSTK500-ND ATAB862-4
Order 'board txrx uhf 433mhz w/marc4 - ATAB862-4' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB862-4-ND.
Atmel Rf Evaluation & Development Kit & Board 433MHz ~ 435MHz ATA5745 ATA5745-EK
Order 'board rcvr 433mhz rke/tpms - ATA5745-EK' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5745-EK-ND.
Atmel Rf Evaluation & Development Kit & Board 433MHz ATA5757 @ 433MHz ATAB5757
Order 'board demo rf transmitter 433mhz - ATAB5757' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5757-ND.
Atmel Rf Evaluation & Development Kit & Board 433MHz ATA5774 ATA5774-DK1
Order 'board xmitter for ata5774 433mhz - ATA5774-DK1' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5774-DK1-ND.
Atmel Rf Evaluation & Development Kit & Board 315MHz ATA5812 @ 315MHz ATAB5812-3-M
Order 'board mobile uhf txrx 315mhz - ATAB5812-3-M' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB5812-3-M-ND.
Atmel Rf Evaluation & Development Kit & Board 315MHz ATSTK500-ND ATAB862-3
Order 'board txrx uhf 315mhz w/marc4 - ATAB862-3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB862-3-ND.
Options for Atmel Rf Evaluation & Development Kit & Board 433MHz ATA5428 ATAB5428-4-B
Send this link via E-Mail
Help With This Screen
