Atmel Rf Evaluation & Development Kit & Board - ATA5279 ATAB-LFMB-79
BASEBOARD MCU LF W/ATA5279 - ATAB-LFMB-79 - RF and RFID
| Digi-Key Part Number | ATAB-LFMB-79-ND |
1 |
179.00000 |
Extended Price
179.00 |
| Manufacturer Part Number | ATAB-LFMB-79 | |||
| Description | BASEBOARD MCU LF W/ATA5279 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Rf Evaluation & Development Kit & Board - ATA5279 ATAB-LFMB-79
| Technical/Catalog Information | ATAB-LFMB-79 |
| Vendor | Atmel |
| Category | RF and RFID |
| Type | Microcontroller |
| Supplied Contents | Board, Cable, CD, Documentation, Power Supply |
| For Use With/Related Products | ATA5279 |
| Frequency | - |
| Drawing Number | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ATAB LFMB 79 ATABLFMB79 |
ATAB-LFMB-79 Specification Sheet
BASEBOARD MCU LF W/ATA5279 - ATAB-LFMB-79 (ATAB-LFMB-79-ND) - RF and RFID
Related parts Atmel Rf Evaluation & Development Kit & Board - ATA5279 ATAB-LFMB-79Atmel Rf Evaluation & Development Kit & Board - ATA5279 ATAB-LFMB-79
Order 'baseboard mcu lf w/ata5279 - ATAB-LFMB-79' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB-LFMB-79-ND.
Atmel Rf Evaluation & Development Kit & Board - ATA5276 ATAB-LFMB-76
Order 'board mainboard lf w/ata5276 - ATAB-LFMB-76' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB-LFMB-76-ND.
Atmel Rf Evaluation & Development Kit & Board - ATA5278 ATAB-LFMB-78
Order 'mainboard lf w/avr for ata5278 - ATAB-LFMB-78' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATAB-LFMB-78-ND.
Atmel General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System AT91CAP7A-STK
Order 'kit starter for cap custom mcu - AT91CAP7A-STK' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91CAP7A-STK-ND.
Freescale Semiconductor General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System M68DEMO908QT4
Order 'board demo for 908q mcu - M68DEMO908QT4' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number M68DEMO908QT4-ND.
Atmel General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System AT89STK-03
Order 'kit starter for mcu at8xc5122/23 - AT89STK-03' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89STK-03-ND.
Atmel General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System AT89STK-06
Order 'kit demoboard 8051 mcu w/can - AT89STK-06' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89STK-06-ND.
Atmel General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System ATDVK90CAN1
Order 'kit dev for at90can128 mcu - ATDVK90CAN1' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATDVK90CAN1-ND.
Atmel General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System AT91SAM9G20-EK
Order 'kit eval for at91sam9g20 mcu - AT91SAM9G20-EK' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91SAM9G20-EK-ND.
Atmel General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System AT91CAP7A-NA-STK
Order 'kit starter cap7 w/altera fpga - AT91CAP7A-NA-STK' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91CAP7A-NA-STK-ND.
Atmel General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System AT91CAP7X-NA-DK
Order 'kit dev cap7 w/xilink fpga - AT91CAP7X-NA-DK' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91CAP7X-NA-DK-ND.
Atmel General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System AT91CAP9A-DK18
Order 'kit dev cap9 w/1.8v memory card - AT91CAP9A-DK18' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91CAP9A-DK18-ND.
Atmel General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System AT91CAP9A-DK33
Order 'kit dev cap9 w/3.3v memory card - AT91CAP9A-DK33' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91CAP9A-DK33-ND.
Atmel General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System AT91CAP9A-DKZ
Order 'kit dev board messanine at91cap9 - AT91CAP9A-DKZ' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91CAP9A-DKZ-ND.
Atmel General Embedded Dev Board And Kit (mcu, Dsp, Fpga, Cpld) Programmers, Development System AT91CAP9A-NA-DK18
Order 'kit dev cap9 w/1.8v memory card - AT91CAP9A-NA-DK18' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91CAP9A-NA-DK18-ND.
Options for Atmel Rf Evaluation & Development Kit & Board - ATA5279 ATAB-LFMB-79
Send this link via E-Mail
Help With This Screen
