Keywords:





Atmel Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.7 V ~ 5.5 V AT89C51RE2-SLRUM

MCU 8051 128K FLASH 44-PLCC - AT89C51RE2-SLRUM - Integrated Circuits (ICs)

Digi-Key Part Number AT89C51RE2-SLRUM-ND
Price Break
500
Unit Price
6.30000
Extended Price
3150.00
Manufacturer Part NumberAT89C51RE2-SLRUM
DescriptionMCU 8051 128K FLASH 44-PLCC
Quantity Available Non-Stock
All prices are in USD

Purchase Atmel Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.7 V ~ 5.5 V AT89C51RE2-SLRUM
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Atmel Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.7 V ~ 5.5 V AT89C51RE2-SLRUM
Technical/Catalog InformationAT89C51RE2-SLRUM
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size128KB (128K x 8)
RAM Size8K x 8
Number of I /O34
Package / Case44-PLCC
Speed60MHz
Oscillator TypeExternal
PackagingTape & Reel (TR)
Program Memory TypeFLASH
EEPROM Size-
Core Processor8051
Data Converters-
Core Size8-Bit
Operating Temperature-40°C ~ 85°C
ConnectivityI²C, SPI, UART/USART
PeripheralsPOR, PWM, WDT
Voltage - Supply (Vcc/Vdd)2.7 V ~ 5.5 V
Drawing Number*
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AT89C51RE2 SLRUM
AT89C51RE2SLRUM

AT89C51RE2-SLRUM Specification Sheet

Image of MCU 8051 128K FLASH 44-PLCC - AT89C51RE2-SLRUM

MCU 8051 128K FLASH 44-PLCC - AT89C51RE2-SLRUM (AT89C51RE2-SLRUM-ND) - Integrated Circuits (ICs)

Related parts Atmel Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.7 V ~ 5.5 V AT89C51RE2-SLRUM
Atmel Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.7 V ~ 5.5 V AT89C51RE2-SLRUM
 Order 'mcu 8051 128k flash 44-plcc - AT89C51RE2-SLRUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51RE2-SLRUM-ND.
Atmel Microcontroller Integrated Circuit (ics) External Tray 2.7 V ~ 5.5 V AT89C51RE2-RLTUM
 Order 'mcu 8051 128k flash 44-vqfp - AT89C51RE2-RLTUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51RE2-RLTUM-ND.
Atmel (VA) Microcontroller Integrated Circuit (ics) External Cut Tape (CT) 3 V ~ 5.5 V AT89C51CC03CA-SLRUM
 Order 'ic 8051 mcu 64k flash 44-plcc - AT89C51CC03CA-SLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51CC03CA-SLRUMCT-ND.
Atmel (VA) Microcontroller Integrated Circuit (ics) External Digi-Reel® 3 V ~ 5.5 V AT89C51CC03CA-SLRUM
 Order 'ic 8051 mcu 64k flash 44-plcc - AT89C51CC03CA-SLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51CC03CA-SLRUMDKR-ND.
Atmel Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 3 V ~ 5.5 V AT89C51CC03CA-SLRUM
 Order 'ic 8051 mcu 64k flash 44-plcc - AT89C51CC03CA-SLRUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51CC03CA-SLRUMTR-ND.
Atmel Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.7 V ~ 5.5 V AT89C51ED2-SLRUM
 Order 'ic mcu flash 8051 64k 5v 44-plcc - AT89C51ED2-SLRUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51ED2-SLRUM-ND.
Atmel (VA) Microcontroller Integrated Circuit (ics) External Cut Tape (CT) 2.7 V ~ 5.5 V AT89C51IC2-SLRUM
 Order 'ic 8051 mcu 32k flash 44-plcc - AT89C51IC2-SLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51IC2-SLRUMCT-ND.
Atmel (VA) Microcontroller Integrated Circuit (ics) External Digi-Reel® 2.7 V ~ 5.5 V AT89C51IC2-SLRUM
 Order 'ic 8051 mcu 32k flash 44-plcc - AT89C51IC2-SLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51IC2-SLRUMDKR-ND.
Atmel Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.7 V ~ 5.5 V AT89C51IC2-SLRUM
 Order 'ic 8051 mcu 32k flash 44-plcc - AT89C51IC2-SLRUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51IC2-SLRUMTR-ND.
Atmel (VA) Microcontroller Integrated Circuit (ics) External Cut Tape (CT) 2.7 V ~ 5.5 V AT89C51ID2-SLRUM
 Order 'ic 8051 mcu 64k flash 44-plcc - AT89C51ID2-SLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51ID2-SLRUMCT-ND.
Atmel (VA) Microcontroller Integrated Circuit (ics) External Digi-Reel® 2.7 V ~ 5.5 V AT89C51ID2-SLRUM
 Order 'ic 8051 mcu 64k flash 44-plcc - AT89C51ID2-SLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51ID2-SLRUMDKR-ND.
Atmel Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.7 V ~ 5.5 V AT89C51ID2-SLRUM
 Order 'ic 8051 mcu 64k flash 44-plcc - AT89C51ID2-SLRUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51ID2-SLRUMTR-ND.
Atmel (VA) Microcontroller Integrated Circuit (ics) External Cut Tape (CT) 2.7 V ~ 5.5 V AT89C51RC2-SLRUM
 Order 'ic 8051 mcu 32k flash 44-plcc - AT89C51RC2-SLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51RC2-SLRUMCT-ND.
Atmel (VA) Microcontroller Integrated Circuit (ics) External Digi-Reel® 2.7 V ~ 5.5 V AT89C51RC2-SLRUM
 Order 'ic 8051 mcu 32k flash 44-plcc - AT89C51RC2-SLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51RC2-SLRUMDKR-ND.
Atmel Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.7 V ~ 5.5 V AT89C51RC2-SLRUM
 Order 'ic 8051 mcu 32k flash 44-plcc - AT89C51RC2-SLRUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51RC2-SLRUMTR-ND.

Options for Atmel Microcontroller Integrated Circuit (ics) External Tape & Reel (TR) 2.7 V ~ 5.5 V AT89C51RE2-SLRUM
Send this link via E-Mail
Help With This Screen

MCU 8051 128K FLASH 44-PLCC - AT89C51RE2-SLRUM
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MCU 8-BIT 8K FLASH 32-SDIP - ST72F264G2B6 Next: MCU 8051 128K FLASH 44-VQFP - AT89C51RE2-RLTUM
MCU 8051 128K FLASH 44-PLCC - AT89C51RE2-SLRUM