MCU 8051 128K FLASH 44-VQFP - AT89C51RE2-RLTUM - Integrated Circuits (ICs)
Atmel Microcontroller Integrated Circuit (ics) External Tray 2.7 V ~ 5.5 V AT89C51RE2-RLTUM
| Digi-Key Part Number | AT89C51RE2-RLTUM-ND |
800 |
6.24000 |
Extended Price
4992.00 |
| Manufacturer Part Number | AT89C51RE2-RLTUM | |||
| Description | MCU 8051 128K FLASH 44-VQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT89C51RE2-RLTUM |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 128KB (128K x 8) |
| RAM Size | 8K x 8 |
| Number of I /O | 34 |
| Package / Case | 44-VQFP |
| Speed | 60MHz |
| Oscillator Type | External |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART |
| Peripherals | POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT89C51RE2 RLTUM AT89C51RE2RLTUM |
AT89C51RE2-RLTUM Specification Sheet
MCU 8051 128K FLASH 44-VQFP - AT89C51RE2-RLTUM (AT89C51RE2-RLTUM-ND) - Integrated Circuits (ICs)
Related parts Atmel Microcontroller Integrated Circuit (ics) External Tray 2.7 V ~ 5.5 V AT89C51RE2-RLTUMMCU 8051 128K FLASH 44-VQFP - AT89C51RE2-RLTUM
Order 'mcu 8051 128k flash 44-vqfp - AT89C51RE2-RLTUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51RE2-RLTUM-ND.
MCU 8051 128K FLASH 44-PLCC - AT89C51RE2-SLRUM
Order 'mcu 8051 128k flash 44-plcc - AT89C51RE2-SLRUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51RE2-SLRUM-ND.
IC 8051 MCU 32K FLASH 44-VQFP - AT89C51CC01CA-RLTUM
Order 'ic 8051 mcu 32k flash 44-vqfp - AT89C51CC01CA-RLTUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51CC01CA-RLTUM-ND.
IC 8051 MCU 64K FLASH 44-VQFP - AT89C51CC03CA-RLTUM
Order 'ic 8051 mcu 64k flash 44-vqfp - AT89C51CC03CA-RLTUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51CC03CA-RLTUM-ND.
IC 8051 MCU 64K FLASH 44-VQFP - AT89C51CC03UA-RLTUM
Order 'ic 8051 mcu 64k flash 44-vqfp - AT89C51CC03UA-RLTUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51CC03UA-RLTUM-ND.
IC 8051 MCU 5V SPI 20MHZ 44-VQFP - AT80C51RD2-RLTUM
Order 'ic 8051 mcu 5v spi 20mhz 44-vqfp - AT80C51RD2-RLTUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT80C51RD2-RLTUM-ND.
IC 8051 MCU FLASH 32K 44-VQFP - AT89C51CC01UA-RLTUM
Order 'ic 8051 mcu flash 32k 44-vqfp - AT89C51CC01UA-RLTUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51CC01UARLTUM-ND.
IC 8051 MCU 32K FLASH 44-VQFP - AT89C51CC01UA-RLRUM
Order 'ic 8051 mcu 32k flash 44-vqfp - AT89C51CC01UA-RLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51CC01UA-RLRUMCT-ND.
IC 8051 MCU 32K FLASH 44-VQFP - AT89C51CC01UA-RLRUM
Order 'ic 8051 mcu 32k flash 44-vqfp - AT89C51CC01UA-RLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51CC01UA-RLRUMDKR-ND.
IC 8051 MCU 32K FLASH 44-VQFP - AT89C51CC01UA-RLRUM
Order 'ic 8051 mcu 32k flash 44-vqfp - AT89C51CC01UA-RLRUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51CC01UA-RLRUMTR-ND.
IC MCU FLASH 8051 64K 5V 44-VQFP - AT89C51ED2-RLRIM
Order 'ic mcu flash 8051 64k 5v 44-vqfp - AT89C51ED2-RLRIM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51ED2RLRIMCT-ND.
IC MCU FLASH 8051 64K 5V 44-VQFP - AT89C51ED2-RLRIM
Order 'ic mcu flash 8051 64k 5v 44-vqfp - AT89C51ED2-RLRIM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51ED2RLRIMTR-ND.
IC MCU FLASH 8051 64K 5V 44-VQFP - AT89C51ED2-RLRUM
Order 'ic mcu flash 8051 64k 5v 44-vqfp - AT89C51ED2-RLRUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51ED2-RLRUM-ND.
IC MCU FLASH 8051 32K 3V 44-VQFP - AT89C51IC2-RLRIL
Order 'ic mcu flash 8051 32k 3v 44-vqfp - AT89C51IC2-RLRIL' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51IC2RLRILCT-ND.
IC MCU FLASH 8051 32K 3V 44-VQFP - AT89C51IC2-RLRIL
Order 'ic mcu flash 8051 32k 3v 44-vqfp - AT89C51IC2-RLRIL' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51IC2RLRILTR-ND.
Options for Atmel Microcontroller Integrated Circuit (ics) External Tray 2.7 V ~ 5.5 V AT89C51RE2-RLTUM
Send this link via E-Mail
Help With This Screen
