MCU 8051 16K EPROM 44PLCC - AT87C54X2-SLRUM
Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4.5 V ~ 5.5 V AT87C54X2-SLRUM
| Digi-Key Part Number | AT87C54X2-SLRUM-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AT87C54X2-SLRUM | |||
| Description | MCU 8051 16K EPROM 44PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT87C54X2-SLRUM |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16KB (16K x 8) |
| RAM Size | 256 x 8 |
| Number of I /O | 32 |
| Package / Case | 44-PLCC |
| Speed | 40MHz |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | OTP |
| EEPROM Size | - |
| Core Processor | 8051 |
| Data Converters | - |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | UART/USART |
| Peripherals | POR, WDT |
| Voltage - Supply (Vcc/Vdd) | 4.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT87C54X2 SLRUM AT87C54X2SLRUM |
AT87C54X2-SLRUM Specification Sheet
MCU 8051 16K EPROM 44PLCC - AT87C54X2-SLRUM (AT87C54X2-SLRUM-ND)
Related parts Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4.5 V ~ 5.5 V AT87C54X2-SLRUMMCU 8051 16K EPROM 44PLCC - AT87C54X2-SLRUM
Order 'mcu 8051 16k eprom 44plcc - AT87C54X2-SLRUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87C54X2-SLRUM-ND.
MCU 8051 32K EPROM 44PLCC - AT87C58X2-SLRUM
Order 'mcu 8051 32k eprom 44plcc - AT87C58X2-SLRUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87C58X2-SLRUM-ND.
IC 8051 MCU 16K EPROM 44PLCC - AT87C54X2-SLSUL
Order 'ic 8051 mcu 16k eprom 44plcc - AT87C54X2-SLSUL' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87C54X2-SLSUL-ND.
IC 8051 MCU 16K EPROM 44PLCC - AT87C54X2-SLSUM
Order 'ic 8051 mcu 16k eprom 44plcc - AT87C54X2-SLSUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87C54X2-SLSUM-ND.
IC 8051 MCU 16K EPROM 40DIP - AT87C54X2-3CSUL
Order 'ic 8051 mcu 16k eprom 40dip - AT87C54X2-3CSUL' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87C54X2-3CSUL-ND.
IC 8051 MCU 16K EPROM 40DIP - AT87C54X2-3CSUM
Order 'ic 8051 mcu 16k eprom 40dip - AT87C54X2-3CSUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87C54X2-3CSUM-ND.
IC 8051 MCU 16K EPROM 44VQFP - AT87C54X2-RLTUL
Order 'ic 8051 mcu 16k eprom 44vqfp - AT87C54X2-RLTUL' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87C54X2-RLTUL-ND.
IC 8051 MCU 16K EPROM 44VQFP - AT87C54X2-RLTUM
Order 'ic 8051 mcu 16k eprom 44vqfp - AT87C54X2-RLTUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT87C54X2-RLTUM-ND.
MCU 8051 16K FLASH 5V 44-PLCC - AT89C51RB2-SLRUM
Order 'mcu 8051 16k flash 5v 44-plcc - AT89C51RB2-SLRUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51RB2-SLRUM-ND.
IC MCU FLASH 8051 EEP 64K 44PLCC - AT89C51RD2-SLRUM
Order 'ic mcu flash 8051 eep 64k 44plcc - AT89C51RD2-SLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51RD2-SLRUMCT-ND.
IC MCU FLASH 8051 EEP 64K 44PLCC - AT89C51RD2-SLRUM
Order 'ic mcu flash 8051 eep 64k 44plcc - AT89C51RD2-SLRUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51RD2-SLRUMTR-ND.
IC MCU FLASH 8051 EEP 64K 44PLCC - AT89C51RD2-SLRUM
Order 'ic mcu flash 8051 eep 64k 44plcc - AT89C51RD2-SLRUM' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT89C51RD2-SLRUMDKR-ND.
MCU 8051 16K FLASH 3V 44-PLCC - AT89C51RB2-3CSUL
Order 'mcu 8051 16k flash 3v 44-plcc - AT89C51RB2-3CSUL' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51RB2-3CSUL-ND.
MCU 8051 16K FLASH 5V 44-VQFP - AT89C51RB2-RLRUM
Order 'mcu 8051 16k flash 5v 44-vqfp - AT89C51RB2-RLRUM' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51RB2-RLRUM-ND.
MCU 8051 16K FLASH 3V 44-PLCC - AT89C51RB2-SLRUL
Order 'mcu 8051 16k flash 3v 44-plcc - AT89C51RB2-SLRUL' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89C51RB2-SLRUL-ND.
Options for Atmel Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 4.5 V ~ 5.5 V AT87C54X2-SLRUM
Send this link via E-Mail
Help With This Screen
