Atmel Power Management - Specialized Integrated Circuit (ics) Bulk - - AT73C221J
IC POWER MANAGEMENT 49-BGA - AT73C221J
| Digi-Key Part Number | AT73C221J-ND |
2500 |
3.63000 |
Extended Price
9075.00 |
| Manufacturer Part Number | AT73C221J | |||
| Description | IC POWER MANAGEMENT 49-BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT73C221J |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Applications | Processor |
| Current - Supply | - |
| Voltage - Supply | - |
| Package / Case | 49-BGA |
| Packaging | Bulk |
| Operating Temperature | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT73C221J AT73C221J |
AT73C221J Specification Sheet
IC POWER MANAGEMENT 49-BGA - AT73C221J (AT73C221J-ND)
Related parts Atmel Power Management - Specialized Integrated Circuit (ics) Bulk - - AT73C221JAtmel Power Management - Specialized Integrated Circuit (ics) Bulk - - AT73C221J
Order 'ic power management 49-bga - AT73C221J' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT73C221J-ND.
Atmel Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - - AT73C211-CI
Order 'ic power management 48fbga - AT73C211-CI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT73C211-CI-ND.
Atmel Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - - AT73C211-ZI
Order 'ic power management 48fbga - AT73C211-ZI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT73C211-ZI-ND.
Atmel Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) * * AT73C221
Order 'ic power management 49bga - AT73C221' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT73C221-ND.
Atmel Power Management - Specialized Integrated Circuit (ics) Bulk - - AT73C225J
Order 'ic power management - AT73C225J' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT73C225J-ND.
Atmel Power Management - Specialized Integrated Circuit (ics) Bulk - - AT73C238
Order 'ic power management - AT73C238' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT73C238-ND.
National Semiconductor Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - - LP3913SQX-AA/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3913SQX-AA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3913SQX-AA-ND.
National Semiconductor Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - - LP3913SQX-AC/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3913SQX-AC/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3913SQX-AC-ND.
National Semiconductor Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - - LP3913SQX-AD/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3913SQX-AD/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3913SQX-AD-ND.
National Semiconductor Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - - LP3913SQX-AE/NOPB
Order 'ic pwr management w/chrgr 48-llp - LP3913SQX-AE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3913SQX-AE-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tube - 2.6 V ~ 6 V MAX8660AETL+
Order 'ic power manage xscale 40-tqfn - MAX8660AETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8660AETL+-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - 2.6 V ~ 6 V MAX8660AETL+T
Order 'ic power manage xscale 40-tqfn - MAX8660AETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8660AETL+T-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tube - 2.6 V ~ 6 V MAX8660ETL+
Order 'ic power manage xscale 40-tqfn - MAX8660ETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8660ETL+-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tape & Reel (TR) - 2.6 V ~ 6 V MAX8660ETL+T
Order 'ic power manage xscale 40-tqfn - MAX8660ETL+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8660ETL+T-ND.
Maxim Integrated Products Power Management - Specialized Integrated Circuit (ics) Tube - 2.6 V ~ 6 V MAX8661ETL+
Order 'ic power manage xscale 40-tqfn - MAX8661ETL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX8661ETL+-ND.
Options for Atmel Power Management - Specialized Integrated Circuit (ics) Bulk - - AT73C221J
Send this link via E-Mail
Help With This Screen
