FPGA 50K GATE 3.3V 1NS 144-LQFP - AT40K40AL-1DQU - Integrated Circuits (ICs)
| Digi-Key Part Number | AT40K40AL-1DQU-ND |
24 |
72.88500 |
Extended Price
1749.24 |
| Manufacturer Part Number | AT40K40AL-1DQU | |||
| Description | FPGA 50K GATE 3.3V 1NS 144-LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT40K40AL-1DQU |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Number of Gates | 40K ~ 50K |
| Number of I /O | 114 |
| Number of Registers | 3048 |
| Number of Logic Blocks/Elements | 2304 |
| Delay Time | 1.0ns |
| Package / Case | 144-LQFP |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Supply | 3 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT40K40AL 1DQU AT40K40AL1DQU |
AT40K40AL-1DQU Specification Sheet
FPGA 50K GATE 3.3V 1NS 144-LQFP - AT40K40AL-1DQU (AT40K40AL-1DQU-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :FPGA 50K GATE 3.3V 1NS 144-LQFP - AT40K40AL-1DQU
Order 'fpga 50k gate 3.3v 1ns 144-lqfp - AT40K40AL-1DQU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT40K40AL-1DQU-ND.
FPGA 40K GATE 3.3V 1NS 144-LQFP - AT40K40AL-1BQU
Order 'fpga 40k gate 3.3v 1ns 144-lqfp - AT40K40AL-1BQU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT40K40AL-1BQU-ND.
FPGA 5K GATE 3.3V 1NS 144-LQFP - AT40K05AL-1BQU
Order 'fpga 5k gate 3.3v 1ns 144-lqfp - AT40K05AL-1BQU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT40K05AL-1BQU-ND.
FPGA 20K GATE 3.3V 1NS 144-LQFP - AT40K20AL-1BQU
Order 'fpga 20k gate 3.3v 1ns 144-lqfp - AT40K20AL-1BQU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT40K20AL-1BQU-ND.
IC FPGA 40K GATES 144-LQFP - AT40K40AL-1BQC
Order 'ic fpga 40k gates 144-lqfp - AT40K40AL-1BQC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT40K40AL-1BQC-ND.
IC SGL-SLT CRDBUS CTLR 144-LQFP - PCI1510PGE
Order 'ic sgl-slt crdbus ctlr 144-lqfp - PCI1510PGE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12731-ND.
IC PC CARD CNTRLR 144-LQFP - PCI1410PGE
Order 'ic pc card cntrlr 144-lqfp - PCI1410PGE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6648-5-ND.
IC CTLR/LAYER INT PCI 144-LQFP - DP83815DVNG/NOPB
Order 'ic ctlr/layer int pci 144-lqfp - DP83815DVNG/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83815DVNG-ND.
IC PC CARD CONTROLLER 144-LQFP - PCI1510PGEG4
Order 'ic pc card controller 144-lqfp - PCI1510PGEG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCI1510PGEG4-ND.
IC MCU 16BIT FLASH 144-LQFP - SAF-XC2387-72F66L AC
Order 'ic mcu 16bit flash 144-lqfp - SAF-XC2387-72F66L AC' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SAF-XC2387-72F66L AC-ND.
IC MCU 16BIT FLASH 144-LQFP - SAF-XE167FM-72F80L AA
Order 'ic mcu 16bit flash 144-lqfp - SAF-XE167FM-72F80L AA' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SAF-XE167FM-72F80L AA-ND.
IC MCU 16BIT FLASH 144-LQFP - SAF-XE167GM-72F80L AA
Order 'ic mcu 16bit flash 144-lqfp - SAF-XE167GM-72F80L AA' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SAF-XE167GM-72F80L AA-ND.
IC MCU 16BIT FLASH 144-LQFP - SAF-XE167HM-72F80L AA
Order 'ic mcu 16bit flash 144-lqfp - SAF-XE167HM-72F80L AA' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SAF-XE167HM-72F80L AA-ND.
IC MCU 16BIT FLASH 144-LQFP - SAF-XE167KM-72F80L AA
Order 'ic mcu 16bit flash 144-lqfp - SAF-XE167KM-72F80L AA' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SAF-XE167KM-72F80L AA-ND.
IC MCU 32BIT FLASH 144-LQFP - SAK-XC2287M-104F80L AA
Order 'ic mcu 32bit flash 144-lqfp - SAK-XC2287M-104F80L AA' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SAK-XC2287M-104F80L AA-ND.
Send this link via E-Mail
Help With This Screen
