MCU AVR32 64K FLASH 48-TQFP - AT32UC3B164-AUR - Integrated Circuits (ICs)
| Digi-Key Part Number | AT32UC3B164-AUR-ND |
2500 |
3.48000 |
Extended Price
8700.00 |
| Manufacturer Part Number | AT32UC3B164-AUR | |||
| Description | MCU AVR32 64K FLASH 48-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT32UC3B164-AUR |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 64KB (64K x 8) |
| RAM Size | 16K x 8 |
| Number of I /O | 28 |
| Package / Case | 48-TQFP |
| Speed | 60MHz |
| Mfr Reel Tape Material | * |
| Controller Series | * |
| Oscillator Type | Internal |
| Packaging | Tape & Reel (TR) |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | AVR |
| Data Converters | A/D 6x10b |
| Core Size | 32-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | I²C, SPI, UART/USART, USB |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.65 V ~ 1.95 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT32UC3B164 AUR AT32UC3B164AUR |
AT32UC3B164-AUR Specification Sheet
MCU AVR32 64K FLASH 48-TQFP - AT32UC3B164-AUR (AT32UC3B164-AUR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :MCU AVR32 64K FLASH 48-TQFP - AT32UC3B164-AUR
Order 'mcu avr32 64k flash 48-tqfp - AT32UC3B164-AUR' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B164-AUR-ND.
IC MCU AVR32 64KB FLASH 48-TQFP - AT32UC3B164-AUT
Order 'ic mcu avr32 64kb flash 48-tqfp - AT32UC3B164-AUT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B164-AUT-ND.
MCU AVR32 128K FLASH 48-TQFP - AT32UC3B1128-AUR
Order 'mcu avr32 128k flash 48-tqfp - AT32UC3B1128-AUR' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B1128-AUR-ND.
MCU AVR32 256K FLASH 48-TQFP - AT32UC3B1256-AUR
Order 'mcu avr32 256k flash 48-tqfp - AT32UC3B1256-AUR' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B1256-AUR-ND.
MCU AVR32 64K FLASH 48-QFN - AT32UC3B164-Z1UR
Order 'mcu avr32 64k flash 48-qfn - AT32UC3B164-Z1UR' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B164-Z1UR-ND.
IC MCU AVR32 128KB FLASH 48-TQFP - AT32UC3B1128-AUT
Order 'ic mcu avr32 128kb flash 48-tqfp - AT32UC3B1128-AUT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B1128-AUT-ND.
IC MCU AVR32 256KB FLASH 48-TQFP - AT32UC3B1256-AUT
Order 'ic mcu avr32 256kb flash 48-tqfp - AT32UC3B1256-AUT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B1256-AUT-ND.
IC MCU AVR32 64KB FLASH 48-QFN - AT32UC3B164-Z1UT
Order 'ic mcu avr32 64kb flash 48-qfn - AT32UC3B164-Z1UT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B164-Z1UT-ND.
MCU AVR32 64K FLASH 64-TQFP - AT32UC3B064-A2UR
Order 'mcu avr32 64k flash 64-tqfp - AT32UC3B064-A2UR' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B064-A2UR-ND.
IC MCU AVR 64K FLASH 64-TQFP - AT90CAN64-16AU
Order 'ic mcu avr 64k flash 64-tqfp - AT90CAN64-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90CAN64-16AU-ND.
IC MCU AVR 64K FLASH 100-TQFP - ATMEGA640-16AU
Order 'ic mcu avr 64k flash 100-tqfp - ATMEGA640-16AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA640-16AU-ND.
IC MCU AVR 64K FLASH 100-TQFP - ATMEGA640V-8AU
Order 'ic mcu avr 64k flash 100-tqfp - ATMEGA640V-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA640V-8AU-ND.
IC MCU AVR 64K FLASH 44-TQFP - ATMEGA644P-20AU
Order 'ic mcu avr 64k flash 44-tqfp - ATMEGA644P-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA644P-20AU-ND.
IC MCU AVR 64K FLASH 44-TQFP - ATMEGA644PV-10AU
Order 'ic mcu avr 64k flash 44-tqfp - ATMEGA644PV-10AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA644PV-10AU-ND.
IC MCU AVR 64K FLASH 44-TQFP - ATMEGA644PV-20AU
Order 'ic mcu avr 64k flash 44-tqfp - ATMEGA644PV-20AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA644PV-20AU-ND.
Send this link via E-Mail
Help With This Screen
