Keywords:





MCU AVR32 128K FLASH 144LQFP - AT32UC3A0128-ALUR - Integrated Circuits (ICs)

Digi-Key Part Number AT32UC3A0128-ALUR-ND
Price Break
800
Unit Price
5.52000
Extended Price
4416.00
Manufacturer Part NumberAT32UC3A0128-ALUR
DescriptionMCU AVR32 128K FLASH 144LQFP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAT32UC3A0128-ALUR
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size128KB (128K x 8)
RAM Size32K x 8
Number of I /O109
Package / Case144-LQFP
Speed66MHz
Oscillator TypeInternal
PackagingTape & Reel (TR)
Program Memory TypeFLASH
EEPROM Size-
Core ProcessorAVR
Data ConvertersA/D 8x10b
Core Size32-Bit
Operating Temperature-40°C ~ 85°C
ConnectivityEBI/EMI, Ethernet, I²C, SPI, SSC, UART/USART, USB
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
Voltage - Supply (Vcc/Vdd)1.65 V ~ 1.95 V
Drawing Number*
Mfr Reel Tape Width*
Mfr Reel Tape Material*
Mfr Reel Diameter*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AT32UC3A0128 ALUR
AT32UC3A0128ALUR

AT32UC3A0128-ALUR Specification Sheet

Image of MCU AVR32 128K FLASH 144LQFP - AT32UC3A0128-ALUR

MCU AVR32 128K FLASH 144LQFP - AT32UC3A0128-ALUR (AT32UC3A0128-ALUR-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
MCU AVR32 128K FLASH 144LQFP - AT32UC3A0128-ALUR
 Order 'mcu avr32 128k flash 144lqfp - AT32UC3A0128-ALUR' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3A0128-ALUR-ND.
IC MCU AVR32 128KB FLASH 144LQFP - AT32UC3A0128-ALUT
 Order 'ic mcu avr32 128kb flash 144lqfp - AT32UC3A0128-ALUT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3A0128-ALUT-ND.
MCU AVR32 256K FLASH 144LQFP - AT32UC3A0256-ALUR
 Order 'mcu avr32 256k flash 144lqfp - AT32UC3A0256-ALUR' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3A0256-ALUR-ND.
MCU AVR32 128K FLASH 100TQFP - AT32UC3A1128-AUR
 Order 'mcu avr32 128k flash 100tqfp - AT32UC3A1128-AUR' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3A1128-AUR-ND.
MCU AVR32 128K FLASH 64-TQFP - AT32UC3B0128-A2UR
 Order 'mcu avr32 128k flash 64-tqfp - AT32UC3B0128-A2UR' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B0128-A2UR-ND.
MCU AVR32 128K FLASH 64-QFN - AT32UC3B0128-Z2UR
 Order 'mcu avr32 128k flash 64-qfn - AT32UC3B0128-Z2UR' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B0128-Z2UR-ND.
MCU AVR32 128K FLASH 48-TQFP - AT32UC3B1128-AUR
 Order 'mcu avr32 128k flash 48-tqfp - AT32UC3B1128-AUR' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B1128-AUR-ND.
MCU AVR32 128K FLASH 48-QFN - AT32UC3B1128-Z1UR
 Order 'mcu avr32 128k flash 48-qfn - AT32UC3B1128-Z1UR' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3B1128-Z1UR-ND.
IC MCU AVR32 256KB FLASH 144LQFP - AT32UC3A3256-ALUT
 Order 'ic mcu avr32 256kb flash 144lqfp - AT32UC3A3256-ALUT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3A3256-ALUT-ND.
IC MCU AVR32 256KB FLASH 144LQFP - AT32UC3A0256-ALUT
 Order 'ic mcu avr32 256kb flash 144lqfp - AT32UC3A0256-ALUT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3A0256-ALUT-ND.
IC MCU AVR32 512KB FLASH 144LQFP - AT32UC3A0512-ALUT
 Order 'ic mcu avr32 512kb flash 144lqfp - AT32UC3A0512-ALUT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3A0512-ALUT-ND.
MCU AVR32 512K FLASH 144LQFP - AT32UC3A0512-ALTR
 Order 'mcu avr32 512k flash 144lqfp - AT32UC3A0512-ALTR' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3A0512-ALTR-ND.
MCU AVR32 512K FLASH 144LQFP - AT32UC3A0512-ALTT
 Order 'mcu avr32 512k flash 144lqfp - AT32UC3A0512-ALTT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3A0512-ALTT-ND.
IC MCU 128KB FLASH 144LQFP - AT32UC3A3128-ALUR
 Order 'ic mcu 128kb flash 144lqfp - AT32UC3A3128-ALUR' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3A3128-ALUR-ND.
IC MCU 128KB FLASH 144LQFP - AT32UC3A3128S-ALUR
 Order 'ic mcu 128kb flash 144lqfp - AT32UC3A3128S-ALUR' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT32UC3A3128S-ALUR-ND.

Send this link via E-Mail
Help With This Screen

MCU AVR32 128K FLASH 144LQFP - AT32UC3A0128-ALUR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MCU AVR32 128K FLASH 100TQFP - AT32UC3A1128-AUR Next: MCU AVR32 128K FLASH 48-QFN - AT32UC3B1128-Z1UR
MCU AVR32 128K FLASH 144LQFP - AT32UC3A0128-ALUR