Keywords:





Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V AT24C08BY6-YH-T

IC EEPROM 8KBIT 1MHZ 8DFN - AT24C08BY6-YH-T - Integrated Circuits (ICs)

Digi-Key Part Number AT24C08BY6-YH-T-ND
Price Break
5000
Unit Price
.32240
Extended Price
1612.00
Manufacturer Part NumberAT24C08BY6-YH-T
DescriptionIC EEPROM 8KBIT 1MHZ 8DFN
Quantity Available Non-Stock
All prices are in USD

Purchase Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V AT24C08BY6-YH-T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V AT24C08BY6-YH-T
Technical/Catalog InformationAT24C08BY6-YH-T
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeEEPROM
Memory Size8K (1K x 8)
Speed400kHz, 1MHz
InterfaceI²C, 2-Wire Serial
Package / Case8-DFN
PackagingTape & Reel (TR)
Voltage - Supply1.8 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Format - MemoryEEPROMs - Serial
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AT24C08BY6 YH T
AT24C08BY6YHT

AT24C08BY6-YH-T Specification Sheet

Image of IC EEPROM 8KBIT 1MHZ 8DFN - AT24C08BY6-YH-T

IC EEPROM 8KBIT 1MHZ 8DFN - AT24C08BY6-YH-T (AT24C08BY6-YH-T-ND) - Integrated Circuits (ICs)

Related parts Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V AT24C08BY6-YH-T
Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V AT24C08BY6-YH-T
 Order 'ic eeprom 8kbit 1mhz 8dfn - AT24C08BY6-YH-T' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C08BY6-YH-T-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V AT24C01BY6-YH-T
 Order 'ic eeprom 1kbit 1mhz 8dfn - AT24C01BY6-YH-T' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C01BY6-YH-T-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V AT24C02BY6-YH-T
 Order 'ic eeprom 2kbit 1mhz 8dfn - AT24C02BY6-YH-T' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02BY6-YH-T-ND.
Atmel (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V AT24C16BY6-YH-T
 Order 'ic eeprom 16kbit 1mhz 8dfn - AT24C16BY6-YH-T' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT24C16BY6-YH-TCT-ND.
Atmel (VA) Memory Integrated Circuit (ics) EEPROM Digi-Reel® 1.8 V ~ 5.5 V AT24C16BY6-YH-T
 Order 'ic eeprom 16kbit 1mhz 8dfn - AT24C16BY6-YH-T' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT24C16BY6-YH-TDKR-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V AT24C16BY6-YH-T
 Order 'ic eeprom 16kbit 1mhz 8dfn - AT24C16BY6-YH-T' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16BY6-YH-TTR-ND.
Atmel (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V AT24C128BY6-YH-T
 Order 'ic eeprom 128kbit 1mhz 8dfn - AT24C128BY6-YH-T' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT24C128BY6-YH-TCT-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V AT24C128BY6-YH-T
 Order 'ic eeprom 128kbit 1mhz 8dfn - AT24C128BY6-YH-T' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C128BY6-YH-TTR-ND.
Atmel (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V AT24C32CY6-YH-T
 Order 'ic eeprom 32kbit 1mhz 8dfn - AT24C32CY6-YH-T' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT24C32CY6-YH-TCT-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V AT24C32CY6-YH-T
 Order 'ic eeprom 32kbit 1mhz 8dfn - AT24C32CY6-YH-T' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C32CY6-YH-TTR-ND.
Atmel (VA) Memory Integrated Circuit (ics) EEPROM Digi-Reel® 1.8 V ~ 5.5 V AT24C128BY6-YH-T
 Order 'ic eeprom 128kbit 1mhz 8dfn - AT24C128BY6-YH-T' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT24C128BY6-YH-TDKR-ND.
Atmel (VA) Memory Integrated Circuit (ics) EEPROM Digi-Reel® 1.8 V ~ 5.5 V AT24C32CY6-YH-T
 Order 'ic eeprom 32kbit 1mhz 8dfn - AT24C32CY6-YH-T' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT24C32CY6-YH-TDKR-ND.
Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V AT25080BY6-YH-T
 Order 'ic eeprom 8kbit 20mhz 8dfn - AT25080BY6-YH-T' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25080BY6-YH-T-ND.
ISSI, Integrated Silicon Solution Inc Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V IS24C08A-2DLI-TR
 Order 'ic eeprom 8kbit 1mhz 8dfn - IS24C08A-2DLI-TR' online from Digi-Key. Manufactured by ISSI, Integrated Silicon Solution Inc. Digi-Key part number IS24C08A-2DLI-TR-ND.
Atmel (VA) Memory Integrated Circuit (ics) EEPROM Cut Tape (CT) 1.8 V ~ 5.5 V AT93C46DY6-YH-T
 Order 'ic eeprom 1kbit 2mhz 8dfn - AT93C46DY6-YH-T' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT93C46DY6-YH-TCT-ND.

Options for Atmel Memory Integrated Circuit (ics) EEPROM Tape & Reel (TR) 1.8 V ~ 5.5 V AT24C08BY6-YH-T
Send this link via E-Mail
Help With This Screen

IC EEPROM 8KBIT 1MHZ 8DFN - AT24C08BY6-YH-T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC EEPROM 8KBIT 13MHZ TAG - AT88SC0808CRF-MY1 Next: IC EEPROM 8KBIT 1MHZ 8DFN - IS24C08A-2DLI-TR
IC EEPROM 8KBIT 1MHZ 8DFN - AT24C08BY6-YH-T