IDC CABLE- AKR50G/ AE50M / AKR50 - A3DDG-5018M - Cable Assemblies
| Digi-Key Part Number | A3DDG-5018M-ND |
1 10 100 250 500 1000 2500 5000 |
21.20000 17.26000 12.71790 10.97672 10.21972 8.81167 8.32718 8.05465 |
Extended Price
21.20 172.60 1271.79 2744.18 5109.86 8811.67 20817.95 40273.25 |
| Manufacturer Part Number | A3DDG-5018M | |||
| Description | IDC CABLE- AKR50G/ AE50M / AKR50 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3DDG-5018M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 50 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 15µin (0.38µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3DDG 5018M A3DDG5018M |
IDC CABLE- AKR50G/ AE50M / AKR50 - A3DDG-5018M (A3DDG-5018M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE- AKR50G/ AE50M / AKR50 - A3DDG-5018M
Order 'idc cable- akr50g/ ae50m / akr50 - A3DDG-5018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DDG-5018M-ND.
IDC CABLE- AKR50G/ AE50M / AKR50 - A3DDG-5006M
Order 'idc cable- akr50g/ ae50m / akr50 - A3DDG-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DDG-5006M-ND.
IDC CABLE- AKR50G/ AE50M / AKR50 - A3DDG-5036M
Order 'idc cable- akr50g/ ae50m / akr50 - A3DDG-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DDG-5036M-ND.
IDC CABLE- AKR50G/ AE50M / ACE50 - A3DEG-5018M
Order 'idc cable- akr50g/ ae50m / ace50 - A3DEG-5018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DEG-5018M-ND.
IDC CABLE- AKR50G/ AE50M / APR50 - A3DRG-5018M
Order 'idc cable- akr50g/ ae50m / apr50 - A3DRG-5018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DRG-5018M-ND.
IDC CABLE- AKR50G/ AE50M / X - A1DXG-5036M
Order 'idc cable- akr50g/ ae50m / x - A1DXG-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1DXG-5036M-ND.
IDC CABLE- ASN50A/ AE50M / ASN50 - A3AAA-5018M
Order 'idc cable- asn50a/ ae50m / asn50 - A3AAA-5018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-5018M-ND.
IDC CABLE- ASC50G/ AE50M / ASC50 - A3AAG-5018M
Order 'idc cable- asc50g/ ae50m / asc50 - A3AAG-5018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-5018M-ND.
IDC CABLE - ASC50H/AE50M/ASC50H - A3AAH-5018M
Order 'idc cable - asc50h/ae50m/asc50h - A3AAH-5018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-5018M-ND.
IDC CABLE- ASC50T/ AE50M / ASC50 - A3AAT-5018M
Order 'idc cable- asc50t/ ae50m / asc50 - A3AAT-5018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-5018M-ND.
IDC CABLE- ASC50A/ AE50M / ACE50 - A3AEA-5018M
Order 'idc cable- asc50a/ ae50m / ace50 - A3AEA-5018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-5018M-ND.
IDC CABLE- ACE50G/ AE50M / ASC50 - A3AEG-5018M
Order 'idc cable- ace50g/ ae50m / asc50 - A3AEG-5018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-5018M-ND.
IDC CABLE-ASN50A/ AE50M / APK50A - A3AKA-5018M
Order 'idc cable-asn50a/ ae50m / apk50a - A3AKA-5018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-5018M-ND.
IDC CABLE - ASN50B/AE50M/APK50B - A3AKB-5018M
Order 'idc cable - asn50b/ae50m/apk50b - A3AKB-5018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-5018M-ND.
IDC CABLE- ASC50G/ AE50M / APK50 - A3AKG-5018M
Order 'idc cable- asc50g/ ae50m / apk50 - A3AKG-5018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-5018M-ND.
Send this link via E-Mail
Help With This Screen