- Card Guide Boxes, Enclosures, Rack Vector Electronics - CG3-AB160
CARD GUIDE 160MM AIR CLOSE-OFF - CG3-AB160 - Boxes, Enclosures, Racks
| Digi-Key Part Number | CG3-AB160-ND |
1 |
11.38000 |
Extended Price
11.38 |
| Manufacturer Part Number | CG3-AB160 | |||
| Description | CARD GUIDE 160MM AIR CLOSE-OFF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CG3-AB160 |
| Vendor | Vector Electronics |
| Category | Boxes, Enclosures, Racks |
| Accessory Type | - |
| For Use With/Related Products | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CG3 AB160 CG3AB160 |
CG3-AB160 Specification Sheet
CARD GUIDE 160MM AIR CLOSE-OFF - CG3-AB160 (CG3-AB160-ND) - Boxes, Enclosures, Racks
Related parts - Card Guide Boxes, Enclosures, Rack Vector Electronics - CG3-AB160- Card Guide Boxes, Enclosures, Rack Vector Electronics - CG3-AB160
Order 'card guide 160mm air close-off - CG3-AB160' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-AB160-ND.
- Card Guide Boxes, Enclosures, Rack Vector Electronics Polycarbonate, Snap-In Mount, 6.3" (160mm) CG3-160/12
Order 'card guide 160mm pkg of 12 - CG3-160/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-160/12-ND.
- Card Guide Boxes, Enclosures, Rack Vector Electronics Polycarbonate, Snap-In Mount, 6.3" (160mm) CG3-160E/12
Order 'card guide 160mm esd clip 12pcs - CG3-160E/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-160E/12-ND.
- Card Guide Boxes, Enclosures, Rack Vector Electronics Polycarbonate, Snap-In Mount, 6.3" (160mm) CG3-160E
Order 'card guide 160mm cpci w/esd clip - CG3-160E' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-160E-ND.
- Card Guide Boxes, Enclosures, Rack Vector Electronics Polycarbonate, Snap-In Mount, 6.3" (160mm) CG3-160ER
Order 'card guide 160mm red w/emc clip - CG3-160ER' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-160ER-ND.
- Card Guide Boxes, Enclosures, Rack Vector Electronics Polycarbonate, Snap-In Mount, 6.3" (160mm) CG3-160R
Order 'card guide 160mm red plastic - CG3-160R' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-160R-ND.
- Card Guide Boxes, Enclosures, Rack Vector Electronics Polycarbonate, Snap-In Mount, 6.3" (160mm) CG3-160S
Order 'card guide 160mm straight - CG3-160S' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-160S-ND.
- Card Guide Boxes, Enclosures, Rack Vector Electronics Plastic, Snap-In Mount, 6.3" (160mm) CG1-160
Order 'card guide 160mm plastic - CG1-160' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG1-160-ND.
- Card Guide - Accessory Boxes, Enclosures, Rack Vector Electronics Card Guide CG3-ESD
Order 'card guide universal esd clips - CG3-ESD' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-ESD-ND.
- Card Guide - Accessory Boxes, Enclosures, Rack Vector Electronics Card Guide CG3-ESD/12
Order 'card guide esd clip pack of 12 - CG3-ESD/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-ESD/12-ND.
- Card Guide - Accessory Boxes, Enclosures, Rack Vector Electronics Card Guide CG3-K01/25
Order 'card guide grey key pack of 25 - CG3-K01/25' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-K01/25-ND.
- Card Guide - Accessory Boxes, Enclosures, Rack Vector Electronics Card Guide CG3-K02/25
Order 'card guide red key pack of 25 - CG3-K02/25' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-K02/25-ND.
- Card Guide - Accessory Boxes, Enclosures, Rack Vector Electronics ESD Clip 1450-0001-01
Order 'card guide esd clip - 1450-0001-01' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 1450-0001-01-ND.
- Card Guide Boxes, Enclosures, Rack Vector Electronics Polycarbonate, Snap-In Mount, 8.66" (220mm) CG3-220/12
Order 'card guide 220mm pkg of 12 - CG3-220/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-220/12-ND.
- Card Guide Boxes, Enclosures, Rack Vector Electronics Polycarbonate, Snap-In Mount, 8.66" (220mm) CG3-220E/12
Order 'card guide 220mm esd clips 12pcs - CG3-220E/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-220E/12-ND.
Options for - Card Guide Boxes, Enclosures, Rack Vector Electronics - CG3-AB160
Send this link via E-Mail
Help With This Screen
