Keywords:





CARD GUIDE 220MM PKG OF 12 - CG3-220/12 - Boxes, Enclosures, Racks

- Card Guide Boxes, Enclosures, Rack Vector Electronics Polycarbonate, Snap-In Mount, 8.66" (220mm) CG3-220/12

Digi-Key Part Number CG3-220/12-ND
Price Break
1
Unit Price
34.07000
Extended Price
34.07
Manufacturer Part NumberCG3-220/12
DescriptionCARD GUIDE 220MM PKG OF 12
Quantity Available Non-Stock
All prices are in USD

Purchase - Card Guide Boxes, Enclosures, Rack Vector Electronics Polycarbonate, Snap-In Mount, 8.66" (220mm) CG3-220/12
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for - Card Guide Boxes, Enclosures, Rack Vector Electronics Polycarbonate, Snap-In Mount, 8.66" (220mm) CG3-220/12
Technical/Catalog InformationCG3-220/12
VendorVector Electronics
CategoryBoxes, Enclosures, Racks
Accessory TypePolycarbonate, Snap-In Mount, 8.66" (220mm)
For Use With/Related Products0.062" ~ 0.090" cards
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CG3 220 12
CG322012

CG3-220/12 Specification Sheet

Image of CARD GUIDE 220MM PKG OF 12 - CG3-220/12

CARD GUIDE 220MM PKG OF 12 - CG3-220/12 (CG3-220/12-ND) - Boxes, Enclosures, Racks

Related parts - Card Guide Boxes, Enclosures, Rack Vector Electronics Polycarbonate, Snap-In Mount, 8.66" (220mm) CG3-220/12
CARD GUIDE 220MM PKG OF 12 - CG3-220/12
 Order 'card guide 220mm pkg of 12 - CG3-220/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-220/12-ND.
CARD GUIDE 220MM ESD CLIPS 12PCS - CG3-220E/12
 Order 'card guide 220mm esd clips 12pcs - CG3-220E/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-220E/12-ND.
CARD GUIDE 160MM PKG OF 12 - CG3-160/12
 Order 'card guide 160mm pkg of 12 - CG3-160/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-160/12-ND.
CARD GUIDE ESD CLIP PACK OF 12 - CG3-ESD/12
 Order 'card guide esd clip pack of 12 - CG3-ESD/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-ESD/12-ND.
CARD GUIDE 160MM ESD CLIP 12PCS - CG3-160E/12
 Order 'card guide 160mm esd clip 12pcs - CG3-160E/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-160E/12-ND.
CARD GUIDE 80MM ESD CLIP 12PCS - CG3-80E/12
 Order 'card guide 80mm esd clip 12pcs - CG3-80E/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-80E/12-ND.
CARD GUIDE UNIVERSAL ESD CLIPS - CG3-ESD
 Order 'card guide universal esd clips - CG3-ESD' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-ESD-ND.
CARD GUIDE GREY KEY PACK OF 25 - CG3-K01/25
 Order 'card guide grey key pack of 25 - CG3-K01/25' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-K01/25-ND.
CARD GUIDE RED KEY PACK OF 25 - CG3-K02/25
 Order 'card guide red key pack of 25 - CG3-K02/25' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-K02/25-ND.
CARD GUIDE ESD CLIP - 1450-0001-01
 Order 'card guide esd clip - 1450-0001-01' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 1450-0001-01-ND.
CARD GUIDE 160MM AIR CLOSE-OFF - CG3-AB160
 Order 'card guide 160mm air close-off - CG3-AB160' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-AB160-ND.
CARD GUIDE 220MMX.062 12PCS/PKG - CG1-220/12
 Order 'card guide 220mmx.062 12pcs/pkg - CG1-220/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1221-ND.
CARD GUIDE EMC 80MM 12PCS - CG3-80/12
 Order 'card guide emc 80mm 12pcs - CG3-80/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-80/12-ND.
CARD GUIDE 160MMX.062 12PCS/PKG - CG1-160/12
 Order 'card guide 160mmx.062 12pcs/pkg - CG1-160/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1220-ND.
CARD GUIDE 160MMX.09 12PCS/PKG - CG1-160/12-090
 Order 'card guide 160mmx.09 12pcs/pkg - CG1-160/12-090' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG1-160/12-090-ND.

Options for - Card Guide Boxes, Enclosures, Rack Vector Electronics Polycarbonate, Snap-In Mount, 8.66" (220mm) CG3-220/12
Send this link via E-Mail
Help With This Screen

CARD GUIDE 220MM PKG OF 12 - CG3-220/12
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CARD GUIDE 220MM ESD CLIPS 12PCS - CG3-220E/12 Next: CARD GUIDE 220MMX.062 12PCS/PKG - CG1-220/12
CARD GUIDE 220MM PKG OF 12 - CG3-220/12