Keywords:





CARD GUIDE 160MM ESD CLIP 12PCS - CG3-160E/12 - Boxes, Enclosures, Racks

- Card Guide Boxes, Enclosures, Rack Vector Electronics Polycarbonate, Snap-In Mount, 6.3" (160mm) CG3-160E/12

Digi-Key Part Number CG3-160E/12-ND
Price Break
1
Unit Price
43.72000
Extended Price
43.72
Manufacturer Part NumberCG3-160E/12
DescriptionCARD GUIDE 160MM ESD CLIP 12PCS
Quantity Available Non-Stock
All prices are in USD

Purchase - Card Guide Boxes, Enclosures, Rack Vector Electronics Polycarbonate, Snap-In Mount, 6.3" (160mm) CG3-160E/12
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for - Card Guide Boxes, Enclosures, Rack Vector Electronics Polycarbonate, Snap-In Mount, 6.3" (160mm) CG3-160E/12
Technical/Catalog InformationCG3-160E/12
VendorVector Electronics
CategoryBoxes, Enclosures, Racks
Accessory TypePolycarbonate, Snap-In Mount, 6.3" (160mm)
For Use With/Related Products0.062" ~ 0.090" cards
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CG3 160E 12
CG3160E12

CG3-160E/12 Specification Sheet

Image of CARD GUIDE 160MM ESD CLIP 12PCS - CG3-160E/12

CARD GUIDE 160MM ESD CLIP 12PCS - CG3-160E/12 (CG3-160E/12-ND) - Boxes, Enclosures, Racks

Related parts - Card Guide Boxes, Enclosures, Rack Vector Electronics Polycarbonate, Snap-In Mount, 6.3" (160mm) CG3-160E/12
CARD GUIDE 160MM ESD CLIP 12PCS - CG3-160E/12
 Order 'card guide 160mm esd clip 12pcs - CG3-160E/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-160E/12-ND.
CARD GUIDE 220MM ESD CLIPS 12PCS - CG3-220E/12
 Order 'card guide 220mm esd clips 12pcs - CG3-220E/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-220E/12-ND.
CARD GUIDE 80MM ESD CLIP 12PCS - CG3-80E/12
 Order 'card guide 80mm esd clip 12pcs - CG3-80E/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-80E/12-ND.
CARD GUIDE UNIVERSAL ESD CLIPS - CG3-ESD
 Order 'card guide universal esd clips - CG3-ESD' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-ESD-ND.
CARD GUIDE 160MM AIR CLOSE-OFF - CG3-AB160
 Order 'card guide 160mm air close-off - CG3-AB160' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-AB160-ND.
CARD GUIDE 160MM CPCI W/ESD CLIP - CG3-160E
 Order 'card guide 160mm cpci w/esd clip - CG3-160E' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-160E-ND.
CARD GUIDE ESD CLIP - 1450-0001-01
 Order 'card guide esd clip - 1450-0001-01' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 1450-0001-01-ND.
CARD GUIDE ESD CLIP PACK OF 12 - CG3-ESD/12
 Order 'card guide esd clip pack of 12 - CG3-ESD/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-ESD/12-ND.
CARD GUIDE 160MM PKG OF 12 - CG3-160/12
 Order 'card guide 160mm pkg of 12 - CG3-160/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-160/12-ND.
CARD GUIDE 160MM RED W/EMC CLIP - CG3-160ER
 Order 'card guide 160mm red w/emc clip - CG3-160ER' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-160ER-ND.
CARD GUIDE 160MM RED PLASTIC - CG3-160R
 Order 'card guide 160mm red plastic - CG3-160R' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-160R-ND.
CARD GUIDE 160MM STRAIGHT - CG3-160S
 Order 'card guide 160mm straight - CG3-160S' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-160S-ND.
CARD GUIDE EMC 80MM 12PCS - CG3-80/12
 Order 'card guide emc 80mm 12pcs - CG3-80/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-80/12-ND.
CARD GUIDE 160MM PLASTIC - CG1-160
 Order 'card guide 160mm plastic - CG1-160' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG1-160-ND.
CARD GUIDE GREY KEY PACK OF 25 - CG3-K01/25
 Order 'card guide grey key pack of 25 - CG3-K01/25' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-K01/25-ND.

Options for - Card Guide Boxes, Enclosures, Rack Vector Electronics Polycarbonate, Snap-In Mount, 6.3" (160mm) CG3-160E/12
Send this link via E-Mail
Help With This Screen

CARD GUIDE 160MM ESD CLIP 12PCS - CG3-160E/12
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CARD GUIDE 160MM CPCI W/ESD CLIP - CG3-160E Next: CARD GUIDE 160MM PKG OF 12 - CG3-160/12
CARD GUIDE 160MM ESD CLIP 12PCS - CG3-160E/12