Keywords:





- Card Guide Boxes, Enclosures, Rack Vector Electronics Polycarbonate, Snap-In Mount, 6.3" (160mm) CG3-160E

CARD GUIDE 160MM CPCI W/ESD CLIP - CG3-160E - Boxes, Enclosures, Racks

Digi-Key Part Number CG3-160E-ND
Price Break
1
Unit Price
5.53000
Extended Price
5.53
Manufacturer Part NumberCG3-160E
DescriptionCARD GUIDE 160MM CPCI W/ESD CLIP
Quantity Available Non-Stock
All prices are in USD

Purchase - Card Guide Boxes, Enclosures, Rack Vector Electronics Polycarbonate, Snap-In Mount, 6.3" (160mm) CG3-160E
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for - Card Guide Boxes, Enclosures, Rack Vector Electronics Polycarbonate, Snap-In Mount, 6.3" (160mm) CG3-160E
Technical/Catalog InformationCG3-160E
VendorVector Electronics
CategoryBoxes, Enclosures, Racks
Accessory TypePolycarbonate, Snap-In Mount, 6.3" (160mm)
For Use With/Related Products0.062" ~ 0.090" cards
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CG3 160E
CG3160E

CG3-160E Specification Sheet

Image of CARD GUIDE 160MM CPCI W/ESD CLIP - CG3-160E

CARD GUIDE 160MM CPCI W/ESD CLIP - CG3-160E (CG3-160E-ND) - Boxes, Enclosures, Racks

Related parts - Card Guide Boxes, Enclosures, Rack Vector Electronics Polycarbonate, Snap-In Mount, 6.3" (160mm) CG3-160E
- Card Guide Boxes, Enclosures, Rack Vector Electronics Polycarbonate, Snap-In Mount, 6.3" (160mm) CG3-160E
 Order 'card guide 160mm cpci w/esd clip - CG3-160E' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-160E-ND.
- Card Guide Boxes, Enclosures, Rack Vector Electronics Polycarbonate, Snap-In Mount, 3.15" (80mm) CG3-80E
 Order 'card guide 80mm cpci w/esd clip - CG3-80E' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-80E-ND.
- Card Guide Boxes, Enclosures, Rack Vector Electronics Polycarbonate, Snap-In Mount, 6.3" (160mm) CG3-160ER
 Order 'card guide 160mm red w/emc clip - CG3-160ER' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-160ER-ND.
- Card Guide - Accessory Boxes, Enclosures, Rack Vector Electronics ESD Clip 1450-0001-01
 Order 'card guide esd clip - 1450-0001-01' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 1450-0001-01-ND.
- Card Guide - Accessory Boxes, Enclosures, Rack Vector Electronics Card Guide CG3-ESD
 Order 'card guide universal esd clips - CG3-ESD' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-ESD-ND.
- Card Guide - Accessory Boxes, Enclosures, Rack Vector Electronics Card Guide CG3-K01/25
 Order 'card guide grey key pack of 25 - CG3-K01/25' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-K01/25-ND.
- Card Guide - Accessory Boxes, Enclosures, Rack Vector Electronics Card Guide CG3-K02/25
 Order 'card guide red key pack of 25 - CG3-K02/25' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-K02/25-ND.
- Card Guide Boxes, Enclosures, Rack Vector Electronics Polycarbonate, Snap-In Mount, 6.3" (160mm) CG3-160E/12
 Order 'card guide 160mm esd clip 12pcs - CG3-160E/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-160E/12-ND.
- Card Guide - Accessory Boxes, Enclosures, Rack Vector Electronics Card Guide CG3-ESD/12
 Order 'card guide esd clip pack of 12 - CG3-ESD/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-ESD/12-ND.
- Card Guide Boxes, Enclosures, Rack Vector Electronics Polycarbonate, Snap-In Mount, 6.3" (160mm) CG3-160/12
 Order 'card guide 160mm pkg of 12 - CG3-160/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-160/12-ND.
- Card Guide Boxes, Enclosures, Rack Vector Electronics Polycarbonate, Snap-In Mount, 6.3" (160mm) CG3-160R
 Order 'card guide 160mm red plastic - CG3-160R' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-160R-ND.
- Card Guide Boxes, Enclosures, Rack Vector Electronics Polycarbonate, Snap-In Mount, 6.3" (160mm) CG3-160S
 Order 'card guide 160mm straight - CG3-160S' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-160S-ND.
- Card Guide Boxes, Enclosures, Rack Vector Electronics Plastic, Snap-In Mount, 6.3" (160mm) CG1-160
 Order 'card guide 160mm plastic - CG1-160' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG1-160-ND.
- Card Guide Boxes, Enclosures, Rack Vector Electronics Polycarbonate, Snap-In Mount, 8.66" (220mm) CG3-80
 Order 'card guide 80mm cpci - CG3-80' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-80-ND.
- Card Guide Boxes, Enclosures, Rack Vector Electronics Polycarbonate, Snap-In Mount, 8.66" (220mm) CG3-220E/12
 Order 'card guide 220mm esd clips 12pcs - CG3-220E/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-220E/12-ND.

Options for - Card Guide Boxes, Enclosures, Rack Vector Electronics Polycarbonate, Snap-In Mount, 6.3" (160mm) CG3-160E
Send this link via E-Mail
Help With This Screen

CARD GUIDE 160MM CPCI W/ESD CLIP - CG3-160E
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CARD GUIDE 160MM AIR CLOSE-OFF - CG3-AB160 Next: CARD GUIDE 160MM ESD CLIP 12PCS - CG3-160E/12
CARD GUIDE 160MM CPCI W/ESD CLIP - CG3-160E