CARD GUIDE 280MMX.062 12PCS/PKG - CG1-280U/12
- Card Guide Boxes, Enclosures, Rack Vector Electronics Aluminum, Snap-In Mount, 11.02" (280mm) CG1-280U/12
| Digi-Key Part Number | CG1-280U/12-ND |
1 |
83.90000 |
Extended Price
83.90 |
| Manufacturer Part Number | CG1-280U/12 | |||
| Description | CARD GUIDE 280MMX.062 12PCS/PKG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CG1-280U/12 |
| Vendor | Vector Electronics |
| Category | Boxes, Enclosures, Racks |
| Accessory Type | Aluminum, Snap-In Mount, 11.02" (280mm) |
| For Use With/Related Products | Customizing Card Rack |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CG1 280U 12 CG1280U12 |
CG1-280U/12 Specification Sheet
CARD GUIDE 280MMX.062 12PCS/PKG - CG1-280U/12 (CG1-280U/12-ND)
Related parts - Card Guide Boxes, Enclosures, Rack Vector Electronics Aluminum, Snap-In Mount, 11.02" (280mm) CG1-280U/12CARD GUIDE 280MMX.062 12PCS/PKG - CG1-280U/12
Order 'card guide 280mmx.062 12pcs/pkg - CG1-280U/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG1-280U/12-ND.
CARD GUIDE 160MMX.062 12PCS/PKG - CG1-160/12
Order 'card guide 160mmx.062 12pcs/pkg - CG1-160/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1220-ND.
CARD GUIDE 220MMX.062 12PCS/PKG - CG1-220/12
Order 'card guide 220mmx.062 12pcs/pkg - CG1-220/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V1221-ND.
CARD GUIDE 160MMX.09 12PCS/PKG - CG1-160/12-090
Order 'card guide 160mmx.09 12pcs/pkg - CG1-160/12-090' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG1-160/12-090-ND.
CARD GUIDE 340MMX.062 12PCS/PKG - CG1-340U/12
Order 'card guide 340mmx.062 12pcs/pkg - CG1-340U/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG1-340U/12-ND.
CARD GUIDE 400MMX.062 12PCS/PKG - CG1-400U/12
Order 'card guide 400mmx.062 12pcs/pkg - CG1-400U/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG1-400U/12-ND.
CARD GUIDE 220MMX.09 12PCS/PKG - CG1-220-090
Order 'card guide 220mmx.09 12pcs/pkg - CG1-220-090' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG1-220-090-ND.
CARD GUIDE ESD CLIP PACK OF 12 - CG3-ESD/12
Order 'card guide esd clip pack of 12 - CG3-ESD/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-ESD/12-ND.
CARD GUIDE ESD CLIP - 1450-0001-01
Order 'card guide esd clip - 1450-0001-01' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number 1450-0001-01-ND.
CARD GUIDE UNIVERSAL ESD CLIPS - CG3-ESD
Order 'card guide universal esd clips - CG3-ESD' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-ESD-ND.
CARD GUIDE GREY KEY PACK OF 25 - CG3-K01/25
Order 'card guide grey key pack of 25 - CG3-K01/25' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-K01/25-ND.
CARD GUIDE RED KEY PACK OF 25 - CG3-K02/25
Order 'card guide red key pack of 25 - CG3-K02/25' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-K02/25-ND.
CARD GUIDE 160MMX.062 ASSEMBLED - CG1-160U/12
Order 'card guide 160mmx.062 assembled - CG1-160U/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG1-160U/12-ND.
CARD GUIDE 160MM PKG OF 12 - CG3-160/12
Order 'card guide 160mm pkg of 12 - CG3-160/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-160/12-ND.
CARD GUIDE 160MM ESD CLIP 12PCS - CG3-160E/12
Order 'card guide 160mm esd clip 12pcs - CG3-160E/12' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number CG3-160E/12-ND.
Options for - Card Guide Boxes, Enclosures, Rack Vector Electronics Aluminum, Snap-In Mount, 11.02" (280mm) CG1-280U/12
Send this link via E-Mail
Help With This Screen
