INDUCTOR .68UH 14A 20% SMD - SPM6530T-R68M140
Fixed Inductors, Coils, Choke 680nH 14A 0.280" L x 0.256" W x 0.118" H (7.10mm x 6.50mm x 3.00mm) TDK Corporation - SPM6530T-R68M140
| Digi-Key Part Number | 445-3879-2-ND |
1000 5000 10000 25000 50000 100000 |
.58200 .54900 .53200 .49900 .46600 .41600 |
Extended Price
582.00 2745.00 5320.00 12475.00 23300.00 41600.00 |
| Manufacturer Part Number | SPM6530T-R68M140 | |||
| Description | INDUCTOR .68UH 14A 20% SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SPM6530T-R68M140 |
| Vendor | TDK Corporation |
| Category | Inductors, Coils, Chokes |
| Inductance | 680nH |
| Tolerance | ±20% |
| Package / Case | 0.280" L x 0.256" W x 0.118" H (7.10mm x 6.50mm x 3.00mm) |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Current | 14A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | - |
| DC Resistance (DCR) | 5.390 mOhm Max |
| Shielding | Shielded |
| Applications | Portable Equipment |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -40°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SPM6530T R68M140 SPM6530TR68M140 445 3879 2 ND 44538792ND 445-3879-2 |
SPM6530T-R68M140 Specification Sheet
INDUCTOR .68UH 14A 20% SMD - SPM6530T-R68M140 (445-3879-2-ND)
Related parts Fixed Inductors, Coils, Choke 680nH 14A 0.280" L x 0.256" W x 0.118" H (7.10mm x 6.50mm x 3.00mm) TDK Corporation - SPM6530T-R68M140INDUCTOR .68UH 14A 20% SMD - SPM6530T-R68M140
Order 'inductor .68uh 14a 20% smd - SPM6530T-R68M140' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3879-2-ND.
INDUCTOR .68UH 14A 20% SMD - SPM6530T-R68M140
Order 'inductor .68uh 14a 20% smd - SPM6530T-R68M140' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3879-1-ND.
INDUCTOR .68UH 14A 20% SMD - SPM6530T-R68M140
Order 'inductor .68uh 14a 20% smd - SPM6530T-R68M140' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3879-6-ND.
INDUCTOR 47UH 1.4A 20% SMD - SLF10145T-470M1R4-H
Order 'inductor 47uh 1.4a 20% smd - SLF10145T-470M1R4-H' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3835-2-ND.
INDUCTOR 47UH 1.4A 20% SMD - SLF10145T-470M1R4-H
Order 'inductor 47uh 1.4a 20% smd - SLF10145T-470M1R4-H' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3835-1-ND.
INDUCTOR 47UH 1.4A 20% SMD - SLF10145T-470M1R4-H
Order 'inductor 47uh 1.4a 20% smd - SLF10145T-470M1R4-H' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3835-6-ND.
INDUCTOR 2.2UH 1.4A 20% SMD - FLF3215T-2R2M
Order 'inductor 2.2uh 1.4a 20% smd - FLF3215T-2R2M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4845-1-ND.
INDUCTOR 2.2UH 1.4A 20% SMD - FLF3215T-2R2M
Order 'inductor 2.2uh 1.4a 20% smd - FLF3215T-2R2M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-4845-2-ND.
INDUCTOR 2.2UH 1.4A 20% SMD - FLF3215T-2R2M
Order 'inductor 2.2uh 1.4a 20% smd - FLF3215T-2R2M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4845-6-ND.
INDUCTOR .25UH 23A 20% SMD - SPM6530T-R25M230
Order 'inductor .25uh 23a 20% smd - SPM6530T-R25M230' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3877-2-ND.
INDUCTOR .47UH 17A 20% SMD - SPM6530T-R47M170
Order 'inductor .47uh 17a 20% smd - SPM6530T-R47M170' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3878-2-ND.
INDUCTOR 1.0UH 12A 20% SMD - SPM6530T-1R0M120
Order 'inductor 1.0uh 12a 20% smd - SPM6530T-1R0M120' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3880-2-ND.
INDUCTOR 1.5UH 10A 20% SMD - SPM6530T-1R5M100
Order 'inductor 1.5uh 10a 20% smd - SPM6530T-1R5M100' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-3881-2-ND.
INDUCTOR .25UH 23A 20% SMD - SPM6530T-R25M230
Order 'inductor .25uh 23a 20% smd - SPM6530T-R25M230' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3877-1-ND.
INDUCTOR .47UH 17A 20% SMD - SPM6530T-R47M170
Order 'inductor .47uh 17a 20% smd - SPM6530T-R47M170' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-3878-1-ND.
Options for Fixed Inductors, Coils, Choke 680nH 14A 0.280" L x 0.256" W x 0.118" H (7.10mm x 6.50mm x 3.00mm) TDK Corporation - SPM6530T-R68M140
Send this link via E-Mail
Help With This Screen
