IDC CABLE-AKR44G/ AE50G / AKR44G - A3DDG-4436G
| Digi-Key Part Number | A3DDG-4436G-ND |
1 10 100 250 500 1000 2500 5000 |
14.85000 12.09000 8.90850 7.68892 7.15864 6.17234 5.83297 5.64207 |
Extended Price
14.85 120.90 890.85 1922.23 3579.32 6172.34 14582.42 28210.35 |
| Manufacturer Part Number | A3DDG-4436G | |||
| Description | IDC CABLE-AKR44G/ AE50G / AKR44G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3DDG-4436G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 44 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3DDG 4436G A3DDG4436G |
IDC CABLE-AKR44G/ AE50G / AKR44G - A3DDG-4436G (A3DDG-4436G-ND)
Related parts:IDC CABLE-AKN44A/ AE50G / X - A1CXA-4436G
Order 'idc cable-akn44a/ ae50g / x - A1CXA-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-4436G-ND.
IDC CABLE-AKC44G/ AE50G / X - A1CXG-4436G
Order 'idc cable-akc44g/ ae50g / x - A1CXG-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-4436G-ND.
IDC CABLE-AKP44A/ AE50G / X - A1DXA-4436G
Order 'idc cable-akp44a/ ae50g / x - A1DXA-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-4436G-ND.
IDC CABLE-APK44A/ AE50G / X - A1KXA-4436G
Order 'idc cable-apk44a/ ae50g / x - A1KXA-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXA-4436G-ND.
IDC CABLE-APR44A/ AE50G / X - A1RXA-4436G
Order 'idc cable-apr44a/ ae50g / x - A1RXA-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1RXA-4436G-ND.
IDC CABLE-AKN44A/ AE50G / AKN44A - A3CCA-4436G
Order 'idc cable-akn44a/ ae50g / akn44a - A3CCA-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-4436G-ND.
IDC CABLE-AKC44G/ AE50G / AKC44G - A3CCG-4436G
Order 'idc cable-akc44g/ ae50g / akc44g - A3CCG-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCG-4436G-ND.
IDC CABLE-AKN44A/ AE50G / APK44A - A3CKA-4436G
Order 'idc cable-akn44a/ ae50g / apk44a - A3CKA-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-4436G-ND.
IDC CABLE-AKP44A/ AE50G / AKP44A - A3DDA-4436G
Order 'idc cable-akp44a/ ae50g / akp44a - A3DDA-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDA-4436G-ND.
IDC CABLE-AKR50G/ AE50G / AKR50G - A3DDG-5006G
Order 'idc cable-akr50g/ ae50g / akr50g - A3DDG-5006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDG-5006G-ND.
IDC CABLE-AKR50G/ AE50G / AKR50G - A3DDG-5018G
Order 'idc cable-akr50g/ ae50g / akr50g - A3DDG-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDG-5018G-ND.
IDC CABLE-AKR50G/ AE50G / AKR50G - A3DDG-5036G
Order 'idc cable-akr50g/ ae50g / akr50g - A3DDG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDG-5036G-ND.
IDC CABLE-AKR44A/ AE50G / APK44A - A3DKA-4436G
Order 'idc cable-akr44a/ ae50g / apk44a - A3DKA-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-4436G-ND.
IDC CABLE-APK44A/ AE50G / APK44A - A3KKA-4436G
Order 'idc cable-apk44a/ ae50g / apk44a - A3KKA-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKA-4436G-ND.
IDC CABLE-APR44A/ AE50G / APR44A - A3RRA-4436G
Order 'idc cable-apr44a/ ae50g / apr44a - A3RRA-4436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3RRA-4436G-ND.
Send this link via E-Mail
Help With This Screen