Keywords:





BUZZER 2.73KHZ 4-6VDC 83DB PCB - WST-0905S - Audio Products

Digi-Key Part Number 433-1042-ND
Price Break
1000
Unit Price
1.42244
Extended Price
1422.44
Manufacturer Part NumberWST-0905S
DescriptionBUZZER 2.73KHZ 4-6VDC 83DB PCB
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationWST-0905S
VendorSoberton Inc
CategoryAudio Products
TypeMagnetic Transducer, Self Drive (External Drive with Feedback)
Sound Pressure Level83dB
Mounting TypeThrough Hole
Capacitance @ Frequency-
Frequency2.73kHz
PackagingTray
Operating ModeContinuous
Voltage Range4 ~ 6V
Voltage - Rated 5V
Current Rating30mA
Size / DimensionCircular - 9.6mm Dia x 5mm H
TerminationSolder Pins/Posts
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names WST 0905S
WST0905S
433 1042 ND
4331042ND
433-1042

WST-0905S Specification Sheet

Image of BUZZER 2.73KHZ 4-6VDC 83DB PCB - WST-0905S

BUZZER 2.73KHZ 4-6VDC 83DB PCB - WST-0905S (433-1042-ND) - Audio Products

Related parts Audio Products:
BUZZER 2.73KHZ 4-6VDC 83DB PCB - WST-0905S
 Order 'buzzer 2.73khz 4-6vdc 83db pcb - WST-0905S' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1042-ND.
BUZZER 2.30KHZ 3-7VDC 83DB PCB - WST-1206UX
 Order 'buzzer 2.30khz 3-7vdc 83db pcb - WST-1206UX' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1048-ND.
BUZZER 2.30KHZ 9-15VDC 83DB PCB - WST-1212UX
 Order 'buzzer 2.30khz 9-15vdc 83db pcb - WST-1212UX' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1049-ND.
BUZZER 2.30KHZ 4-8VDC 85DB PCB - WST-1606S
 Order 'buzzer 2.30khz 4-8vdc 85db pcb - WST-1606S' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1051-ND.
BUZZER 3.10KHZ 3-7VDC 83DB PCB - WST-1206BX
 Order 'buzzer 3.10khz 3-7vdc 83db pcb - WST-1206BX' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1081-ND.
BUZZER 3.10KHZ 9-15VDC 83DB PCB - WST-1212BX
 Order 'buzzer 3.10khz 9-15vdc 83db pcb - WST-1212BX' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1082-ND.
BUZZER 2.3KHZ 4-6VDC PCB WASH - WST-1205S
 Order 'buzzer 2.3khz 4-6vdc pcb wash - WST-1205S' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1029-ND.
BUZZER 2.73KHZ 4-6V EXT DRV SMD - ST-03CH
 Order 'buzzer 2.73khz 4-6v ext drv smd - ST-03CH' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1007-1-ND.
BUZZER 2.73KHZ 4-6V EXT DRV SMD - ST-03CH
 Order 'buzzer 2.73khz 4-6v ext drv smd - ST-03CH' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1007-2-ND.
BUZZER 2.73KHZ 4-6V EXT DRV SMD - ST-04CH
 Order 'buzzer 2.73khz 4-6v ext drv smd - ST-04CH' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1011-1-ND.
BUZZER 2.73KHZ 4-6V EXT DRV SMD - ST-04CH
 Order 'buzzer 2.73khz 4-6v ext drv smd - ST-04CH' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1011-2-ND.
BUZZER 2.73KHZ 4-6V EXT DRIVE - GT-0905A
 Order 'buzzer 2.73khz 4-6v ext drive - GT-0905A' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1033-ND.
BUZZER 2.73KHZ 4-6V EXT DRIVE - GT-0905A
 Order 'buzzer 2.73khz 4-6v ext drive - GT-0905A' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1033-2-ND.
BUZZER 2.73KHZ 4-6V EXT DRV SMD - ST-03CH
 Order 'buzzer 2.73khz 4-6v ext drv smd - ST-03CH' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1007-6-ND.
BUZZER 2.73KHZ 4-6V EXT DRV SMD - ST-04CH
 Order 'buzzer 2.73khz 4-6v ext drv smd - ST-04CH' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1011-6-ND.

Send this link via E-Mail
Help With This Screen

BUZZER 2.73KHZ 4-6VDC 83DB PCB - WST-0905S
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER 2.73KHZ 4-6V EXT DRV SMD - ST-04CH Next: BUZZER 2.80KHZ 13-20VDC 90DB - PB-4216-2
BUZZER 2.73KHZ 4-6VDC 83DB PCB - WST-0905S