TIP REPL .197 45DEG KNIFE SOLDER - SFP-DRKA50
Metcal Tips, Nozzle Soldering, Desoldering, Rework Product SFP-DRKA50
| Digi-Key Part Number | SFP-DRKA50-ND |
1 |
43.58000 |
Extended Price
43.58 |
| Manufacturer Part Number | SFP-DRKA50 | |||
| Description | TIP REPL .197 45DEG KNIFE SOLDER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SFP-DRKA50 |
| Vendor | Metcal |
| Category | Soldering, Desoldering, Rework Products |
| For Use With/Related Products | SP200-21-ND, 389-1031-ND |
| Temperature Range | - |
| Tip - Shape | Knife |
| Tip - Size | 0.2" W x 0.55" L (5.08mm x 13.97mm) |
| Tip - Type | Soldering |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SFP DRKA50 SFPDRKA50 |
TIP REPL .197 45DEG KNIFE SOLDER - SFP-DRKA50 (SFP-DRKA50-ND)
Related parts Metcal Tips, Nozzle Soldering, Desoldering, Rework Product SFP-DRKA50TIP REPL .197 45DEG KNIFE SOLDER - SFP-DRKA50
Order 'tip repl .197 45deg knife solder - SFP-DRKA50' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFP-DRKA50-ND.
TIP REPL .023 CONICAL LONG SLDR - SFP-CNL06
Order 'tip repl .023 conical long sldr - SFP-CNL06' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFP-CNL06-ND.
TIP REPL .016" 30DG SHARP SOLDER - SSC-626A
Order 'tip repl .016" 30dg sharp solder - SSC-626A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1052-ND.
TIP REPL .02" 30DG SHARP SOLDER - SSC-654A
Order 'tip repl .02" 30dg sharp solder - SSC-654A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1053-ND.
TIP REPL .04" 30DG CHISEL SOLDER - SSC-725A
Order 'tip repl .04" 30dg chisel solder - SSC-725A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1056-ND.
TIP REPL .016" 30DG SHARP SOLDER - SSC-726A
Order 'tip repl .016" 30dg sharp solder - SSC-726A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1057-ND.
TIP REPL .10" 30DG CHISEL SOLDER - SSC-736A
Order 'tip repl .10" 30dg chisel solder - SSC-736A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1058-ND.
TIP REPL .07" 30DG CHISEL SOLDER - SSC-737A
Order 'tip repl .07" 30dg chisel solder - SSC-737A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1059-ND.
TIP REPL .016" 60DG BEVEL SOLDER - SSC-745A
Order 'tip repl .016" 60dg bevel solder - SSC-745A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1060-ND.
TIP REPL .02" 30DG SHARP SOLDER - SSC-754A
Order 'tip repl .02" 30dg sharp solder - SSC-754A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1061-ND.
TIP REPL .20" XL CHISEL SOLDER - SSC-517A
Order 'tip repl .20" xl chisel solder - SSC-517A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SSC-517A-ND.
TIP REPL .04" 30DG CHISEL SOLDER - SSC-525A
Order 'tip repl .04" 30dg chisel solder - SSC-525A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SSC-525A-ND.
TIP REPL .016" 30DG SHARP SOLDER - SSC-526A
Order 'tip repl .016" 30dg sharp solder - SSC-526A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SSC-526A-ND.
TIP REPL .10" 30DG CHISEL SOLDER - SSC-536A
Order 'tip repl .10" 30dg chisel solder - SSC-536A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SSC-536A-ND.
TIP REPL .07" 30DG CHISEL SOLDER - SSC-537A
Order 'tip repl .07" 30dg chisel solder - SSC-537A' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SSC-537A-ND.
Options for Metcal Tips, Nozzle Soldering, Desoldering, Rework Product SFP-DRKA50
Send this link via E-Mail
Help With This Screen
