CARTRIDGE REPL .016" CONICAL BNT - SFP-CNB04 - Soldering, Desoldering, Rework Products
| Digi-Key Part Number | SFP-CNB04-ND |
1 |
20.48000 |
Extended Price
20.48 |
| Manufacturer Part Number | SFP-CNB04 | |||
| Description | CARTRIDGE REPL .016" CONICAL BNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SFP-CNB04 |
| Vendor | Metcal |
| Category | Soldering, Desoldering, Rework Products |
| For Use With/Related Products | SP200-21-ND, 389-1031-ND |
| Temperature Range | - |
| Tip - Shape | Conical, Bent |
| Tip - Size | 0.016" OD x 0.6" L (0.4mm x 15.21mm) |
| Tip - Type | Soldering |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SFP CNB04 SFPCNB04 |
CARTRIDGE REPL .016" CONICAL BNT - SFP-CNB04 (SFP-CNB04-ND) - Soldering, Desoldering, Rework Products
Related parts Soldering, Desoldering, Rework Products:CARTRIDGE REPL .016" CONICAL BNT - SFP-CNB04
Order 'cartridge repl .016" conical bnt - SFP-CNB04' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFP-CNB04-ND.
CARTRIDGE REPL .016" CONICAL - SFP-CN04
Order 'cartridge repl .016" conical - SFP-CN04' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFP-CN04-ND.
CARTRIDGE REPL .02" CONICAL BENT - SFP-CNB05
Order 'cartridge repl .02" conical bent - SFP-CNB05' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFP-CNB05-ND.
CARTRIDGE REPL .02" CONICAL - SFP-CN05
Order 'cartridge repl .02" conical - SFP-CN05' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFP-CN05-ND.
TIP REPL .016" CONICAL SHRP SLDR - STTC-106
Order 'tip repl .016" conical shrp sldr - STTC-106' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1068-ND.
TIP REPL .016" CONICAL SHRP SLDR - STTC-122
Order 'tip repl .016" conical shrp sldr - STTC-122' online from Digi-Key. Manufactured by Metcal. Digi-Key part number 389-1071-ND.
TIP REPL .016"CONICAL SHARP SLDR - STTC-006
Order 'tip repl .016"conical sharp sldr - STTC-006' online from Digi-Key. Manufactured by Metcal. Digi-Key part number STTC-006-ND.
TIP REPL .016" CONICAL SHRP SLDR - STTC-506
Order 'tip repl .016" conical shrp sldr - STTC-506' online from Digi-Key. Manufactured by Metcal. Digi-Key part number STTC-506-ND.
CARTRIDGE REPL .04" 30DG CHISEL - SFP-CH10
Order 'cartridge repl .04" 30dg chisel - SFP-CH10' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFP-CH10-ND.
CARTRIDGE REPL .06" 30DG CHISEL - SFP-CH15
Order 'cartridge repl .06" 30dg chisel - SFP-CH15' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFP-CH15-ND.
CARTRIDGE REPL .10" 30DG CHISEL - SFP-CH25
Order 'cartridge repl .10" 30dg chisel - SFP-CH25' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFP-CH25-ND.
CARTRIDGE REPL .20" 30DG CHISEL - SFP-CH50
Order 'cartridge repl .20" 30dg chisel - SFP-CH50' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFP-CH50-ND.
CARTRIDGE REPL .062" 60DG CHISEL - SFP-CHL20
Order 'cartridge repl .062" 60dg chisel - SFP-CHL20' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFP-CHL20-ND.
TIP REPL .039 CONICAL SOLDER - SFP-CN10
Order 'tip repl .039 conical solder - SFP-CN10' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFP-CN10-ND.
CARTRIDGE REPL DRAG .02" SOLDER - SFP-DRH05
Order 'cartridge repl drag .02" solder - SFP-DRH05' online from Digi-Key. Manufactured by Metcal. Digi-Key part number SFP-DRH05-ND.
Send this link via E-Mail
Help With This Screen