Numonyx/Intel (VA) Memory Integrated Circuit (ics) FLASH Digi-Reel® 1.7 V ~ 2 V PC28F128P30B85D
IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P30B85D
| Digi-Key Part Number | 883232DKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PC28F128P30B85D | |||
| Description | IC FLASH 128MBIT 85NS 64EZBGA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PC28F128P30B85D |
| Vendor | Numonyx/Intel (VA) |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 128M (8Mx16) |
| Speed | 85ns |
| Interface | Parallel |
| Package / Case | 64-EZBGA |
| Packaging | Digi-Reel® |
| Voltage - Supply | 1.7 V ~ 2 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | FLASH |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PC28F128P30B85D PC28F128P30B85D 883232DKR ND 883232DKRND 883232DKR |
PC28F128P30B85D Specification Sheet
IC FLASH 128MBIT 85NS 64EZBGA - PC28F128P30B85D (883232DKR-ND)
Related parts Numonyx/Intel (VA) Memory Integrated Circuit (ics) FLASH Digi-Reel® 1.7 V ~ 2 V PC28F128P30B85DNumonyx/Intel (VA) Memory Integrated Circuit (ics) FLASH Cut Tape (CT) 1.7 V ~ 2 V PC28F128P30B85D
Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P30B85D' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 883232CT-ND.
Numonyx/Intel (VA) Memory Integrated Circuit (ics) FLASH Digi-Reel® 1.7 V ~ 2 V PC28F128P30B85D
Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P30B85D' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 883232DKR-ND.
Numonyx/Intel (VA) Memory Integrated Circuit (ics) FLASH Cut Tape (CT) 1.7 V ~ 2 V PC28F128P30T85B
Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P30T85B' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 873881CT-ND.
Numonyx/Intel (VA) Memory Integrated Circuit (ics) FLASH Digi-Reel® 1.7 V ~ 2 V PC28F128P30T85B
Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P30T85B' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 873881DKR-ND.
Numonyx/Intel (VA) Memory Integrated Circuit (ics) FLASH Cut Tape (CT) 2.3 V ~ 3.6 V PC28F128P33B85B
Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P33B85B' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 888347CT-ND.
Numonyx/Intel (VA) Memory Integrated Circuit (ics) FLASH Digi-Reel® 2.3 V ~ 3.6 V PC28F128P33B85B
Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P33B85B' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 888347DKR-ND.
Numonyx/Intel (VA) Memory Integrated Circuit (ics) FLASH Cut Tape (CT) 2.3 V ~ 3.6 V PC28F128P33T85B
Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P33T85B' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 892799CT-ND.
Numonyx/Intel (VA) Memory Integrated Circuit (ics) FLASH Digi-Reel® 2.3 V ~ 3.6 V PC28F128P33T85B
Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P33T85B' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 892799DKR-ND.
Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tape & Reel (TR) 1.7 V ~ 2 V PC28F128P30B85D
Order 'ic flash 128mbit 85ns 64ezbga - PC28F128P30B85D' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 883232TR-ND.
Numonyx/Intel (VA) Memory Integrated Circuit (ics) FLASH Cut Tape (CT) 1.7 V ~ 2 V RC28F256P30T85B
Order 'ic flash 256mbit 85ns 64ezbga - RC28F256P30T85B' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 873878CT-ND.
Numonyx/Intel (VA) Memory Integrated Circuit (ics) FLASH Digi-Reel® 1.7 V ~ 2 V RC28F256P30T85B
Order 'ic flash 256mbit 85ns 64ezbga - RC28F256P30T85B' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 873878DKR-ND.
Numonyx/Intel (VA) Memory Integrated Circuit (ics) FLASH Cut Tape (CT) 1.7 V ~ 2 V PC28F256P30T85B
Order 'ic flash 256mbit 85ns 64ezbga - PC28F256P30T85B' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 873898CT-ND.
Numonyx/Intel (VA) Memory Integrated Circuit (ics) FLASH Digi-Reel® 1.7 V ~ 2 V PC28F256P30T85B
Order 'ic flash 256mbit 85ns 64ezbga - PC28F256P30T85B' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 873898DKR-ND.
Numonyx/Intel (VA) Memory Integrated Circuit (ics) FLASH Cut Tape (CT) 1.7 V ~ 2 V RC28F640P30B85B
Order 'ic flash 64mbit 85ns 64ezbga - RC28F640P30B85B' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 873948CT-ND.
Numonyx/Intel (VA) Memory Integrated Circuit (ics) FLASH Digi-Reel® 1.7 V ~ 2 V RC28F640P30B85B
Order 'ic flash 64mbit 85ns 64ezbga - RC28F640P30B85B' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 873948DKR-ND.
Options for Numonyx/Intel (VA) Memory Integrated Circuit (ics) FLASH Digi-Reel® 1.7 V ~ 2 V PC28F128P30B85D
Send this link via E-Mail
Help With This Screen
