IC FLASH 256MBIT 95NS 56TSOP - JS28F256P30B95 877821 - Integrated Circuits (ICs)
| Digi-Key Part Number | 877821TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | JS28F256P30B95 877821 | |||
| Description | IC FLASH 256MBIT 95NS 56TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JS28F256P30B95 877821 |
| Vendor | Numonyx/Intel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 256M (16Mx16) |
| Speed | 95ns |
| Interface | Parallel |
| Package / Case | 56-TSOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 1.7 V ~ 2 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | FLASH |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JS28F256P30B95 877821 JS28F256P30B95 877821 877821TR ND 877821TRND 877821TR |
JS28F256P30B95 877821 Specification Sheet
IC FLASH 256MBIT 95NS 56TSOP - JS28F256P30B95 877821 (877821TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FLASH 256MBIT 95NS 56TSOP - JS28F256P30B95 877821
Order 'ic flash 256mbit 95ns 56tsop - JS28F256P30B95 877821' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 877821CT-ND.
IC FLASH 256MBIT 95NS 56TSOP - JS28F256P30B95 877821
Order 'ic flash 256mbit 95ns 56tsop - JS28F256P30B95 877821' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 877821DKR-ND.
IC FLASH 256MBIT 95NS 56TSOP - JS28F256P30B95 877821
Order 'ic flash 256mbit 95ns 56tsop - JS28F256P30B95 877821' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 877821TR-ND.
IC FLASH 256MBIT 95NS 56TSOP - JS28F256P30B95 877823
Order 'ic flash 256mbit 95ns 56tsop - JS28F256P30B95 877823' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 877823-ND.
IC FLASH 256MBIT 95NS 56TSOP - JS28F256P30T95 877825
Order 'ic flash 256mbit 95ns 56tsop - JS28F256P30T95 877825' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 877825-ND.
IC FLASH 256MBIT 95NS 56TSOP - TE28F256P30T95 877807
Order 'ic flash 256mbit 95ns 56tsop - TE28F256P30T95 877807' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 877807-ND.
IC FLASH 256MBIT 95NS 56TSOP - TE28F256P30B95 877816
Order 'ic flash 256mbit 95ns 56tsop - TE28F256P30B95 877816' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 877816-ND.
IC FLASH 256MBIT 95NS 56TSOP - TE28F256P33T95 883590
Order 'ic flash 256mbit 95ns 56tsop - TE28F256P33T95 883590' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 883590-ND.
IC FLASH 256MBIT 95NS 56TSOP - JS28F256P33T95 883593
Order 'ic flash 256mbit 95ns 56tsop - JS28F256P33T95 883593' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 883593-ND.
IC FLASH 256MBIT 95NS 56TSOP - TE28F256P33B95 884142
Order 'ic flash 256mbit 95ns 56tsop - TE28F256P33B95 884142' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 884142-ND.
IC FLASH 256MBIT 95NS 56TSOP - JS28F256P33B95 884143
Order 'ic flash 256mbit 95ns 56tsop - JS28F256P33B95 884143' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 884143-ND.
IC FLASH 256MBIT 95NS 56TSOP - TE28F256J3D95 S LA2S
Order 'ic flash 256mbit 95ns 56tsop - TE28F256J3D95 S LA2S' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 887793-ND.
IC FLASH 256MBIT 95NS 56TSOP - JS28F256J3D95 893985
Order 'ic flash 256mbit 95ns 56tsop - JS28F256J3D95 893985' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 893985-ND.
IC FLASH 256MBIT 95NS 56TSOP - TE28F256J3D95 S LA3B
Order 'ic flash 256mbit 95ns 56tsop - TE28F256J3D95 S LA3B' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 888109CT-ND.
IC FLASH 256MBIT 95NS 56TSOP - TE28F256J3D95 S LA3B
Order 'ic flash 256mbit 95ns 56tsop - TE28F256J3D95 S LA3B' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 888109DKR-ND.
Send this link via E-Mail
Help With This Screen
