Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tape & Reel (TR) 2.7 V ~ 3.6 V RC28F128J3D75D
IC FLASH 128MBIT 75NS 64EZBGA - RC28F128J3D75D - Integrated Circuits (ICs)
| Digi-Key Part Number | 872828TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RC28F128J3D75D | |||
| Description | IC FLASH 128MBIT 75NS 64EZBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tape & Reel (TR) 2.7 V ~ 3.6 V RC28F128J3D75D
| Technical/Catalog Information | RC28F128J3D75D |
| Vendor | Numonyx/Intel |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 128M (16Mx8, 8Mx16) |
| Speed | 75ns |
| Interface | Parallel |
| Package / Case | 64-EZBGA |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | FLASH |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RC28F128J3D75D RC28F128J3D75D 872828TR ND 872828TRND 872828TR |
IC FLASH 128MBIT 75NS 64EZBGA - RC28F128J3D75D (872828TR-ND) - Integrated Circuits (ICs)
Related parts Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tape & Reel (TR) 2.7 V ~ 3.6 V RC28F128J3D75DNumonyx/Intel (VA) Memory Integrated Circuit (ics) FLASH Cut Tape (CT) 2.7 V ~ 3.6 V RC28F128J3D75D
Order 'ic flash 128mbit 75ns 64ezbga - RC28F128J3D75D' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 872828CT-ND.
Numonyx/Intel (VA) Memory Integrated Circuit (ics) FLASH Digi-Reel® 2.7 V ~ 3.6 V RC28F128J3D75D
Order 'ic flash 128mbit 75ns 64ezbga - RC28F128J3D75D' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 872828DKR-ND.
Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tape & Reel (TR) 2.7 V ~ 3.6 V RC28F128J3D75D
Order 'ic flash 128mbit 75ns 64ezbga - RC28F128J3D75D' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 872828TR-ND.
Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tray 2.7 V ~ 3.6 V RC28F128J3D75A
Order 'ic flash 128mbit 75ns 64ezbga - RC28F128J3D75A' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 872765-ND.
Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tray 2.7 V ~ 3.6 V PC28F128J3D75A
Order 'ic flash 128mbit 75ns 64ezbga - PC28F128J3D75A' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 872865-ND.
Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tray 2.7 V ~ 3.6 V PC28F128J3D75E
Order 'ic flash 128mbit 75ns 64ezbga - PC28F128J3D75E' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 893635-ND.
Numonyx/Intel (VA) Memory Integrated Circuit (ics) FLASH Cut Tape (CT) 2.7 V ~ 3.6 V RC28F128J3D75B
Order 'ic flash 128mbit 75ns 64ezbga - RC28F128J3D75B' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 872763CT-ND.
Numonyx/Intel (VA) Memory Integrated Circuit (ics) FLASH Digi-Reel® 2.7 V ~ 3.6 V RC28F128J3D75B
Order 'ic flash 128mbit 75ns 64ezbga - RC28F128J3D75B' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 872763DKR-ND.
Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tape & Reel (TR) 2.7 V ~ 3.6 V RC28F128J3D75B
Order 'ic flash 128mbit 75ns 64ezbga - RC28F128J3D75B' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 872763TR-ND.
Numonyx/Intel (VA) Memory Integrated Circuit (ics) FLASH Cut Tape (CT) 2.7 V ~ 3.6 V PC28F128J3D75B
Order 'ic flash 128mbit 75ns 64ezbga - PC28F128J3D75B' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 872768CT-ND.
Numonyx/Intel (VA) Memory Integrated Circuit (ics) FLASH Digi-Reel® 2.7 V ~ 3.6 V PC28F128J3D75B
Order 'ic flash 128mbit 75ns 64ezbga - PC28F128J3D75B' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 872768DKR-ND.
Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tape & Reel (TR) 2.7 V ~ 3.6 V PC28F128J3D75B
Order 'ic flash 128mbit 75ns 64ezbga - PC28F128J3D75B' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 872768TR-ND.
Numonyx/Intel (VA) Memory Integrated Circuit (ics) FLASH Cut Tape (CT) 2.7 V ~ 3.6 V PC28F128J3D75D
Order 'ic flash 128mbit 75ns 64ezbga - PC28F128J3D75D' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 872831CT-ND.
Numonyx/Intel (VA) Memory Integrated Circuit (ics) FLASH Digi-Reel® 2.7 V ~ 3.6 V PC28F128J3D75D
Order 'ic flash 128mbit 75ns 64ezbga - PC28F128J3D75D' online from Digi-Key. Manufactured by Numonyx/Intel (VA). Digi-Key part number 872831DKR-ND.
Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tape & Reel (TR) 2.7 V ~ 3.6 V PC28F128J3D75D
Order 'ic flash 128mbit 75ns 64ezbga - PC28F128J3D75D' online from Digi-Key. Manufactured by Numonyx/Intel. Digi-Key part number 872831TR-ND.
Options for Numonyx/Intel Memory Integrated Circuit (ics) FLASH Tape & Reel (TR) 2.7 V ~ 3.6 V RC28F128J3D75D
Send this link via E-Mail
Help With This Screen
