OPTOCOUPLER CMOS 12MBD 8-SOIC - HCPL-0710-500E - Isolators
Avago Technologies US, Inc. (VA) Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0710-500E
| Digi-Key Part Number | 516-1489-6-ND |
1 10 100 250 500 1000 |
6.72000 5.95200 4.60800 4.22400 3.64800 2.88000 |
Extended Price
6.72 59.52 460.80 1056.00 1824.00 2880.00 |
| Manufacturer Part Number | HCPL-0710-500E | |||
| Description | OPTOCOUPLER CMOS 12MBD 8-SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCPL-0710-500E |
| Vendor | Avago Technologies US, Inc. (VA) |
| Category | Isolators |
| Mounting Type | Surface Mount |
| Package / Case | 8-SOIC (3.9mm Width) |
| Voltage - Isolation | 3750Vrms |
| Configuration | 1, One Direction |
| Input Type | Logic |
| Output Type | Push-Pull, Totem-Pole |
| Data Rate | 12Mbs |
| Current - Output / Channel | 10mA |
| Packaging | Digi-ReelĀ® |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCPL 0710 500E HCPL0710500E 516 1489 6 ND 51614896ND 516-1489-6 |
HCPL-0710-500E Specification Sheet
OPTOCOUPLER CMOS 12MBD 8-SOIC - HCPL-0710-500E (516-1489-6-ND) - Isolators
Related parts Avago Technologies US, Inc. (VA) Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0710-500EOPTOCOUPLER CMOS 12MBD 8-SOIC - HCPL-0710-500E
Order 'optocoupler cmos 12mbd 8-soic - HCPL-0710-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1489-1-ND.
OPTOCOUPLER CMOS 12MBD 8-SOIC - HCPL-0710-500E
Order 'optocoupler cmos 12mbd 8-soic - HCPL-0710-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1489-6-ND.
OPTOCOUPLER CMOS 12MBD 8-SOIC - HCPL-0710-500E
Order 'optocoupler cmos 12mbd 8-soic - HCPL-0710-500E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1489-2-ND.
OPTOCOUPLER 15MBD 3.3V 8-SOIC - HCPL-063L-500E
Order 'optocoupler 15mbd 3.3v 8-soic - HCPL-063L-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1775-1-ND.
OPTOCOUPLER 15MBD 3.3V 8-SOIC - HCPL-063L-500E
Order 'optocoupler 15mbd 3.3v 8-soic - HCPL-063L-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1775-6-ND.
OPTOCOUPLER 2CH 2.5A 16-SOIC - HCPL-316J-500E
Order 'optocoupler 2ch 2.5a 16-soic - HCPL-316J-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1777-1-ND.
OPTOCOUPLER 2CH 2.5A 16-SOIC - HCPL-316J-500E
Order 'optocoupler 2ch 2.5a 16-soic - HCPL-316J-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1777-6-ND.
OPTOCOUPLER 15MBD 3.3V 8-SOIC - HCPL-060L-500E
Order 'optocoupler 15mbd 3.3v 8-soic - HCPL-060L-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1786-1-ND.
OPTOCOUPLER 15MBD 3.3V 8-SOIC - HCPL-060L-500E
Order 'optocoupler 15mbd 3.3v 8-soic - HCPL-060L-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1786-6-ND.
OPTOCOUPLER CMOS 12MBD 8-SOIC - HCPL-0710#500
Order 'optocoupler cmos 12mbd 8-soic - HCPL-0710#500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1116-2-ND.
OPTOCOUPLER CMOS 12MBD 8-SOIC - HCPL-0710
Order 'optocoupler cmos 12mbd 8-soic - HCPL-0710' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1116-5-ND.
OPTOCOUPLER LOG-OUT 5MBD 8-SOIC - HCPL-0201-500E
Order 'optocoupler log-out 5mbd 8-soic - HCPL-0201-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1483-1-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-0600-500E
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0600-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1485-1-ND.
OPTOCOUPLER LOG-OUT 10MBD 8-SOIC - HCPL-0611-500E
Order 'optocoupler log-out 10mbd 8-soic - HCPL-0611-500E' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1486-1-ND.
OPTOCOUPLER CMOS 12MBD 8-SOIC - HCPL-0710-000E
Order 'optocoupler cmos 12mbd 8-soic - HCPL-0710-000E' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1705-5-ND.
Options for Avago Technologies US, Inc. (VA) Optoisolator - Logic Output Channel Surface Mount 8-SOIC (3.9mm Width) HCPL-0710-500E
Send this link via E-Mail
Help With This Screen
