IDC CABLE- AKR40G/ AE40M / AKR40 - A3DDG-4018M
| Digi-Key Part Number | A3DDG-4018M-ND |
1 10 100 250 500 1000 2500 5000 |
19.57000 15.93700 11.74280 10.13512 9.43614 8.13605 7.68871 7.43708 |
Extended Price
19.57 159.37 1174.28 2533.78 4718.07 8136.05 19221.78 37185.40 |
| Manufacturer Part Number | A3DDG-4018M | |||
| Description | IDC CABLE- AKR40G/ AE40M / AKR40 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3DDG-4018M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3DDG 4018M A3DDG4018M |
IDC CABLE- AKR40G/ AE40M / AKR40 - A3DDG-4018M (A3DDG-4018M-ND)
Related parts:IDC CABLE- AKR40G/ AE40M / AKR40 - A3DDG-4018M
Order 'idc cable- akr40g/ ae40m / akr40 - A3DDG-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDG-4018M-ND.
IDC CABLE- AKR40G/ AE40M / AKR40 - A3DDG-4006M
Order 'idc cable- akr40g/ ae40m / akr40 - A3DDG-4006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDG-4006M-ND.
IDC CABLE- AKR40G/ AE40M / AKR40 - A3DDG-4036M
Order 'idc cable- akr40g/ ae40m / akr40 - A3DDG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDG-4036M-ND.
IDC CABLE- AKR40G/ AE40M / ACE40 - A3DEG-4018M
Order 'idc cable- akr40g/ ae40m / ace40 - A3DEG-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEG-4018M-ND.
IDC CABLE- AKR40G/ AE40M / APR40 - A3DRG-4018M
Order 'idc cable- akr40g/ ae40m / apr40 - A3DRG-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DRG-4018M-ND.
IDC CABLE- AKR40G/ AE40M / X - A1DXG-4036M
Order 'idc cable- akr40g/ ae40m / x - A1DXG-4036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-4036M-ND.
IDC CABLE- ASN40A/ AE40M / ASN40 - A3AAA-4018M
Order 'idc cable- asn40a/ ae40m / asn40 - A3AAA-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-4018M-ND.
IDC CABLE- ASC40G/ AE40M / ASC40 - A3AAG-4018M
Order 'idc cable- asc40g/ ae40m / asc40 - A3AAG-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-4018M-ND.
IDC CABLE - ASC40H/AE40M/ASC40H - A3AAH-4018M
Order 'idc cable - asc40h/ae40m/asc40h - A3AAH-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-4018M-ND.
IDC CABLE- ASC40T/ AE40M / ASC40 - A3AAT-4018M
Order 'idc cable- asc40t/ ae40m / asc40 - A3AAT-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-4018M-ND.
IDC CABLE- ASC40A/ AE40M / ACE40 - A3AEA-4018M
Order 'idc cable- asc40a/ ae40m / ace40 - A3AEA-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-4018M-ND.
IDC CABLE- ACE40G/ AE40M / ASC40 - A3AEG-4018M
Order 'idc cable- ace40g/ ae40m / asc40 - A3AEG-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-4018M-ND.
IDC CABLE-ASN40A/ AE40M / APK40A - A3AKA-4018M
Order 'idc cable-asn40a/ ae40m / apk40a - A3AKA-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-4018M-ND.
IDC CABLE - ASN40B/AE40M/APK40B - A3AKB-4018M
Order 'idc cable - asn40b/ae40m/apk40b - A3AKB-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKB-4018M-ND.
IDC CABLE- ASS40A/ AE40M / ASS40 - A3BBA-4018M
Order 'idc cable- ass40a/ ae40m / ass40 - A3BBA-4018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-4018M-ND.
Send this link via E-Mail
Help With This Screen