Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tube 6 V ~ 15 V ULN2003APW
IC DARL TRANS ARRAY HV 16-TSSOP - ULN2003APW - Integrated Circuits (ICs)
| Digi-Key Part Number | ULN2003APW-ND |
1620 |
.25600 |
Extended Price
414.72 |
| Manufacturer Part Number | ULN2003APW | |||
| Description | IC DARL TRANS ARRAY HV 16-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ULN2003APW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 7/0 |
| Type | Darlington Array |
| Voltage - Supply | 6 V ~ 15 V |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Protocol | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ULN2003APW ULN2003APW |
ULN2003APW Specification Sheet
IC DARL TRANS ARRAY HV 16-TSSOP - ULN2003APW (ULN2003APW-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tube 6 V ~ 15 V ULN2003APWTexas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tube 6 V ~ 15 V ULN2003APW
Order 'ic darl trans array hv 16-tssop - ULN2003APW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ULN2003APW-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Cut Tape (CT) 6 V ~ 15 V ULN2003AIPWR
Order 'ic darl trans array hv 16-tssop - ULN2003AIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17785-1-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tape & Reel (TR) 6 V ~ 15 V ULN2003AIPWR
Order 'ic darl trans array hv 16-tssop - ULN2003AIPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17785-2-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tube 6 V ~ 15 V ULN2003AIPW
Order 'ic darl trans array hv 16-tssop - ULN2003AIPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ULN2003AIPW-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tube 6 V ~ 15 V ULN2003AIPWE4
Order 'ic darl trans array hv 16-tssop - ULN2003AIPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ULN2003AIPWE4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tube 6 V ~ 15 V ULN2003AIPWG4
Order 'ic darl trans array hv 16-tssop - ULN2003AIPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ULN2003AIPWG4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tape & Reel (TR) 6 V ~ 15 V ULN2003AIPWRE4
Order 'ic darl trans array hv 16-tssop - ULN2003AIPWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ULN2003AIPWRE4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tape & Reel (TR) 6 V ~ 15 V ULN2003AIPWRG4
Order 'ic darl trans array hv 16-tssop - ULN2003AIPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ULN2003AIPWRG4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tube 6 V ~ 15 V ULN2003APWE4
Order 'ic darl trans array hv 16-tssop - ULN2003APWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ULN2003APWE4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tube 6 V ~ 15 V ULN2003APWG4
Order 'ic darl trans array hv 16-tssop - ULN2003APWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ULN2003APWG4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tape & Reel (TR) 6 V ~ 15 V ULN2003APWR
Order 'ic darl trans array hv 16-tssop - ULN2003APWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ULN2003APWR-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tape & Reel (TR) 6 V ~ 15 V ULN2003APWRE4
Order 'ic darl trans array hv 16-tssop - ULN2003APWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ULN2003APWRE4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tape & Reel (TR) 6 V ~ 15 V ULN2003APWRG4
Order 'ic darl trans array hv 16-tssop - ULN2003APWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ULN2003APWRG4-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Digi-ReelĀ® 6 V ~ 15 V ULN2003AIPWR
Order 'ic darl trans array hv 16-tssop - ULN2003AIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17785-6-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Cut Tape (CT) 6 V ~ 15 V ULN2003AIDR
Order 'ic darl trans array hv 16-soic - ULN2003AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15407-1-ND.
Options for Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tube 6 V ~ 15 V ULN2003APW
Send this link via E-Mail
Help With This Screen
