Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tape & Reel (TR) 6 V ~ 15 V ULN2003ANSRE4
IC DARL TRANS ARRAY HV 16-SOP - ULN2003ANSRE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | ULN2003ANSRE4-ND |
2000 |
.23200 |
Extended Price
464.00 |
| Manufacturer Part Number | ULN2003ANSRE4 | |||
| Description | IC DARL TRANS ARRAY HV 16-SOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ULN2003ANSRE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 7/0 |
| Type | Darlington Array |
| Voltage - Supply | 6 V ~ 15 V |
| Package / Case | 16-DIP |
| Packaging | Tape & Reel (TR) |
| Protocol | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ULN2003ANSRE4 ULN2003ANSRE4 |
ULN2003ANSRE4 Specification Sheet
IC DARL TRANS ARRAY HV 16-SOP - ULN2003ANSRE4 (ULN2003ANSRE4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tape & Reel (TR) 6 V ~ 15 V ULN2003ANSRE4Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tape & Reel (TR) 6 V ~ 15 V ULN2003ANSRE4
Order 'ic darl trans array hv 16-sop - ULN2003ANSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ULN2003ANSRE4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tape & Reel (TR) 6 V ~ 15 V ULN2003ANSR
Order 'ic darl trans array hv 16-sop - ULN2003ANSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ULN2003ANSR-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tape & Reel (TR) 6 V ~ 15 V ULN2003ANSRG4
Order 'ic darl trans array hv 16-sop - ULN2003ANSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ULN2003ANSRG4-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Cut Tape (CT) 6 V ~ 15 V ULN2003AIDR
Order 'ic darl trans array hv 16-soic - ULN2003AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15407-1-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tape & Reel (TR) 6 V ~ 15 V ULN2003AIDR
Order 'ic darl trans array hv 16-soic - ULN2003AIDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15407-2-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Digi-ReelĀ® 6 V ~ 15 V ULN2003AIDR
Order 'ic darl trans array hv 16-soic - ULN2003AIDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15407-6-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Cut Tape (CT) 6 V ~ 15 V ULN2003AIPWR
Order 'ic darl trans array hv 16-tssop - ULN2003AIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17785-1-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tape & Reel (TR) 6 V ~ 15 V ULN2003AIPWR
Order 'ic darl trans array hv 16-tssop - ULN2003AIPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17785-2-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tube 6 V ~ 15 V ULN2003AID
Order 'ic darl trans array hv 16-soic - ULN2003AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ULN2003AID-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tube 6 V ~ 15 V ULN2003AIDE4
Order 'ic darl trans array hv 16-soic - ULN2003AIDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ULN2003AIDE4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tube 6 V ~ 15 V ULN2003AIDG4
Order 'ic darl trans array hv 16-soic - ULN2003AIDG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ULN2003AIDG4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tape & Reel (TR) 6 V ~ 15 V ULN2003AIDRE4
Order 'ic darl trans array hv 16-soic - ULN2003AIDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ULN2003AIDRE4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tape & Reel (TR) 6 V ~ 15 V ULN2003AIDRG4
Order 'ic darl trans array hv 16-soic - ULN2003AIDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ULN2003AIDRG4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tube 6 V ~ 15 V ULN2003AIPW
Order 'ic darl trans array hv 16-tssop - ULN2003AIPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ULN2003AIPW-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tube 6 V ~ 15 V ULN2003AIPWE4
Order 'ic darl trans array hv 16-tssop - ULN2003AIPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ULN2003AIPWE4-ND.
Options for Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tape & Reel (TR) 6 V ~ 15 V ULN2003ANSRE4
Send this link via E-Mail
Help With This Screen
