Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tube 6 V ~ 15 V ULN2003ADE4
IC DARL TRANS ARRAY 16-SOIC - ULN2003ADE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | ULN2003ADE4-ND |
2000 |
.26100 |
Extended Price
522.00 |
| Manufacturer Part Number | ULN2003ADE4 | |||
| Description | IC DARL TRANS ARRAY 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ULN2003ADE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 7/0 |
| Type | Darlington Array |
| Voltage - Supply | 6 V ~ 15 V |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Protocol | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ULN2003ADE4 ULN2003ADE4 |
ULN2003ADE4 Specification Sheet
IC DARL TRANS ARRAY 16-SOIC - ULN2003ADE4 (ULN2003ADE4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tube 6 V ~ 15 V ULN2003ADE4Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tube 6 V ~ 15 V ULN2003ADE4
Order 'ic darl trans array 16-soic - ULN2003ADE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ULN2003ADE4-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Cut Tape (CT) - ULQ2003ADR
Order 'ic darl trans array 16-soic - ULQ2003ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11570-1-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tape & Reel (TR) - ULQ2003ADR
Order 'ic darl trans array 16-soic - ULQ2003ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11570-2-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Digi-Reel® - ULQ2003ADR
Order 'ic darl trans array 16-soic - ULQ2003ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11570-6-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Cut Tape (CT) 6 V ~ 15 V ULN2003ADR
Order 'ic darl trans array 16-soic - ULN2003ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1368-1-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tape & Reel (TR) 6 V ~ 15 V ULN2003ADR
Order 'ic darl trans array 16-soic - ULN2003ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1368-2-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tube 6 V ~ 15 V ULN2003AD
Order 'ic darl trans array 16-soic - ULN2003AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1368-5-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Digi-Reel® 6 V ~ 15 V ULN2003ADR
Order 'ic darl trans array 16-soic - ULN2003ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1368-6-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tube 6 V ~ 15 V ULN2003ADG4
Order 'ic darl trans array 16-soic - ULN2003ADG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ULN2003ADG4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tube 6 V ~ 15 V ULN2003ADRE4
Order 'ic darl trans array 16-soic - ULN2003ADRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ULN2003ADRE4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tube 6 V ~ 15 V ULN2003ADRG4
Order 'ic darl trans array 16-soic - ULN2003ADRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ULN2003ADRG4-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Cut Tape (CT) - ULQ2004ADR
Order 'ic darlngtn trans array 16-soic - ULQ2004ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13535-1-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tape & Reel (TR) - ULQ2004ADR
Order 'ic darlngtn trans array 16-soic - ULQ2004ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13535-2-ND.
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Digi-Reel® - ULQ2004ADR
Order 'ic darlngtn trans array 16-soic - ULQ2004ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13535-6-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tube - ULQ2003AD
Order 'ic darl transistor array 16-soic - ULQ2003AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22622-5-ND.
Options for Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tube 6 V ~ 15 V ULN2003ADE4
Send this link via E-Mail
Help With This Screen
