Texas Instruments Signal Terminator Integrated Circuit (ics) SCSI, LVD Tape & Reel (TR) 2.7 V ~ 5.25 V UCC5686PMTRG4
ERR - UCC5686PMTRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | UCC5686PMTRG4-ND |
1000 |
4.61700 |
Extended Price
4617.00 |
| Manufacturer Part Number | UCC5686PMTRG4 | |||
| Description | ERR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UCC5686PMTRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | SCSI, LVD |
| Number of Terminations | 27 |
| Voltage - Supply | 2.7 V ~ 5.25 V |
| Operating Temperature | 0°C ~ 70°C |
| Package / Case | 64-LQFP |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UCC5686PMTRG4 UCC5686PMTRG4 |
UCC5686PMTRG4 Specification Sheet
ERR - UCC5686PMTRG4 (UCC5686PMTRG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Signal Terminator Integrated Circuit (ics) SCSI, LVD Tape & Reel (TR) 2.7 V ~ 5.25 V UCC5686PMTRG4Texas Instruments Signal Terminator Integrated Circuit (ics) SCSI, LVD Tape & Reel (TR) 2.7 V ~ 5.25 V UCC5686PMTRG4
Order 'err - UCC5686PMTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC5686PMTRG4-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Cut Tape (CT) 415µA 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V INA331AIDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12202-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 415µA 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V INA331AIDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12202-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Digi-Reel® 415µA 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V INA331AIDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12202-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Cut Tape (CT) 415µA 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V INA331IDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331IDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12203-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 415µA 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V INA331IDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331IDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12203-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Digi-Reel® 415µA 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V INA331IDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA331IDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12203-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Cut Tape (CT) 415µA 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V INA332AIDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA332AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12204-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 415µA 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V INA332AIDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA332AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12204-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Digi-Reel® 415µA 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V INA332AIDGKT
Order 'ic opamp instr r-r 2mhz 8msop - INA332AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12204-6-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tube 10mA 9 V ~ 36 V, ±4.5 V ~ 18 V INA217AIP
Order 'ic opamp instr 3.4mhz sgl 8dip - INA217AIP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13452-5-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Cut Tape (CT) 2.4mA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V INA337AIDGKT
Order 'ic opamp instr 1khz sgl 8msop - INA337AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13453-1-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 2.4mA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V INA337AIDGKT
Order 'ic opamp instr 1khz sgl 8msop - INA337AIDGKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13453-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Digi-Reel® 2.4mA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V INA337AIDGKT
Order 'ic opamp instr 1khz sgl 8msop - INA337AIDGKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13453-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Cut Tape (CT) 2.4mA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V INA338AIDGST
Order 'ic opamp instr 1khz sgl 10msop - INA338AIDGST' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13454-1-ND.
Options for Texas Instruments Signal Terminator Integrated Circuit (ics) SCSI, LVD Tape & Reel (TR) 2.7 V ~ 5.25 V UCC5686PMTRG4
Send this link via E-Mail
Help With This Screen
