Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode * 1 5.4 V ~ 15 V UCC3884NG4
IC PWM BUCK BST FLYBCK CM 16PDIP - UCC3884NG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | UCC3884NG4-ND |
125 |
4.30504 |
Extended Price
538.13 |
| Manufacturer Part Number | UCC3884NG4 | |||
| Description | IC PWM BUCK BST FLYBCK CM 16PDIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UCC3884NG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | Current Mode |
| Number of Outputs | 1 |
| Package / Case | * |
| Packaging | * |
| Duty Cycle | 81% |
| Voltage - Supply | 5.4 V ~ 15 V |
| Frequency-Max | 750kHz |
| Buck | Yes |
| Boost | Yes |
| Flyback | Yes |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Drawing Number | * |
| Operating Temperature | 0°C ~ 70°C |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UCC3884NG4 UCC3884NG4 |
UCC3884NG4 Specification Sheet
IC PWM BUCK BST FLYBCK CM 16PDIP - UCC3884NG4 (UCC3884NG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode * 1 5.4 V ~ 15 V UCC3884NG4Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode * 1 5.4 V ~ 15 V UCC3884NG4
Order 'ic pwm buck bst flybck cm 16pdip - UCC3884NG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3884NG4-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 12 V ~ 22 V UC2823BN
Order 'ic pwm buck bst flybck cm 16pdip - UC2823BN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2823BN-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 12 V ~ 22 V UC2823BNG4
Order 'ic pwm buck bst flybck cm 16pdip - UC2823BNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2823BNG4-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 2 12 V ~ 22 V UC2825BNG4
Order 'ic pwm buck bst flybck cm 16pdip - UC2825BNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2825BNG4-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode * 2 8 V ~ 40 V UC3846NG4
Order 'ic pwm buck bst flybck cm 16pdip - UC3846NG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3846NG4-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode * 2 8 V ~ 40 V UC3847NG4
Order 'ic pwm buck bst flybck cm 16pdip - UC3847NG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3847NG4-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 2 UC2524N
Order 'ic pwm buck bst flybck vm 16pdip - UC2524N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2524N-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 2 UC2524NG4
Order 'ic pwm buck bst flybck vm 16pdip - UC2524NG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2524NG4-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 12 V ~ 22 V UC2823ADWG4
Order 'ic pwm buck bst flybck cm 16soic - UC2823ADWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2823ADWG4-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tape & Reel (TR) 1 12 V ~ 22 V UC2823ADWTR
Order 'ic pwm buck bst flybck cm 16soic - UC2823ADWTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2823ADWTR-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tape & Reel (TR) 1 12 V ~ 22 V UC2823ADWTRG4
Order 'ic pwm buck bst flybck cm 16soic - UC2823ADWTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2823ADWTRG4-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 12 V ~ 22 V UC2823AQ
Order 'ic pwm buck bst flybck cm 20plcc - UC2823AQ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2823AQ-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 12 V ~ 22 V UC2823AQG3
Order 'ic pwm buck bst flybck cm 20plcc - UC2823AQG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2823AQG3-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 12 V ~ 22 V UC2823BDWG4
Order 'ic pwm buck bst flybck cm 16soic - UC2823BDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2823BDWG4-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 2 12 V ~ 22 V UC2825ADWG4
Order 'ic pwm buck bst flybck cm 16soic - UC2825ADWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2825ADWG4-ND.
Options for Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode * 1 5.4 V ~ 15 V UCC3884NG4
Send this link via E-Mail
Help With This Screen
