IC CTRLR, INTEL VID 28TSSOP - UCC3882PWTR81484G4 - Integrated Circuits (ICs)
Texas Instruments Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 5V, 12V UCC3882PWTR81484G4
| Digi-Key Part Number | UCC3882PWTR81484G4-ND |
2000 |
2.48625 |
Extended Price
4972.50 |
| Manufacturer Part Number | UCC3882PWTR81484G4 | |||
| Description | IC CTRLR, INTEL VID 28TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UCC3882PWTR81484G4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 28-TSSOP |
| Packaging | Tape & Reel (TR) |
| Type | * |
| Voltage - Input | 5V, 12V |
| Voltage - Output | 1.8 ~ 2.05 V, 2.1 ~ 3.5 V |
| Number of Outputs | 1 |
| Applications | Controller, Intel VID code |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UCC3882PWTR81484G4 UCC3882PWTR81484G4 |
UCC3882PWTR81484G4 Specification Sheet
IC CTRLR, INTEL VID 28TSSOP - UCC3882PWTR81484G4 (UCC3882PWTR81484G4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 5V, 12V UCC3882PWTR81484G4IC CTRLR, INTEL VID 28TSSOP - UCC3882PWTR81484G4
Order 'ic ctrlr, intel vid 28tssop - UCC3882PWTR81484G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3882PWTR81484G4-ND.
IC CTRLR, INTEL VID 28TSSOP - UCC3882PW
Order 'ic ctrlr, intel vid 28tssop - UCC3882PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3882PW-ND.
IC CTRLR, INTEL VID 28TSSOP - UCC3882PWG4
Order 'ic ctrlr, intel vid 28tssop - UCC3882PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3882PWG4-ND.
IC CTRLR, INTEL VID 28TSSOP - UCC3882PWTR-1
Order 'ic ctrlr, intel vid 28tssop - UCC3882PWTR-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3882PWTR-1-ND.
IC CTRLR, INTEL VID 28TSSOP - UCC3882PWTR-1G4
Order 'ic ctrlr, intel vid 28tssop - UCC3882PWTR-1G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3882PWTR-1G4-ND.
IC CTRLR, INTEL VID 28TSSOP - UCC3882PWTR/81484
Order 'ic ctrlr, intel vid 28tssop - UCC3882PWTR/81484' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3882PWTR/81484-ND.
IC CTRLR, INTEL VID 28SOIC - UCC3882DW-1G4
Order 'ic ctrlr, intel vid 28soic - UCC3882DW-1G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3882DW-1G4-ND.
IC CTRLR, INTEL VID 28SOIC - UCC3882DWTR-1
Order 'ic ctrlr, intel vid 28soic - UCC3882DWTR-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3882DWTR-1-ND.
IC CTRLR, INTEL VID 28SOIC - UCC3882DWTR-1G4
Order 'ic ctrlr, intel vid 28soic - UCC3882DWTR-1G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3882DWTR-1G4-ND.
IC SYNC BUCK CONTROLLER 28-SOIC - UCC3882DW
Order 'ic sync buck controller 28-soic - UCC3882DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11528-5-ND.
IC SYNC BUCK CONTR 28-SOIC - UCC3882DW-1
Order 'ic sync buck contr 28-soic - UCC3882DW-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11529-5-ND.
IC CTRLR PROG TOUCH SCRN 20TSSOP - TSC2000IPW
Order 'ic ctrlr prog touch scrn 20tssop - TSC2000IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSC2000IPW-ND.
IC CTRLR POE POWERED IEEE 8HSOIC - TPS2376DDA-H
Order 'ic ctrlr poe powered ieee 8hsoic - TPS2376DDA-H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20785-5-ND.
IC DRVR/RCVR RS232MULTCH 28TSSOP - MAX3238IPWQ1
Order 'ic drvr/rcvr rs232multch 28tssop - MAX3238IPWQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15188-5-ND.
IC DRVR/RCVR RS232MULTCH 28TSSOP - MAX3238IPWRQ1
Order 'ic drvr/rcvr rs232multch 28tssop - MAX3238IPWRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15189-1-ND.
Options for Texas Instruments Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 5V, 12V UCC3882PWTR81484G4
Send this link via E-Mail
Help With This Screen
