Texas Instruments Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 5V, 12V UCC3882DWTR-1
IC CTRLR, INTEL VID 28SOIC - UCC3882DWTR-1 - Integrated Circuits (ICs)
| Digi-Key Part Number | UCC3882DWTR-1-ND |
1000 |
2.73000 |
Extended Price
2730.00 |
| Manufacturer Part Number | UCC3882DWTR-1 | |||
| Description | IC CTRLR, INTEL VID 28SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UCC3882DWTR-1 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 28-SOIC |
| Packaging | Tape & Reel (TR) |
| Type | * |
| Voltage - Input | 5V, 12V |
| Voltage - Output | 1.8 ~ 2.05 V, 2.1 ~ 3.5 V |
| Number of Outputs | 1 |
| Applications | Controller, Intel VID code |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UCC3882DWTR 1 UCC3882DWTR1 |
UCC3882DWTR-1 Specification Sheet
IC CTRLR, INTEL VID 28SOIC - UCC3882DWTR-1 (UCC3882DWTR-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 5V, 12V UCC3882DWTR-1Texas Instruments Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 5V, 12V UCC3882DWTR-1
Order 'ic ctrlr, intel vid 28soic - UCC3882DWTR-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3882DWTR-1-ND.
Texas Instruments Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 5V, 12V UCC3882DWTR-1G4
Order 'ic ctrlr, intel vid 28soic - UCC3882DWTR-1G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3882DWTR-1G4-ND.
Texas Instruments Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 5V, 12V UCC3882PWTR-1
Order 'ic ctrlr, intel vid 28tssop - UCC3882PWTR-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3882PWTR-1-ND.
Texas Instruments Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tube 5V, 12V UCC3882DW-1G4
Order 'ic ctrlr, intel vid 28soic - UCC3882DW-1G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3882DW-1G4-ND.
Texas Instruments Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tube 5V, 12V UCC3882PW
Order 'ic ctrlr, intel vid 28tssop - UCC3882PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3882PW-ND.
Texas Instruments Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tube 5V, 12V UCC3882PWG4
Order 'ic ctrlr, intel vid 28tssop - UCC3882PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3882PWG4-ND.
Texas Instruments Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 5V, 12V UCC3882PWTR-1G4
Order 'ic ctrlr, intel vid 28tssop - UCC3882PWTR-1G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3882PWTR-1G4-ND.
Texas Instruments Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 5V, 12V UCC3882PWTR/81484
Order 'ic ctrlr, intel vid 28tssop - UCC3882PWTR/81484' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3882PWTR/81484-ND.
Texas Instruments Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 5V, 12V UCC3882PWTR81484G4
Order 'ic ctrlr, intel vid 28tssop - UCC3882PWTR81484G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3882PWTR81484G4-ND.
Texas Instruments Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tube 5V, 12V UCC3882DW-1
Order 'ic sync buck contr 28-soic - UCC3882DW-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11529-5-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Power over Ethernet Switch (PoE) Tube 461mA 0 V ~ 57 V TPS2375PW-1
Order 'ic ctrlr poe powered ieee 8tssop - TPS2375PW-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17903-5-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Power over Ethernet Switch (PoE) Tube 461mA 0 V ~ 57 V TPS2377D-1
Order 'ic ctrlr poe powered ieee 8-soic - TPS2377D-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17904-5-ND.
Texas Instruments (VA) Voltage Reference Integrated Circuit (ics) Shunt Cut Tape (CT) 8µA 1.235V LM385BPWR-1-2
Order 'ic mcpwr voltge reference 8tssop - LM385BPWR-1-2' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13073-1-ND.
Texas Instruments Voltage Reference Integrated Circuit (ics) Shunt Tape & Reel (TR) 8µA 1.235V LM385BPWR-1-2
Order 'ic mcpwr voltge reference 8tssop - LM385BPWR-1-2' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13073-2-ND.
Texas Instruments (VA) Voltage Reference Integrated Circuit (ics) Shunt Digi-Reel® 8µA 1.235V LM385BPWR-1-2
Order 'ic mcpwr voltge reference 8tssop - LM385BPWR-1-2' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13073-6-ND.
Options for Texas Instruments Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 5V, 12V UCC3882DWTR-1
Send this link via E-Mail
Help With This Screen
