Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA -1.25 ~ -15 V UCC384DP-ADJG4
IC LIN REG NEG ADJ 500MA 8SOIC - UCC384DP-ADJG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | UCC384DP-ADJG4-ND |
150 |
4.40753 |
Extended Price
661.13 |
| Manufacturer Part Number | UCC384DP-ADJG4 | |||
| Description | IC LIN REG NEG ADJ 500MA 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UCC384DP-ADJG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Regulator Topology | Negative Adjustable |
| Current - Output | 500mA |
| Voltage - Output | -1.25 ~ -15 V |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input | -3.2 ~ -15 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 700mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UCC384DP ADJG4 UCC384DPADJG4 |
UCC384DP-ADJG4 Specification Sheet
IC LIN REG NEG ADJ 500MA 8SOIC - UCC384DP-ADJG4 (UCC384DP-ADJG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA -1.25 ~ -15 V UCC384DP-ADJG4Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA -1.25 ~ -15 V UCC384DP-ADJG4
Order 'ic lin reg neg adj 500ma 8soic - UCC384DP-ADJG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC384DP-ADJG4-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA -1.25 ~ -15 V UCC284DP-ADJG4
Order 'ic lin reg neg adj 500ma 8soic - UCC284DP-ADJG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC284DP-ADJG4-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA -1.25 ~ -15 V UCC284DPTR-ADJG4
Order 'ic lin reg neg adj 500ma 8soic - UCC284DPTR-ADJG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC284DPTR-ADJG4-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA -1.25 ~ -15 V UCC384DPTR-ADJG4
Order 'ic lin reg neg adj 500ma 8soic - UCC384DPTR-ADJG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC384DPTR-ADJG4-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA -1.25 ~ -15 V UCC284DPTR-ADJ
Order 'ic lin reg neg adj 500ma 8soic - UCC284DPTR-ADJ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC284DPTR-ADJ-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA -1.25 ~ -15 V UCC384DPTR-ADJ
Order 'ic lin reg neg adj 500ma 8soic - UCC384DPTR-ADJ' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC384DPTR-ADJ-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA -12V UCC384DP-12G4
Order 'ic lin reg -12v 500ma 8soic - UCC384DP-12G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC384DP-12G4-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA -5V UCC384DP-5G4
Order 'ic lin reg -5v 500ma 8soic - UCC384DP-5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC384DP-5G4-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA -12V UCC284DP-12G4
Order 'ic lin reg -12v 500ma 8soic - UCC284DP-12G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC284DP-12G4-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA -5V UCC284DP-5G4
Order 'ic lin reg -5v 500ma 8soic - UCC284DP-5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC284DP-5G4-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA -5V UCC284DPTR-5
Order 'ic lin reg -5v 500ma 8soic - UCC284DPTR-5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC284DPTR-5-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA -5V UCC284DPTR-5G4
Order 'ic lin reg -5v 500ma 8soic - UCC284DPTR-5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC284DPTR-5G4-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA -12V UCC384DPTR-12
Order 'ic lin reg -12v 500ma 8soic - UCC384DPTR-12' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC384DPTR-12-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA -12V UCC384DPTR-12G4
Order 'ic lin reg -12v 500ma 8soic - UCC384DPTR-12G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC384DPTR-12G4-ND.
Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA -5V UCC384DPTR-5
Order 'ic lin reg -5v 500ma 8soic - UCC384DPTR-5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC384DPTR-5-ND.
Options for Texas Instruments Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tube 500mA -1.25 ~ -15 V UCC384DP-ADJG4
Send this link via E-Mail
Help With This Screen
