IC LIN REG -5V 500MA 8SOIC - UCC384DP-5G4 - Integrated Circuits (ICs)
| Digi-Key Part Number | UCC384DP-5G4-ND |
150 |
3.01000 |
Extended Price
451.50 |
| Manufacturer Part Number | UCC384DP-5G4 | |||
| Description | IC LIN REG -5V 500MA 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UCC384DP-5G4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Regulator Topology | Negative Fixed |
| Current - Output | 500mA |
| Voltage - Output | -5V |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input | -3.2 ~ -15 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 700mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UCC384DP 5G4 UCC384DP5G4 |
UCC384DP-5G4 Specification Sheet
IC LIN REG -5V 500MA 8SOIC - UCC384DP-5G4 (UCC384DP-5G4-ND) - Integrated Circuits (ICs)
Related partsIC LIN REG -5V 500MA 8SOIC - UCC384DP-5G4
Order 'ic lin reg -5v 500ma 8soic - UCC384DP-5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC384DP-5G4-ND.
IC LIN REG -5V 500MA 8SOIC - UCC284DP-5G4
Order 'ic lin reg -5v 500ma 8soic - UCC284DP-5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC284DP-5G4-ND.
IC LIN REG -5V 500MA 8SOIC - UCC284DPTR-5G4
Order 'ic lin reg -5v 500ma 8soic - UCC284DPTR-5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC284DPTR-5G4-ND.
IC LIN REG -5V 500MA 8SOIC - UCC384DPTR-5G4
Order 'ic lin reg -5v 500ma 8soic - UCC384DPTR-5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC384DPTR-5G4-ND.
IC LIN REG -5V 500MA 8SOIC - UCC284DPTR-5
Order 'ic lin reg -5v 500ma 8soic - UCC284DPTR-5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC284DPTR-5-ND.
IC LIN REG -5V 500MA 8SOIC - UCC384DPTR-5
Order 'ic lin reg -5v 500ma 8soic - UCC384DPTR-5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC384DPTR-5-ND.
IC LIN REG -5V 500MA 8SOIC - UCC384DPTR-5/1
Order 'ic lin reg -5v 500ma 8soic - UCC384DPTR-5/1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC384DPTR-5/1-ND.
IC LIN REG 5V 1A 8SOIC - UCC281DP-5G4
Order 'ic lin reg 5v 1a 8soic - UCC281DP-5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC281DP-5G4-ND.
IC LIN REG 5V 1A 8SOIC - UCC281DPTR-5G4
Order 'ic lin reg 5v 1a 8soic - UCC281DPTR-5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC281DPTR-5G4-ND.
IC LIN REG 5V 1A 8SOIC - UCC381DP-5G4
Order 'ic lin reg 5v 1a 8soic - UCC381DP-5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC381DP-5G4-ND.
IC LIN REG 5V 1A 8SOIC - UCC381DPTR-5G4
Order 'ic lin reg 5v 1a 8soic - UCC381DPTR-5G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC381DPTR-5G4-ND.
IC LIN REG -12V 500MA 8SOIC - UCC384DP-12G4
Order 'ic lin reg -12v 500ma 8soic - UCC384DP-12G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC384DP-12G4-ND.
IC LIN REG 5V 500MA DDPAK5 - REG103FA-5/500G3
Order 'ic lin reg 5v 500ma ddpak5 - REG103FA-5/500G3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG103FA-5/500G3-ND.
IC LIN REG 5V 500MA SOT2234 - UA78M05CDCY
Order 'ic lin reg 5v 500ma sot2234 - UA78M05CDCY' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UA78M05CDCY-ND.
IC LIN REG 5V 500MA SOT2234 - UA78M05CDCYG3
Order 'ic lin reg 5v 500ma sot2234 - UA78M05CDCYG3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UA78M05CDCYG3-ND.
Options for
Send this link via E-Mail
Help With This Screen
