IDC CABLE- AKR30G/ AE34M / AKR30 - A3DDG-3036M
| Digi-Key Part Number | A3DDG-3036M-ND |
1 10 100 250 500 1000 2500 5000 |
19.54000 15.90800 11.72190 10.11716 9.41942 8.12164 7.67508 7.42390 |
Extended Price
19.54 159.08 1172.19 2529.29 4709.71 8121.64 19187.70 37119.50 |
| Manufacturer Part Number | A3DDG-3036M | |||
| Description | IDC CABLE- AKR30G/ AE34M / AKR30 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3DDG-3036M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 30 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3DDG 3036M A3DDG3036M |
IDC CABLE- AKR30G/ AE34M / AKR30 - A3DDG-3036M (A3DDG-3036M-ND)
Related parts:IDC CABLE- AKR30G/ AE34M / AKR30 - A3DDG-3036M
Order 'idc cable- akr30g/ ae34m / akr30 - A3DDG-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDG-3036M-ND.
IDC CABLE- AKR30G/ AE34M / AKR30 - A3DDG-3006M
Order 'idc cable- akr30g/ ae34m / akr30 - A3DDG-3006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDG-3006M-ND.
IDC CABLE- AKR30G/ AE34M / AKR30 - A3DDG-3018M
Order 'idc cable- akr30g/ ae34m / akr30 - A3DDG-3018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DDG-3018M-ND.
IDC CABLE- AKR30G/ AE34M / X - A1DXG-3036M
Order 'idc cable- akr30g/ ae34m / x - A1DXG-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-3036M-ND.
IDC CABLE- ASN30A/ AE34M / X - A1AXA-3036M
Order 'idc cable- asn30a/ ae34m / x - A1AXA-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-3036M-ND.
IDC CABLE- ASC30G/ AE34M / X - A1AXG-3036M
Order 'idc cable- asc30g/ ae34m / x - A1AXG-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-3036M-ND.
IDC CABLE- ASS30A/ AE34M / X - A1BXA-3036M
Order 'idc cable- ass30a/ ae34m / x - A1BXA-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-3036M-ND.
IDC CABLE-ASR30G/ AE34M / X - A1BXG-3036M
Order 'idc cable-asr30g/ ae34m / x - A1BXG-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-3036M-ND.
IDC CABLE- AKN30A/ AE34M / X - A1CXA-3036M
Order 'idc cable- akn30a/ ae34m / x - A1CXA-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-3036M-ND.
IDC CABLE- AKC30G/ AE34M / X - A1CXG-3036M
Order 'idc cable- akc30g/ ae34m / x - A1CXG-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-3036M-ND.
IDC CABLE- AKP30A/ AE34M / X - A1DXA-3036M
Order 'idc cable- akp30a/ ae34m / x - A1DXA-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-3036M-ND.
IDC CABLE- APK30A/ AE34M / X - A1KXA-3036M
Order 'idc cable- apk30a/ ae34m / x - A1KXA-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXA-3036M-ND.
IDC CABLE- APR30A/ AE34M / X - A1RXA-3036M
Order 'idc cable- apr30a/ ae34m / x - A1RXA-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1RXA-3036M-ND.
IDC CABLE- ASN30A/ AE34M / ASN30 - A3AAA-3036M
Order 'idc cable- asn30a/ ae34m / asn30 - A3AAA-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-3036M-ND.
IDC CABLE- ASC30G/ AE34M / ASC30 - A3AAG-3036M
Order 'idc cable- asc30g/ ae34m / asc30 - A3AAG-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-3036M-ND.
Send this link via E-Mail
Help With This Screen