IC PWM BOOST FLYBACK CM 8SOIC - UCC2807DTR-2G4
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode * 1 8.3 V ~ 13.5 V UCC2807DTR-2G4
| Digi-Key Part Number | UCC2807DTR-2G4-ND |
2500 |
2.07900 |
Extended Price
5197.50 |
| Manufacturer Part Number | UCC2807DTR-2G4 | |||
| Description | IC PWM BOOST FLYBACK CM 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UCC2807DTR-2G4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | Current Mode |
| Number of Outputs | 1 |
| Package / Case | * |
| Packaging | * |
| Duty Cycle | 81% |
| Voltage - Supply | 8.3 V ~ 13.5 V |
| Frequency-Max | 1MHz |
| Buck | No |
| Boost | Yes |
| Flyback | Yes |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Drawing Number | * |
| Operating Temperature | -40°C ~ 85°C |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UCC2807DTR 2G4 UCC2807DTR2G4 |
UCC2807DTR-2G4 Specification Sheet
IC PWM BOOST FLYBACK CM 8SOIC - UCC2807DTR-2G4 (UCC2807DTR-2G4-ND)
Related parts Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode * 1 8.3 V ~ 13.5 V UCC2807DTR-2G4IC PWM BOOST FLYBACK CM 8SOIC - UCC2807DTR-2G4
Order 'ic pwm boost flyback cm 8soic - UCC2807DTR-2G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2807DTR-2G4-ND.
IC PWM BOOST FLYBACK CM 8SOIC - UCC2807D-2G4
Order 'ic pwm boost flyback cm 8soic - UCC2807D-2G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2807D-2G4-ND.
IC PWM BOOST FLYBACK CM 8SOIC - UCC2807DTR-1
Order 'ic pwm boost flyback cm 8soic - UCC2807DTR-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2807DTR-1-ND.
IC PWM BOOST FLYBACK CM 8SOIC - UCC2807DTR-1G4
Order 'ic pwm boost flyback cm 8soic - UCC2807DTR-1G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2807DTR-1G4-ND.
IC PWM BOOST FLYBACK CM 8SOIC - UCC2807DTR-2
Order 'ic pwm boost flyback cm 8soic - UCC2807DTR-2' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2807DTR-2-ND.
IC PWM BOOST FLYBACK CM 8SOIC - UCC2807DTR-3
Order 'ic pwm boost flyback cm 8soic - UCC2807DTR-3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2807DTR-3-ND.
IC PWM BOOST FLYBACK CM 8SOIC - UCC2807DTR-3G4
Order 'ic pwm boost flyback cm 8soic - UCC2807DTR-3G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2807DTR-3G4-ND.
IC PWM BOOST FLYBACK CM 8SOIC - UCC2813D-2G4
Order 'ic pwm boost flyback cm 8soic - UCC2813D-2G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2813D-2G4-ND.
IC PWM BOOST FLYBACK CM 8SOIC - UCC2813DTR-2G4
Order 'ic pwm boost flyback cm 8soic - UCC2813DTR-2G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2813DTR-2G4-ND.
IC PWM BOOST FLYBACK CM 8PDIP - UCC2807N-2G4
Order 'ic pwm boost flyback cm 8pdip - UCC2807N-2G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2807N-2G4-ND.
IC PWM BOOST FLYBACK CM 8PDIP - UCC2813N-2G4
Order 'ic pwm boost flyback cm 8pdip - UCC2813N-2G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2813N-2G4-ND.
IC PWM BOOST FLYBACK CM 8TSSOP - UCC2813PW-2G4
Order 'ic pwm boost flyback cm 8tssop - UCC2813PW-2G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2813PW-2G4-ND.
IC PWM BOOST FLYBACK CM 8TSSOP - UCC2813PWTR-2G4
Order 'ic pwm boost flyback cm 8tssop - UCC2813PWTR-2G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC2813PWTR-2G4-ND.
IC PWM BOOST FLYBACK CM 8SOIC - TL2842DG4-8
Order 'ic pwm boost flyback cm 8soic - TL2842DG4-8' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL2842DG4-8-ND.
IC PWM BOOST FLYBACK CM 8SOIC - TL2842DRG4-8
Order 'ic pwm boost flyback cm 8soic - TL2842DRG4-8' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL2842DRG4-8-ND.
Options for Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode * 1 8.3 V ~ 13.5 V UCC2807DTR-2G4
Send this link via E-Mail
Help With This Screen
