UC3843AD8TRG4 - UC3843AD8TRG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | UC3843AD8TRG4-ND |
2500 |
1.10080 |
Extended Price
2752.00 |
| Manufacturer Part Number | UC3843AD8TRG4 | |||
| Description | UC3843AD8TRG4 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UC3843AD8TRG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| PWM Type | Current Mode |
| Number of Outputs | 1 |
| Package / Case | * |
| Packaging | * |
| Duty Cycle | 100% |
| Voltage - Supply | 7.6 V ~ 30 V |
| Frequency-Max | 500kHz |
| Buck | Yes |
| Boost | Yes |
| Flyback | Yes |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Drawing Number | * |
| Operating Temperature | 0°C ~ 70°C |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UC3843AD8TRG4 UC3843AD8TRG4 |
UC3843AD8TRG4 Specification Sheet
UC3843AD8TRG4 - UC3843AD8TRG4 (UC3843AD8TRG4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :UC3843AD8TRG4 - UC3843AD8TRG4
Order 'uc3843ad8trg4 - UC3843AD8TRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3843AD8TRG4-ND.
IC OPAMP GP 110KHZ DUAL 8SOIC - TLC27L7CD
Order 'ic opamp gp 110khz dual 8soic - TLC27L7CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1832-5-ND.
IC OPAMP LIMIT DIFF 45KHZ 16QFN - ONET2501PARGT
Order 'ic opamp limit diff 45khz 16qfn - ONET2501PARGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16974-ND.
IC OPAMP LIMIT DIFF 45KHZ 16QFN - ONET2511PARGT
Order 'ic opamp limit diff 45khz 16qfn - ONET2511PARGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16975-ND.
IC OPAMP LIMIT DIFF 45KHZ 16QFN - ONET3301PARGT
Order 'ic opamp limit diff 45khz 16qfn - ONET3301PARGT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16976-ND.
IC OPAMP LIMIT DIFF 10GHZ 20QFN - ONET9901PARGP
Order 'ic opamp limit diff 10ghz 20qfn - ONET9901PARGP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17055-5-ND.
IC OPAMP LIMIT DIFF 4.5GHZ 16QFN - ONET4291PARGVR
Order 'ic opamp limit diff 4.5ghz 16qfn - ONET4291PARGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18691-1-ND.
IC OPAMP LIMIT DIFF 4.5GHZ 16QFN - ONET4291PARGVR
Order 'ic opamp limit diff 4.5ghz 16qfn - ONET4291PARGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18691-2-ND.
IC OPAMP LIMIT DIFF 25KHZ 16QFN - ONET4201PARGTR
Order 'ic opamp limit diff 25khz 16qfn - ONET4201PARGTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19279-1-ND.
IC OPAMP LIMIT DIFF 25KHZ 16QFN - ONET4201PARGTR
Order 'ic opamp limit diff 25khz 16qfn - ONET4201PARGTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19279-2-ND.
IC OPAMP LOGAR 45KHZ SGL 8SOIC - LOG101AID
Order 'ic opamp logar 45khz sgl 8soic - LOG101AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12850-5-ND.
IC OPAMP LOGAR 45KHZ SGL 8SOIC - LOG104AID
Order 'ic opamp logar 45khz sgl 8soic - LOG104AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12851-5-ND.
IC OPAMP LOGAR 1.4MHZ SGL 14SOIC - LOG112AID
Order 'ic opamp logar 1.4mhz sgl 14soic - LOG112AID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13456-5-ND.
IC OPAMP LOGAR 1.4MHZ 16SOIC - LOG2112AIDW
Order 'ic opamp logar 1.4mhz 16soic - LOG2112AIDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13815-5-ND.
IC OPAMP LOGAR 90KHZ DUAL 20CDIP - 4127JG
Order 'ic opamp logar 90khz dual 20cdip - 4127JG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 4127JG-ND.
Send this link via E-Mail
Help With This Screen
