Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 5 V ~ 35 V UC2914NG4
IC 5V TO 35V PWR MANAGER 18-DIP - UC2914NG4 - Integrated Circuits (ICs)
| Digi-Key Part Number | UC2914NG4-ND |
60 |
6.84950 |
Extended Price
410.97 |
| Manufacturer Part Number | UC2914NG4 | |||
| Description | IC 5V TO 35V PWR MANAGER 18-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UC2914NG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Applications | General Purpose |
| Type | Hot-Swap Controller |
| Package / Case | 18-DIP (300 mil) |
| Packaging | Tube |
| Current Limit | - |
| Internal Switch(s) | No |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 5 V ~ 35 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UC2914NG4 UC2914NG4 |
UC2914NG4 Specification Sheet
IC 5V TO 35V PWR MANAGER 18-DIP - UC2914NG4 (UC2914NG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 5 V ~ 35 V UC2914NG4Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 5 V ~ 35 V UC2914NG4
Order 'ic 5v to 35v pwr manager 18-dip - UC2914NG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2914NG4-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 5 V ~ 35 V UC3914N
Order 'ic 5v to 35v pwr manager 18-dip - UC3914N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2327-5-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 5 V ~ 35 V UC2914N
Order 'ic 5v to 35v pwr manager 18-dip - UC2914N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2502-5-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Isolated Tube 200mA 21.6 ~ 26.4 V DCR012405P
Order 'ic dc/dc conv reg 1w 18-dip - DCR012405P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9456-5-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Isolated Tube 400mA 12V DCR021205P
Order 'ic dc/dc conv reg 2w 18-dip - DCR021205P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9458-5-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Isolated Tube 400mA 24V DCR022405P
Order 'ic dc/dc conv reg 2w 18-dip - DCR022405P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9459-5-ND.
Texas Instruments Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Current Mode Tube 1 8 V ~ 32 V UC2851N
Order 'ic prog off-line pwm cont 18-dip - UC2851N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11192-5-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Isolated Tube 390mA 21.6 ~ 26.4 V DCR012403P
Order 'ic dc/dc conv reg 1w 18-dip - DCR012403P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9454-5-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion Tube 8 V ~ 18 V UCC3956N
Order 'ic l-i batt charger contr 20-dip - UCC3956N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2233-5-ND.
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion Tube 8 V ~ 18 V UCC3956NG4
Order 'ic l-i batt charger contr 20-dip - UCC3956NG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UCC3956NG4-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Isolated Tube 200mA 10.8 ~ 13.2 V DCR011205P
Order 'ic 1w dc/dc conv 12v/5v 18-dip - DCR011205P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCR011205P-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tube 5V ULN2803AN
Order 'ic darl trans array hv 18-dip - ULN2803AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19046-5-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Darlington Array Tube 5V ULN2803ANE4
Order 'ic darl trans array hv 18-dip - ULN2803ANE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ULN2803ANE4-ND.
Texas Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 UC3544N
Order 'ic 2.5v pwr supply mon 18-dip - UC3544N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3359-5-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.5 V ~ 5.5 V MAX222CNE4
Order 'ic txrx dual rs232 5v 18-dip - MAX222CNE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX222CNE4-ND.
Options for Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tube - 5 V ~ 35 V UC2914NG4
Send this link via E-Mail
Help With This Screen
