Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 250mA 4.5 ~ 36 V UC2874DW-2G4
IC VOLT REG BUCK PWM 18-SOIC - UC2874DW-2G4 - Integrated Circuits (ICs)
| Digi-Key Part Number | UC2874DW-2G4-ND |
80 |
7.38150 |
Extended Price
590.52 |
| Manufacturer Part Number | UC2874DW-2G4 | |||
| Description | IC VOLT REG BUCK PWM 18-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UC2874DW-2G4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 4.5 ~ 36 V |
| Voltage - Output | 0.1 ~ 4 V |
| Current - Output | 250mA |
| Power - Output | - |
| Package / Case | 18-SOIC |
| Packaging | Tube |
| Internal Switch(s) | No |
| Synchronous | Yes |
| Rds (On) | - |
| Operating Temperature | -25°C ~ 85°C |
| Frequency - Switching | 80kHz ~ 120kHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UC2874DW 2G4 UC2874DW2G4 |
UC2874DW-2G4 Specification Sheet
IC VOLT REG BUCK PWM 18-SOIC - UC2874DW-2G4 (UC2874DW-2G4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 250mA 4.5 ~ 36 V UC2874DW-2G4Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 250mA 4.5 ~ 36 V UC2874DW-2G4
Order 'ic volt reg buck pwm 18-soic - UC2874DW-2G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2874DW-2G4-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 250mA 4.5 ~ 36 V UC2874DW-1
Order 'ic volt reg buck pwm 18-soic - UC2874DW-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2874DW-1-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 250mA 4.5 ~ 36 V UC2874DW-1G4
Order 'ic volt reg buck pwm 18-soic - UC2874DW-1G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2874DW-1G4-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 250mA 4.5 ~ 36 V UC2874DW-2
Order 'ic volt reg buck pwm 18-soic - UC2874DW-2' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2874DW-2-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 250mA 4.5 ~ 36 V UC2874DWTR-2G4
Order 'ic volt reg buck pwm 18-soic - UC2874DWTR-2G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2874DWTR-2G4-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 250mA 4.5 ~ 36 V UC3874DW-2G4
Order 'ic volt reg buck pwm 18-soic - UC3874DW-2G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3874DW-2G4-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 250mA 4.5 ~ 36 V UC2874DWTR-2
Order 'ic volt reg buck pwm 18-soic - UC2874DWTR-2' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2874DWTR-2-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 250mA 4.5 ~ 36 V UC3874DW-1
Order 'ic volt reg buck pwm 18-soic - UC3874DW-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3874DW-1-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 250mA 4.5 ~ 36 V UC3874DW-1G4
Order 'ic volt reg buck pwm 18-soic - UC3874DW-1G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3874DW-1G4-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 250mA 4.5 ~ 36 V UC3874DW-2
Order 'ic volt reg buck pwm 18-soic - UC3874DW-2' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3874DW-2-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 250mA 4.5 ~ 36 V UC3874DWTR-1
Order 'ic volt reg buck pwm 18-soic - UC3874DWTR-1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3874DWTR-1-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 250mA 4.5 ~ 36 V UC3874DWTR-1G4
Order 'ic volt reg buck pwm 18-soic - UC3874DWTR-1G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3874DWTR-1G4-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 250mA 4.5 ~ 36 V UC2874N-2G4
Order 'ic volt reg buck pwm 18-dip - UC2874N-2G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC2874N-2G4-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 250mA 4.5 ~ 36 V UC3874N-2G4
Order 'ic volt reg buck pwm 18-dip - UC3874N-2G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number UC3874N-2G4-ND.
Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 3A 15 ~ 40 V UC2578DP
Order 'ic volt reg buck pwm 16-soic - UC2578DP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19029-5-ND.
Options for Texas Instruments Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 250mA 4.5 ~ 36 V UC2874DW-2G4
Send this link via E-Mail
Help With This Screen
